Drivers, Receivers, Transceivers

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
TCAN1057AEVDRQ1
IC TRANSCEIVER HALF 1/1 8SOIC
Texas Instruments
13,004
In Stock
1 : $1.42000
Cut Tape (CT)
2,500 : $0.62375
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
115 mV
8Mbps
4.5V ~ 5.5V
-40°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT753
SN65LVDS1DBVR
IC TRANSCEIVER 1/0 SOT235
Texas Instruments
12,672
In Stock
1 : $1.57000
Cut Tape (CT)
3,000 : $0.77569
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Driver
LVDS
1/0
-
-
630Mbps
2.4V ~ 3.6V
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
SN65LVDT2DBVR
IC TRANSCEIVER 0/1 SOT235
Texas Instruments
9,115
In Stock
1 : $1.72000
Cut Tape (CT)
3,000 : $0.85818
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receiver
LVDS
0/1
-
-
400Mbps
2.4V ~ 3.6V
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 3

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.