Drivers, Receivers, Transceivers

Results: 4
Manufacturer
NVE Corp/Isolation ProductsTexas InstrumentsUMW
Series
-IL3000
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
TransceiverTransceiver, Isolated
Protocol
RS232RS422, RS485
Number of Drivers/Receivers
1/12/2
Duplex
-FullHalf
Receiver Hysteresis
35 mV70 mV300 mV450 mV
Data Rate
250kbps1Mbps4Mbps32Mbps
Voltage - Supply
1.65V ~ 5.5V3V ~ 3.6V3V ~ 3.6V, 4.5V ~ 5.5V3V ~ 5.5V, 4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C-40°C ~ 85°C (TA)0°C ~ 70°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)16-SOIC (0.154", 3.90mm Width)16-SOIC (0.295", 7.50mm Width)24-VFQFN Exposed Pad
Supplier Device Package
8-SOIC16-SOIC16-SOP24-VQFN (4x4)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
SN65HVD10DR
IC TRANSCEIVER HALF 1/1 8SOIC
Texas Instruments
11,973
In Stock
1 : $3.71000
Cut Tape (CT)
2,500 : $1.86404
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
35 mV
32Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
24 VFQFN
TRS3122ERGET
IC TRANSCEIVER 2/2 24VQFN
Texas Instruments
2,627
In Stock
1 : $3.27000
Cut Tape (CT)
250 : $2.28144
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS232
2/2
-
450 mV
1Mbps
1.65V ~ 5.5V
-40°C ~ 85°C
Surface Mount
24-VFQFN Exposed Pad
24-VQFN (4x4)
MAX3232ESE
MAX3232ESE
IC TRANSCEIVER FULL 2/2 16SOP
UMW
4,348
In Stock
1 : $2.74000
Cut Tape (CT)
2,500 : $1.23429
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS232
2/2
Full
300 mV
250kbps
3V ~ 3.6V, 4.5V ~ 5.5V
0°C ~ 70°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOP
0
In Stock
Check Lead Time
1,000 : $3.46430
Bulk
Bulk
Active
Transceiver, Isolated
RS422, RS485
2/2
Full
70 mV
4Mbps
3V ~ 5.5V, 4.5V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
Showing
of 4

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.