Drivers, Receivers, Transceivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,664 In Stock | 1 : $0.53000 Cut Tape (CT) 6,000 : $0.40000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | - | 120 mV | 5Mbps | 4.5V ~ 5.5V | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 8-VDFN Exposed Pad | 8-VDFN (3x3) | |||
1,824 In Stock | 1 : $6.03000 Tube | - | Tube | Active | Transceiver | RS422, RS485 | 1/1 | Half | 50 mV | 250kbps | 3V ~ 3.6V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,729 In Stock | 1 : $4.07000 Tube | - | Tube | Active | Receiver | RS422, RS485 | 0/4 | - | 30 mV | 20Mbps | 3V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 24-VFQFN Exposed Pad | 24-QFN (4x4) |