Drivers, Receivers, Transceivers

Results: 2
Manufacturer
Analog Devices Inc./Maxim IntegratedTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Protocol
EthernetRS232
Number of Drivers/Receivers
1/12/2
Duplex
-Full
Data Rate
250kbps-
Voltage - Supply
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.15V ~ 3.45V3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)48-VFQFN Exposed Pad
Supplier Device Package
16-TSSOP48-VQFN (7x7)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
1,015
In Stock
1 : $10.70000
Cut Tape (CT)
2,500 : $5.84285
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS232
2/2
Full
500 mV
250kbps
3V ~ 5.5V
-40°C ~ 85°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
48 VQFN
DP83869HMRGZT
IC TRANSCEIVER 1/1 48VQFN
Texas Instruments
1,383
In Stock
1 : $15.28000
Cut Tape (CT)
250 : $11.27472
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
Ethernet
1/1
-
-
-
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.15V ~ 3.45V
-40°C ~ 125°C (TA)
Surface Mount
48-VFQFN Exposed Pad
48-VQFN (7x7)
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.