Drivers, Receivers, Transceivers

Results: 11
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim IntegratedTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Type
DriverReceiverTransceiver
Protocol
EthernetRS422, RS485
Number of Drivers/Receivers
0/10/41/14/0
Duplex
-FullHalf
Receiver Hysteresis
25 mV45 mV50 mV70 mV
Data Rate
10Mbps20Mbps30Mbps52Mbps-
Voltage - Supply
3V ~ 3.6V3V ~ 5.5V4.5V ~ 5.5V4.75V ~ 5.25V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)14-SOIC (0.154", 3.90mm Width)16-SOIC (0.154", 3.90mm Width)16-SOIC (0.209", 5.30mm Width)48-LQFPSC-74A, SOT-753SOT-23-6
Supplier Device Package
8-SOIC14-SOIC16-SO16-SOIC48-LQFP (7x7)SOT-23-5SOT-6
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6,072
In Stock
1 : $1.66000
Cut Tape (CT)
2,500 : $0.75840
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Driver
RS422, RS485
4/0
-
-
-
4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
46,386
In Stock
1 : $2.19000
Cut Tape (CT)
2,500 : $1.00373
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receiver
RS422, RS485
0/1
-
25 mV
52Mbps
3V ~ 5.5V
-40°C ~ 125°C
Surface Mount
SOT-23-6
SOT-6
21,374
In Stock
1 : $3.49000
Cut Tape (CT)
2,500 : $1.15605
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receiver
RS422, RS485
0/1
-
25 mV
52Mbps
3V ~ 5.5V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
48-LQFP
DP83848IVVX/NOPB
IC TRANSCEIVER 1/1 48LQFP
Texas Instruments
4,262
In Stock
1 : $5.70000
Cut Tape (CT)
1,000 : $3.01182
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
Ethernet
1/1
-
-
-
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
48-LQFP
48-LQFP (7x7)
756
In Stock
1 : $7.43000
Tube
-
Tube
Active
Driver
RS422, RS485
4/0
-
-
20Mbps
4.75V ~ 5.25V
-40°C ~ 85°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
503
In Stock
1 : $9.73000
Tube
-
Tube
Active
Transceiver
RS422, RS485
1/1
Full
50 mV
10Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
8,368
In Stock
5,000
Factory
1 : $4.71000
Cut Tape (CT)
2,500 : $2.36590
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Driver
RS422, RS485
4/0
-
-
20Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
883
In Stock
5,100
Factory
1 : $7.43000
Tube
-
Tube
Active
Driver
RS422, RS485
4/0
-
-
20Mbps
4.75V ~ 5.25V
-40°C ~ 85°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
1,713
In Stock
550
Factory
1 : $12.21000
Tube
-
Tube
Active
Receiver
RS422, RS485
0/4
-
45 mV
10Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
8 SOIC
ADM1485ARZ-REEL7
IC TRANSCEIVER HALF 1/1 8SOIC
Analog Devices Inc.
1,858
In Stock
1 : $4.68000
Cut Tape (CT)
1,000 : $2.18750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
70 mV
30Mbps
4.75V ~ 5.25V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
16-SO
AM26LV32INS
IC RECEIVER 0/4 16SO
Texas Instruments
0
In Stock
600 : $1.61727
Tube
-
Tube
Obsolete
Receiver
RS422, RS485
0/4
-
50 mV
-
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
16-SOIC (0.209", 5.30mm Width)
16-SO
Showing
of 11

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.