Drivers, Receivers, Transceivers

Results: 3
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim Integrated
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Protocol
IO-LinkRS422, RS485
Number of Drivers/Receivers
1/14/4
Duplex
FullHalf
Receiver Hysteresis
25 mV50 mV
Data Rate
10Mbps20Mbps-
Voltage - Supply
3V ~ 3.6V8V ~ 34V
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Package / Case
8-WFDFN Exposed Pad14-SOIC (0.154", 3.90mm Width)38-WFQFN Exposed Pad
Supplier Device Package
8-DFN (3x3)14-SOIC38-QFN (5x7)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
2,038
In Stock
1 : $8.59000
Cut Tape (CT)
2,500 : $3.52500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Full
50 mV
10Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
8 DFB
LTC2850CDD#TRPBF
IC TRANSCEIVER HALF 1/1 8DFN
Analog Devices Inc.
13,120
In Stock
1 : $6.06000
Cut Tape (CT)
2,500 : $2.25969
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
25 mV
20Mbps
3V ~ 3.6V
0°C ~ 70°C
Surface Mount
8-WFDFN Exposed Pad
8-DFN (3x3)
38 QFN
LTC2874IUHF#TRPBF
IC TRANSCEIVER HALF 4/4 38QFN
Analog Devices Inc.
0
In Stock
Check Lead Time
2,500 : $11.77500
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Transceiver
IO-Link
4/4
Half
-
-
8V ~ 34V
-40°C ~ 85°C
Surface Mount
38-WFQFN Exposed Pad
38-QFN (5x7)
Showing
of 3

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.