Drivers, Receivers, Transceivers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
9,077
In Stock
1 : $2.28000
Cut Tape (CT)
2,500 : $1.17481
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receiver
RS422, RS485
0/1
-
25 mV
52Mbps
3V ~ 5.5V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
0
In Stock
Check Lead Time
1 : $5.42000
Tube
-
-
Tube
Active
Driver
RS422, RS485
4/0
-
-
20Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.