Drivers, Receivers, Transceivers

Results: 2
Manufacturer
MaxLinear, Inc.NXP USA Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Protocol
CANbusRS422, RS485
Receiver Hysteresis
20 mV300 mV
Data Rate
10Mbps-
Operating Temperature
-40°C ~ 150°C-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)8-VDFN Exposed Pad
Supplier Device Package
8-HVSON (3x3)8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
SP485EEN-L/TR
IC TRANSCEIVER HALF 1/1 8SOIC
MaxLinear, Inc.
28,961
In Stock
1 : $0.74000
Cut Tape (CT)
2,500 : $0.30332
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
20 mV
10Mbps
4.75V ~ 5.25V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 HVSON
TJA1044GTK/3Z
IC TRANSCEIVER HALF 1/1 8HVSON
NXP USA Inc.
11,036
In Stock
1 : $1.25000
Cut Tape (CT)
6,000 : $0.52714
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
300 mV
-
4.75V ~ 5.25V
-40°C ~ 150°C
Surface Mount
8-VDFN Exposed Pad
8-HVSON (3x3)
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.