Drivers, Receivers, Transceivers

Results: 2
Manufacturer
Microchip TechnologySTMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Protocol
CANbusRS422, RS485
Duplex
-Half
Receiver Hysteresis
70 mV200 mV
Data Rate
15Mbps-
Voltage - Supply
2.7V ~ 5.5V3V ~ 3.6V
Package / Case
8-SOIC (0.154", 3.90mm Width)28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
8-SOIC28-SSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
ST3485EIDT
IC TRANSCEIVER HALF 1/1 8SOIC
STMicroelectronics
4,928
In Stock
1 : $2.93000
Cut Tape (CT)
2,500 : $1.47051
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
70 mV
15Mbps
3V ~ 3.6V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
28 SSOP
MCP25625-E/SS
IC TRANSCEIVER 1/1 28SSOP
Microchip Technology
1,515
In Stock
1 : $3.38000
Tube
-
Tube
Active
Transceiver
CANbus
1/1
-
200 mV
-
2.7V ~ 5.5V
-40°C ~ 125°C
-
-
Surface Mount
28-SSOP (0.209", 5.30mm Width)
28-SSOP
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.