Drivers, Receivers, Transceivers

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
16-TSSOP
MAX3232CPWR
IC TRANSCEIVER FULL 2/2 16TSSOP
Texas Instruments
5,706
In Stock
1 : $0.80000
Cut Tape (CT)
2,000 : $0.37608
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS232
2/2
Full
300 mV
250kbps
3V ~ 5.5V
0°C ~ 70°C
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
8-SOIC
ST3485EBDR
IC TRANSCEIVER HALF 1/1 8SOIC
STMicroelectronics
44,219
In Stock
1 : $1.34000
Cut Tape (CT)
2,500 : $0.65819
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
70 mV
15Mbps
3V ~ 3.6V
-40°C ~ 85°C
-
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
16-TSSOP
ST3232EBTR
IC TRANSCEIVER FULL 2/2 16TSSOP
STMicroelectronics
4,105
In Stock
1 : $1.90000
Cut Tape (CT)
2,500 : $0.96187
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS232
2/2
Full
500 mV
250kbps
3V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
2,764
In Stock
7,150
Factory
1 : $6.16000
Tube
-
-
Tube
Active
Transceiver
RS422, RS485
1/1
Half
70 mV
2.5Mbps
4.75V ~ 5.25V
0°C ~ 70°C
-
-
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
14 SOIC
ADM3076EARZ
IC TRANSCEIVER FULL 1/1 14SOIC
Analog Devices Inc.
518
In Stock
1 : $6.77000
Tube
-
-
Tube
Active
Transceiver
RS422, RS485
1/1
Full
100 mV
16Mbps
3V ~ 3.6V
-40°C ~ 85°C
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
Showing
of 5

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.