Drivers, Receivers, Transceivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,417 In Stock | 1 : $1.74000 Cut Tape (CT) 2,500 : $0.87304 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | Half | 120 mV | 2Mbps | 4.5V ~ 5.5V | -55°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
8,991 In Stock 17,500 Factory | 1 : $8.02000 Cut Tape (CT) 2,500 : $3.22500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | RS422, RS485 | 1/1 | Full | 15 mV | 20Mbps | 4.75V ~ 5.25V | -40°C ~ 125°C | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) Exposed Pad | 14-TSSOP-EP | ||
2,030 In Stock | 1 : $16.14000 Cut Tape (CT) 2,500 : $7.97500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | RS232 | 2/2 | Full | 300 mV | 460Kbps | 2.4V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP |