Showing
1 - 6
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Touchscreen
Voltage - Input
Voltage - Output
Size / Dimension
Interface
Operating Temperature
4177000XX-3
4177000XX-3
BOARD LCD CTLR DT-1920-HDMI
Digital View Inc.
31
In Stock
1 : $155.00000
Bulk
-
Bulk
Active-12V3.3V, 5V, 12V3.6" L x 2.5" W (91.4mm x 62.7mm)Infrared, Pushbutton, RS-232, Serial-
4175800XX-3
4175800XX-3
LCD DRVR CTRLR PB ALR-1400V2
Digital View Inc.
95
In Stock
1 : $172.73000
Box
Box
Active-12V, 24V3.3V, 5V, 12V, 18V4.2" L x 3.6" W (107.4mm x 91.4mm)Pushbutton, Serial0°C ~ 60°C
4175500XX-3
4175500XX-3
LCD DRVR CTR ETH SVX-4096/RS232
Digital View Inc.
14
In Stock
1 : $590.40000
Bag
Bag
Active-12V, 24V3.3V, 5V, 10V, 12V, 18V8.01" L x 6.07" W (203.2mm x 154mm)Ethernet, RS-232-
4176100XX-3
4176100XX-3
LCD DRVR BRD CONTROLLER SP-4096
Digital View Inc.
3
In Stock
1 : $312.00000
Bag
-
Bag
Active------
8051 Control Board
8051 CONTROL BOARD
LCD DRVR BRD INFRARED/PUSHBUTTON
Newhaven Display Intl
0
In Stock
50 : $20.75000
Bulk
-
Bulk
Active----Infrared, Pushbutton, Serial-
4176000XX-3
4176000XX-3
LCD DRVR CTR INFRARED/PB SP-1920
Digital View Inc.
0
In Stock
Obsolete
-
Bulk
Obsolete-12V, 24V3.3V, 5V, 10V, 12V, 18V7.05" L x 4.74" W (179.1mm x 120.4mm)Infrared, Pushbutton, RS-232-
Showing
1 - 6
of 6

Display, Monitor - LCD Driver/Controller


LCD drivers and controllers are printed circuit boards/modules that provide an interface between a microprocessor (MPU) or microcontroller (MCU) system and a liquid crystal display (LCD) that may include capacitive or resistive touchscreen capability. Possible interfaces may include infrared, RS-323, pushbutton, Ethernet, serial, UART, TMDS, USB or TWI.