Showing
1 - 5
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Outline L x W x H
Viewing Area
Display Format
Display Type
Format
Voltage - Supply
Character Size
Number of Dots
Interface
Operating Temperature
VK202-25 Front
VK202-25
VFD ALPHA/NUM DISPL 20X2 SER
Matrix Orbital
0
In Stock
1 : $132.59000
Bulk
Bulk
Active116.00mm x 37.00mm x 29.48mm89.75mm L x 11.50mm W20 x 2Character5 x 7 Dots-4.70mm H x 2.40mm W-Serial-20°C ~ 70°C
VK202-25-V
VK202-25-V
VFD ALPHA/NUM DISPL 20X2 SER
Matrix Orbital
0
In Stock
1 : $135.71000
Bulk
Bulk
Active116.00mm x 37.00mm x 29.48mm89.75mm L x 11.50mm W20 x 2Character5 x 7 Dots9V ~ 15V4.70mm H x 2.40mm W-Serial-20°C ~ 70°C
VK202-25-E
VK202-25-E
VFD ALPHA/NUM DISPLAY 20X2
Matrix Orbital
0
In Stock
1 : $145.09000
Bulk
Bulk
Active116.00mm x 37.00mm x 29.48mm89.75mm L x 11.50mm W20 x 2Character5 x 7 Dots4.75V ~ 5.25V4.70mm H x 2.40mm W-Serial-40°C ~ 85°C
DISPLAY VACUUM FLORESCENT 2X20
VK202-25-V-E
DISPLAY VACUUM FLORESCENT 2X20
Matrix Orbital
0
In Stock
1 : $148.21000
Bulk
Bulk
Active116.00mm x 37.00mm x 29.48mm70.80mm L x 11.50mm W20 x 2Character-9V ~ 15V2.40mm H x 4.70mm W-I²C-40°C ~ 85°C
VK202-25-VPT
VK202-25-VPT
VFD ALPHA/NUM DISPLAY 20X2
Matrix Orbital
0
In Stock
Obsolete
Bulk
Obsolete116.00mm x 37.00mm x 29.48mm89.75mm L x 11.50mm W20 x 2Character5 x 7 Dots9V ~ 35V4.70mm H x 2.40mm W-Serial-20°C ~ 70°C
Showing
1 - 5
of 5

Display Modules - Vacuum Fluorescent (VFD)


Vacuum Fluorescent Display Modules (VFD) are devices that use heated filaments to cause phosphor coated plates to emit light within a vacuum. The viewing area ranges in sizes from 46.54 mm x 7.65 mm to 306.95 mm x 25.35 mm. The available display types are character, graphic, 7 and 14 segment. These display modules can have interfaces of I2C, parallel, RS-422, serial, SPI, TTL/CMOS, and USB.