Showing
1 - 14
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Outline L x W x H
Viewing Area
Display Format
Display Type
Format
Voltage - Supply
Character Size
Number of Dots
Interface
Operating Temperature
CU40025-UW6J
CU40025-UW6J
MODULE VF DISPLAY 40X2 5MM CHAR
Noritake Company Inc.
188
In Stock
1 : $131.94000
Tray
Tray
Active182.00mm x 33.50mm x 20.50mm138.80mm L x 11.50mm W40 x 2Character5 x 7 Dots5V4.70mm H x 2.30mm W---40°C ~ 85°C
CU16025-UW6J
CU16025-UW6J
MODULE VF DISPLY 16X2 4.8MM CHAR
Noritake Company Inc.
0
In Stock
1 : $77.07000
Tray
Tray
Active80.00mm x 36.00mm x 8.50mm51.40mm L x 11.40mm W16 x 2Character5 x 7 CURS5V4.76mm H x 2.28mm W-Parallel-40°C ~ 85°C
CU20045-UW5J
CU20045-UW5J
MODULE VF DISPLAY 20X4 5MM CHAR
Noritake Company Inc.
0
In Stock
1 : $120.93000
Tray
Tray
Active98.00mm x 60.00mm x 17.00mm70.80mm L x 20.90mm W20 x 4Character5 x 7 Dots5V4.70mm H x 2.40mm W---40°C ~ 85°C
CU20049-UW2J
CU20049-UW2J
MODULE VF DISP 20X4 8.8MM CHAR
Noritake Company Inc.
0
In Stock
1 : $226.69000
Tray
Tray
Active146.00mm x 62.50mm x 23.00mm99.60mm L x 37.60mm W20 x 4Character5 x 8 Dots5V8.80mm H x 3.65mm W---40°C ~ 85°C
CU40045-UW1J
CU40045-UW1J
MODULE VF DISPLAY 40X4 EXT TEMP
Noritake Company Inc.
0
In Stock
1 : $307.03000
Tray
Tray
Active190.00mm x 54.00mm x 19.70mm137.40mm L x 23.20mm W40 x 4Character5 x 7 Dots5V4.89mm H x 2.07mm W---40°C ~ 85°C
CU20025ECPB-W1J
CU20025ECPB-W1J
MODULE VF DISPLAY 20X2 EXT TEMP
Noritake Company Inc.
0
In Stock
Obsolete
Tray
Obsolete116.00mm x 37.00mm x 15.70mm70.80mm L x 11.50mm W20 x 2Character5 x 7 CURS5V5.40mm H x 2.40mm W---40°C ~ 85°C
CU16029ECPB-W1J
CU16029ECPB-W1J
MODULE VF DISP 16X2 8MM CHAR
Noritake Company Inc.
0
In Stock
Obsolete
Tray
Obsolete122.00mm x 44.00mm x 20.00mm82.70mm L x 19.00mm W16 x 2Character5 x 8 Dots5V8.00mm H x 3.85mm W---40°C ~ 85°C
CU20049SCPB-W2J
CU20049SCPB-W2J
MODULE VF DISP 20X4 8.8MM CHAR
Noritake Company Inc.
0
In Stock
Obsolete
-
Obsolete146.00mm x 62.50mm x 23.00mm99.60mm L x 37.60mm W20 x 4Character5 x 8 Dots5V8.80mm H x 3.65mm W---40°C ~ 85°C
CU24025ECPB-W1J
CU24025ECPB-W1J
MODULE VF DISPLAY 24X2 5MM CHAR
Noritake Company Inc.
0
In Stock
Obsolete
Tray
Obsolete125.00mm x 36.00mm x 20.74mm85.20mm L x 11.50mm W24 x 2Character5 x 7 Dots5V4.70mm H x 2.40mm W---40°C ~ 85°C
CU16025ECPB-W6J
CU16025ECPB-W6J
MODULE VF DISPLAY 16X2 5MM CHAR
Noritake Company Inc.
0
In Stock
Obsolete
-
Obsolete80.00mm x 36.00mm x 13.00mm51.40mm L x 11.40mm W16 x 2Character5 x 7 Dots5V4.76mm H x 2.46mm W---40°C ~ 85°C
CU20045SCPB-W5J
CU20045SCPB-W5J
MODULE VF DISPLAY 20X4 5MM CHAR
Noritake Company Inc.
0
In Stock
Obsolete
-
Obsolete98.00mm x 60.00mm x 17.00mm70.80mm L x 20.90mm W20 x 4Character5 x 7 Dots5V4.70mm H x 2.40mm W---40°C ~ 85°C
CU40025SCPB-W6J
CU40025SCPB-W6J
MODULE VF DISPLAY 40X2 5MM CHAR
Noritake Company Inc.
0
In Stock
Obsolete
-
Obsolete182.00mm x 33.50mm x 13.30mm138.80mm L x 11.50mm W40 x 2Character5 x 7 Dots5V4.70mm H x 2.30mm W---40°C ~ 85°C
CU20029ECPB-W1J
CU20029ECPB-W1J
MODULE VF DISPLAY 20X2 9MM CHAR
Noritake Company Inc.
0
In Stock
Obsolete
-
Obsolete146.00mm x 43.00mm x 19.00mm102.60mm L x 18.80mm W20 x 2Character5 x 7 Dots5V8.00mm H x 3.80mm W---40°C ~ 85°C
CU40045SCPB-W1J
CU40045SCPB-W1J
MODULE VF DISPLAY 40X4 EXT TEMP
Noritake Company Inc.
0
In Stock
Obsolete
-
Obsolete190.00mm x 54.00mm x 14.60mm137.40mm L x 23.20mm W40 x 4Character5 x 7 Dots5V4.89mm H x 2.07mm W---40°C ~ 85°C
Showing
1 - 14
of 14

Display Modules - Vacuum Fluorescent (VFD)


Vacuum Fluorescent Display Modules (VFD) are devices that use heated filaments to cause phosphor coated plates to emit light within a vacuum. The viewing area ranges in sizes from 46.54 mm x 7.65 mm to 306.95 mm x 25.35 mm. The available display types are character, graphic, 7 and 14 segment. These display modules can have interfaces of I2C, parallel, RS-422, serial, SPI, TTL/CMOS, and USB.