Display Modules - LCD, OLED Character and Numeric
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Characters | Display Format | Character Format | Display Type | Display Mode | Character Size | Outline L x W x H | Viewing Area | Backlight | Voltage - Supply | Dot Size | Interface | Operating Temperature | Text Color | Background Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,113 In Stock | 1 : $4.19000 Bulk | - | Bulk | Active | 4.0 | 4 x 1 | 7-Segment | TN - Twisted Nematic | Reflective | 9.92mm H x 6.35mm W | 50.80mm x 22.73mm x 2.20mm | 43.18mm L x 12.70mm W | Without Backlight | 5V | - | - | 0°C ~ 50°C | - | Gray | ||
568 In Stock | 1 : $9.49000 Bulk | Bulk | Active | 6.0 | 6 x 1 | 7-Segment | TN - Twisted Nematic | Transflective | 12.70mm H x 6.50mm W | 69.80mm x 30.48mm x 2.80mm | 62.20mm L x 17.78mm W | - | 3V | - | - | -10°C ~ 60°C | - | - | |||
1,246 In Stock | 1 : $6.74000 Bulk | Bulk | Active | 5.0 | 5 x 1 | 7-Segment | TN - Twisted Nematic | Reflective | 10.16mm H x 4.83mm W | 50.80mm x 30.48mm x 2.80mm | 45.72mm L x 17.78mm W | - | 3V | - | - | -30°C ~ 80°C | - | - |