Display Drivers

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Package / Case
36-BSOP (0.295", 7.50mm Width)40-WFQFN Exposed Pad
Supplier Device Package
36-SSOP40-TQFN (6x6)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Search Entry
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Display Type
Configuration
Interface
Digits or Characters
Current - Supply
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
3,520
In Stock
60
Factory
1 : $28.02000
Tube
-
Tube
Active
LED
7, 14, 16 Segment
I2C
-
22 mA
2.7V ~ 5.5V
-40°C ~ 125°C
Surface Mount
36-BSOP (0.295", 7.50mm Width)
36-SSOP
2,238
In Stock
1 : $28.02000
Cut Tape (CT)
1,000 : $15.97500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LED
7, 14, 16 Segment
I2C
-
22 mA
2.7V ~ 5.5V
-40°C ~ 125°C
Surface Mount
36-BSOP (0.295", 7.50mm Width)
36-SSOP
108
In Stock
1 : $25.96000
Tube
-
Tube
Active
LED
7, 14, 16 Segment
I2C
-
22 mA
2.7V ~ 5.5V
-40°C ~ 125°C
Surface Mount
40-WFQFN Exposed Pad
40-TQFN (6x6)
0
In Stock
Check Lead Time
2,500 : $17.42500
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
LED
7, 14, 16 Segment
I2C
-
22 mA
2.7V ~ 5.5V
-40°C ~ 125°C
Surface Mount
40-WFQFN Exposed Pad
40-TQFN (6x6)
Showing
of 4

Display Drivers


Display drivers are integrated circuits (ICs) that provide translation, interface and control between a microprocessor (MPU), microcontroller (MCU) or other circuitry system for displays such as LCD, LED, OLED, DLP, vacuum fluorescent and AMOLED. Possible interfaces and protocols for communication include analog, BCD, I2C, parallel, serial, SMBus, SPI and QSPI.