Wolfspeed, Inc. Single FETs, MOSFETs

Results: 103
Series
-*C2M™C3M™EE SeriesE-SeriesZ-FET™
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveNot For New DesignsObsolete
FET Type
-N-Channel
Technology
SiC (Silicon Carbide Junction Transistor)SiCFET (Silicon Carbide)
Drain to Source Voltage (Vdss)
650 V900 V1000 V1200 V1700 V
Current - Continuous Drain (Id) @ 25°C
4.9A (Tc)5.3A (Tc)7.2A (Tc)7.6A (Tc)10A (Tc)11A (Tc)11.5A (Tc)17A (Tc)17.9A (Tc)18A (Tc)19A (Tc)21A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
15V20V-
Rds On (Max) @ Id, Vgs
21mOhm @ 55.8A, 15V22mOhm @ 80.28A, 15V22.3mOhm @ 75A, 15V28.8mOhm @ 50A, 15V28.8mOhm @ 62.1A, 15V34mOhm @ 33.5A, 15V34mOhm @ 50A, 20V39mOhm @ 35A, 15V43mOhm @ 38.9A, 15V43mOhm @ 40A, 15V43mOhm @ 41.4A, 15V52mOhm @ 40A, 20V
Vgs(th) (Max) @ Id
2.4V @ 10mA2.5V @ 500µA2.8V @ 1.25mA (Typ)2.8V @ 10mA3.5V @ 1.2mA3.5V @ 11mA3.5V @ 3mA3.5V @ 5mA3.6V @ 1.86mA3.6V @ 10.7mA3.6V @ 11.5mA3.6V @ 15.5mA
Gate Charge (Qg) (Max) @ Vgs
9.5 nC @ 15 V13 nC @ 15 V13 nC @ 20 V17.3 nC @ 15 V18 nC @ 15 V19 nC @ 15 V20.4 nC @ 20 V21.5 nC @ 15 V24 nC @ 15 V26 nC @ 15 V28 nC @ 15 V30 nC @ 15 V
Vgs (Max)
-8V, +19V+15V, -4V±15V+18V, -8V+19V, -8V+25V, -10V+25V, -5V-
Input Capacitance (Ciss) (Max) @ Vds
150 pF @ 600 V191 pF @ 1000 V200 pF @ 1000 V259 pF @ 1000 V345 pF @ 1000 V350 pF @ 600 V414 pF @ 600 V527 pF @ 800 V632 pF @ 1000 V640 pF @ 400 V660 pF @ 600 V730 pF @ 1000 V
Power Dissipation (Max)
313mW (Tj)40.8W (Tc)50W (Tc)54W (Tc)62.5W (Tc)69W (Tc)78W (Tc)83W (Tc)86W (Tc)90W (Tc)97W (Tc)98W (Tc)
Operating Temperature
-55°C ~ 135°C (TJ)-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)-40°C ~ 150°C (TJ)-40°C ~ 175°C (TJ)175°C (TJ)-
Grade
-Automotive
Qualification
-AEC-Q101
Mounting Type
Surface MountThrough Hole
Supplier Device Package
D2PAK (7-Lead)D2PAK-7DieTO-247TO-247-3TO-247-4LTO-263-7TOLL
Package / Case
8-PowerSFNDieTO-247-3TO-247-4TO-263-7 (Straight Leads)TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Stocking Options
Environmental Options
Media
Marketplace Product
103Results
Applied FiltersRemove All

Showing
of 103
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
C3M0065090J
C3M0350120J
SICFET N-CH 1200V 7.2A TO263-7
Wolfspeed, Inc.
656
In Stock
1 : $7.40000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V7.2A (Tc)15V455mOhm @ 3.6A, 15V3.6V @ 1mA13 nC @ 15 V+15V, -4V345 pF @ 1000 V-40.8W (Tc)-55°C ~ 150°C (TJ)--Surface MountTO-263-7TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
C3M0065090J
C2M1000170J
SICFET N-CH 1700V 5.3A D2PAK
Wolfspeed, Inc.
317
In Stock
1 : $10.67000
Bulk
Bulk
ActiveN-ChannelSiCFET (Silicon Carbide)1700 V5.3A (Tc)20V1.4Ohm @ 2A, 20V4V @ 500µA13 nC @ 20 V+25V, -10V200 pF @ 1000 V-78W (Tc)-55°C ~ 150°C (TJ)--Surface MountD2PAK (7-Lead)TO-263-7 (Straight Leads)
C2D10120D
C2M0280120D
SICFET N-CH 1200V 10A TO247-3
Wolfspeed, Inc.
14,425
In Stock
1 : $10.96000
Tube
Tube
Not For New DesignsN-ChannelSiCFET (Silicon Carbide)1200 V10A (Tc)20V370mOhm @ 6A, 20V2.8V @ 1.25mA (Typ)20.4 nC @ 20 V+25V, -10V259 pF @ 1000 V-62.5W (Tc)-55°C ~ 150°C (TJ)--Through HoleTO-247-3TO-247-3
C3M0065090J
C3M0160120J
SICFET N-CH 1200V 17A TO263-7
Wolfspeed, Inc.
3,381
In Stock
1 : $11.11000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V17A (Tc)15V208mOhm @ 8.5A, 15V3.6V @ 2.33mA24 nC @ 15 V+15V, -4V632 pF @ 1000 V-90W (Tc)-55°C ~ 150°C (TJ)--Surface MountTO-263-7TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
C2D10120D
C3M0160120D
SICFET N-CH 1200V 17A TO247-3
Wolfspeed, Inc.
2,179
In Stock
1 : $11.11000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V17A (Tc)15V208mOhm @ 8.5A, 15V3.6V @ 2.33mA38 nC @ 15 V+15V, -4V632 pF @ 1000 V-97W (Tc)-55°C ~ 150°C (TJ)--Through HoleTO-247-3TO-247-3
C2D10120D
C2M1000170D
SICFET N-CH 1700V 4.9A TO247-3
Wolfspeed, Inc.
2,002
In Stock
1 : $11.37000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1700 V4.9A (Tc)20V1.1Ohm @ 2A, 20V4V @ 500µA13 nC @ 20 V+25V, -10V191 pF @ 1000 V-69W (Tc)-55°C ~ 150°C (TJ)--Through HoleTO-247-3TO-247-3
C2D10120D
C3M0120090D
SICFET N-CH 900V 23A TO247-3
Wolfspeed, Inc.
347
In Stock
1 : $12.26000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)900 V23A (Tc)15V155mOhm @ 15A, 15V3.5V @ 3mA17.3 nC @ 15 V+18V, -8V414 pF @ 600 V-97W (Tc)-55°C ~ 150°C (TJ)--Through HoleTO-247-3TO-247-3
C2D10120D
C2M0160120D
SICFET N-CH 1200V 19A TO247-3
Wolfspeed, Inc.
1,777
In Stock
1 : $15.91000
Tube
Tube
Not For New DesignsN-ChannelSiCFET (Silicon Carbide)1200 V19A (Tc)20V196mOhm @ 10A, 20V2.5V @ 500µA32.6 nC @ 20 V+25V, -10V527 pF @ 800 V-125W (Tc)-55°C ~ 150°C (TJ)--Through HoleTO-247-3TO-247-3
C3M0065090J
C3M0060065J
SICFET N-CH 650V 36A TO263-7
Wolfspeed, Inc.
3,995
In Stock
1 : $16.57000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)650 V36A (Tc)15V79mOhm @ 13.2A, 15V3.6V @ 5mA46 nC @ 15 V+15V, -4V1020 pF @ 600 V-136W (Tc)-40°C ~ 175°C (TJ)--Surface MountTO-263-7TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
C2D10120D
C3M0065090D
SICFET N-CH 900V 36A TO247-3
Wolfspeed, Inc.
2,077
In Stock
1 : $19.48000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)900 V36A (Tc)15V78mOhm @ 20A, 15V3.5V @ 5mA30.4 nC @ 15 V+18V, -8V660 pF @ 600 V-125W (Tc)-55°C ~ 150°C (TJ)--Through HoleTO-247-3TO-247-3
C3M0065090J
C3M0075120J
SICFET N-CH 1200V 30A D2PAK-7
Wolfspeed, Inc.
5,610
In Stock
1 : $19.68000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V30A (Tc)15V90mOhm @ 20A, 15V4V @ 5mA51 nC @ 15 V+19V, -8V1350 pF @ 1000 V-113.6W (Tc)-55°C ~ 150°C (TJ)--Surface MountD2PAK-7TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
C2D10120D
C3M0075120D
SICFET N-CH 1200V 30A TO247-3
Wolfspeed, Inc.
1,004
In Stock
1 : $19.68000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V30A (Tc)15V90mOhm @ 20A, 15V4V @ 5mA54 nC @ 15 V+19V, -8V1350 pF @ 1000 V-113.6W (Tc)-55°C ~ 150°C (TJ)--Through HoleTO-247-3TO-247-3
C3M0065090J
C3M0065090J
SICFET N-CH 900V 35A D2PAK-7
Wolfspeed, Inc.
4,123
In Stock
1 : $19.73000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)900 V35A (Tc)15V78mOhm @ 20A, 15V3.5V @ 5mA30 nC @ 15 V+19V, -8V660 pF @ 600 V-113W (Tc)-55°C ~ 150°C (TJ)--Surface MountTO-263-7TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
C3M0065090J-TR
C3M0065090J-TR
SICFET N-CH 900V 35A D2PAK-7
Wolfspeed, Inc.
1,684
In Stock
1 : $19.73000
Cut Tape (CT)
800 : $13.61985
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelSiCFET (Silicon Carbide)900 V35A (Tc)15V78mOhm @ 20A, 15V3.5V @ 5mA30 nC @ 15 V+19V, -8V660 pF @ 600 V-113W (Tc)-55°C ~ 150°C (TJ)--Surface MountTO-263-7TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
C3M0065100K
C3M0065100K
SICFET N-CH 1000V 35A TO247-4L
Wolfspeed, Inc.
519
In Stock
1 : $21.33000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1000 V35A (Tc)15V78mOhm @ 20A, 15V3.5V @ 5mA35 nC @ 15 V+19V, -8V660 pF @ 600 V-113.5W (Tc)-55°C ~ 150°C (TJ)--Through HoleTO-247-4LTO-247-4
C3M0065090J
C3M0040120J1
1200V 40 M SIC MOSFET
Wolfspeed, Inc.
641
In Stock
1 : $27.02000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V64A (Tc)15V53.5mOhm @ 33.3A, 15V3.6V @ 9.2mA94 nC @ 15 V+15V, -4V2900 pF @ 1000 V-272W (Tc)-40°C ~ 150°C (TJ)--Surface MountTO-263-7TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
C2D10120D
C3M0040120D
1200V 40MOHM SIC MOSFET
Wolfspeed, Inc.
316
In Stock
1 : $27.02000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V66A (Tc)15V53.5mOhm @ 33.3A, 15V3.6V @ 9.5mA101 nC @ 15 V+15V, -4V2900 pF @ 1000 V-326W (Tc)-40°C ~ 175°C (TJ)--Through HoleTO-247-3TO-247-3
C3M0065100K
C3M0040120K
1200V 40MOHM SIC MOSFET
Wolfspeed, Inc.
0
In Stock
Check Lead Time
1 : $27.02000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V66A (Tc)15V53.5mOhm @ 33.3A, 15V3.6V @ 9.2mA99 nC @ 15 V+15V, -4V2900 pF @ 1000 V-326W (Tc)-40°C ~ 175°C (TJ)--Through HoleTO-247-4LTO-247-4
C2D10120D
C2M0080120D
SICFET N-CH 1200V 36A TO247-3
Wolfspeed, Inc.
2,285
In Stock
1 : $29.24000
Bulk
Bulk
Not For New DesignsN-ChannelSiCFET (Silicon Carbide)1200 V36A (Tc)20V98mOhm @ 20A, 20V4V @ 5mA62 nC @ 5 V+25V, -10V950 pF @ 1000 V-192W (Tc)-55°C ~ 150°C (TJ)--Through HoleTO-247-3TO-247-3
C3M0065090J
C3M0032120J1
1200V 32MOHM SIC MOSFET
Wolfspeed, Inc.
1,529
In Stock
1 : $36.20000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V68A (Tc)15V43mOhm @ 41.4A, 15V3.6V @ 11.5mA111 nC @ 15 V+15V, -4V3424 pF @ 1000 V-277W (Tc)-40°C ~ 150°C (TJ)--Surface MountTO-263-7TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
C3M0065100K
C3M0021120K
SICFET N-CH 1200V 100A TO247-4L
Wolfspeed, Inc.
1,356
In Stock
1 : $41.02000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V100A (Tc)15V28.8mOhm @ 50A, 15V3.6V @ 17.7mA162 nC @ 15 V+15V, -4V4818 pF @ 1000 V-469W (Tc)-40°C ~ 175°C (TJ)--Through HoleTO-247-4LTO-247-4
C2D10120D
C3M0021120D
SICFET N-CH 1200V 100A TO247-3
Wolfspeed, Inc.
263
In Stock
1 : $41.02000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V100A (Tc)15V28.8mOhm @ 50A, 15V3.6V @ 17.7mA160 nC @ 15 V+15V, -4V4818 pF @ 1000 V-469W (Tc)-40°C ~ 175°C (TJ)--Through HoleTO-247-3TO-247-3
C3M0065100K
C3M0030090K
SICFET N-CH 900V 73A TO247-4
Wolfspeed, Inc.
0
In Stock
Check Lead Time
1 : $47.73000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)900 V73A (Tc)15V39mOhm @ 35A, 15V3.5V @ 11mA74 nC @ 15 V+15V, -4V1503 pF @ 600 V-240W (Tc)-40°C ~ 150°C (TJ)--Through HoleTO-247-4LTO-247-4
C3M0065100K
C3M0015065K
SICFET N-CH 650V 120A TO247-4L
Wolfspeed, Inc.
949
In Stock
1 : $50.91000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)650 V120A (Tc)15V21mOhm @ 55.8A, 15V3.6V @ 15.5mA188 nC @ 15 V+15V, -4V5011 pF @ 400 V-416W (Tc)-40°C ~ 175°C (TJ)--Through HoleTO-247-4LTO-247-4
C2D10120D
C3M0015065D
SICFET N-CH 650V 120A TO247-3
Wolfspeed, Inc.
937
In Stock
1 : $50.91000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)650 V120A (Tc)15V21mOhm @ 55.8A, 15V3.6V @ 15.5mA188 nC @ 15 V+15V, -4V5011 pF @ 400 V-416W (Tc)-40°C ~ 175°C (TJ)--Through HoleTO-247-3TO-247-3
Showing
of 103

Wolfspeed, Inc. Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.