Transphorm Single FETs, MOSFETs

Results: 58
Series
-*SuperGaN®SuperGaN™TP65H070L
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Technology
GaNFET (Cascode Gallium Nitride FET)GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss)
600 V650 V900 V
Current - Continuous Drain (Id) @ 25°C
3.6A (Tc)6.5A (Tc)9A (Tc)9.2A (Tc)13A (Tc)15A (Tc)16A (Tc)17A (Tc)20A (Tc)25A (Tc)27A (Tc)29A (Tc)34A (Tc)35A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
6V8V10V12V
Rds On (Max) @ Id, Vgs
18mOhm @ 60A, 10V41mOhm @ 30A, 10V41mOhm @ 32A, 10V41mOhm @ 32A, 8V60mOhm @ 22A, 10V60mOhm @ 22A, 8V60mOhm @ 25A, 10V62mOhm @ 22A, 8V63mOhm @ 22A, 10V72mOhm @ 17A, 8V85mOhm @ 16A, 10V85mOhm @ 18A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA2.6V @ 300µA2.6V @ 400uA2.6V @ 500µA2.6V @ 700µA2.65V @ 700µA2.8V @ 500µA4.4V @ 700µA4.5V @ 1mA4.6V @ 700µA4.7V @ 700µA4.8V @ 1mA4.8V @ 2mA4.8V @ 500µA
Gate Charge (Qg) (Max) @ Vgs
3.5 nC @ 10 V4.9 nC @ 10 V5 nC @ 10 V6.2 nC @ 4.5 V7.1 nC @ 10 V8 nC @ 10 V8.4 nC @ 10 V8.8 nC @ 10 V9 nC @ 10 V9 nC @ 8 V9.3 nC @ 10 V9.3 nC @ 4.5 V
Vgs (Max)
±10V±12V±18V±20V
Input Capacitance (Ciss) (Max) @ Vds
400 pF @ 400 V414 pF @ 400 V576 pF @ 400 V598 pF @ 400 V600 pF @ 400 V638 pF @ 400 V720 pF @ 480 V730 pF @ 400 V760 pF @ 400 V760 pF @ 480 V780 pF @ 600 V980 pF @ 600 V1000 pF @ 400 V1130 pF @ 400 V
Power Dissipation (Max)
13.2W (Tc)21W (Tc)41.6W (Tc)52W (Tc)65W (Tc)69W (Tc)78W (Tc)81W (Tc)83W (Tc)96W (Tc)104W (Tc)119W (Tc)125W (Tc)132W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 150°C-55°C ~ 175°C (TJ)
Grade
-Automotive
Qualification
-AEC-Q101
Mounting Type
Surface MountThrough Hole
Supplier Device Package
3-PQFN (5x6)3-PQFN (8x8)4-PQFN (8x8)8-PQFN (5x6)8-PQFN (8x8)TO-220ABTO-247-3TO-247-4LTO-263TOLL
Package / Case
3-PowerDFN3-PowerTDFN4-PowerDFN8-PowerSFN8-PowerTDFN8-VDFN Exposed PadTO-220-3TO-247-3TO-247-4TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Stocking Options
Environmental Options
Media
Marketplace Product
58Results
Applied FiltersRemove All

Showing
of 58
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TP65H035G4WS
TP65H035G4WS
GANFET N-CH 650V 46.5A TO247-3
Transphorm
767
In Stock
1 : $17.94000
Tube
Tube
ActiveN-ChannelGaNFET (Cascode Gallium Nitride FET)650 V46.5A (Tc)10V41mOhm @ 30A, 10V4.8V @ 1mA22 nC @ 0 V±20V1500 pF @ 400 V-156W (Tc)-55°C ~ 150°C--Through HoleTO-247-3TO-247-3
TP65H015G5WS
TP65H015G5WS
650 V 95 A GAN FET
Transphorm
767
In Stock
1 : $32.26000
Tube
Tube
ActiveN-ChannelGaNFET (Gallium Nitride)650 V93A (Tc)10V18mOhm @ 60A, 10V4.8V @ 2mA100 nC @ 10 V±20V5218 pF @ 400 V-266W (Tc)-55°C ~ 150°C (TJ)--Through HoleTO-247-3TO-247-3
TP65H480G4JSG-TR
TP65H480G4JSG-TR
GANFET N-CH 650V 3.6A 3PQFN
Transphorm
2,915
In Stock
1 : $2.97000
Cut Tape (CT)
4,000 : $1.44622
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Cascode Gallium Nitride FET)650 V3.6A (Tc)8V560mOhm @ 3.4A, 8V2.8V @ 500µA9 nC @ 8 V±18V760 pF @ 400 V-13.2W (Tc)-55°C ~ 150°C (TJ)--Surface Mount3-PQFN (5x6)3-PowerTDFN
PQFN_8x8
TP65H300G4LSG-TR
GANFET N-CH 650V 6.5A 3PQFN
Transphorm
6,507
In Stock
1 : $3.59000
Cut Tape (CT)
3,000 : $1.74589
Tube
-
Cut Tape (CT)
Digi-Reel®
Tube
ActiveN-ChannelGaNFET (Gallium Nitride)650 V6.5A (Tc)8V312mOhm @ 5A, 8V2.6V @ 500µA9.6 nC @ 8 V±18V760 pF @ 400 V-21W (Tc)-55°C ~ 150°C (TJ)--Surface Mount3-PQFN (8x8)3-PowerDFN
TP65H150BG4JSG-TR
TP65H150BG4JSG-TR
GANFET N-CH 650V 13A QFN5X6
Transphorm
3,836
In Stock
1 : $3.96000
Cut Tape (CT)
4,000 : $1.92829
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)650 V16A (Tc)6V180mOhm @ 10A, 6V2.8V @ 500µA4.9 nC @ 10 V±10V400 pF @ 400 V-83W (Tc)-55°C ~ 150°C (TJ)--Surface Mount8-PQFN (5x6)8-PowerTDFN
TP65H150G4LSG-TR
TP65H150G4LSG-TR
650 V 13 A GAN FET
Transphorm
2,686
In Stock
1 : $4.82000
Cut Tape (CT)
3,000 : $2.34522
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)650 V13A (Tc)10V180mOhm @ 8.5A, 10V4.8V @ 500µA8 nC @ 10 V±20V598 pF @ 400 V-52W (Tc)-55°C ~ 150°C (TJ)--Surface Mount3-PQFN (8x8)3-PowerTDFN
GAN FET N-CH 650V PQFN
TP65H150G4LSG
GAN FET N-CH 650V PQFN
Transphorm
2,884
In Stock
1 : $5.06000
Cut Tape (CT)
3,000 : $2.34522
Tray
-
Cut Tape (CT)
Digi-Reel®
Tray
ActiveN-ChannelGaNFET (Gallium Nitride)650 V13A (Tc)10V180mOhm @ 8.5A, 10V4.8V @ 500µA8 nC @ 10 V±20V598 pF @ 400 V-52W (Tc)-55°C ~ 150°C (TJ)--Surface Mount3-PQFN (8x8)3-PowerTDFN
TP65H150G4PS
TP65H150G4PS
GAN FET N-CH 650V TO-220
Transphorm
3,108
In Stock
1 : $6.61000
Tube
Tube
ActiveN-ChannelGaNFET (Gallium Nitride)650 V16A (Tc)10V180mOhm @ 8.5A, 10V4.8V @ 500µA8 nC @ 10 V±20V598 pF @ 400 V-83W (Tc)-55°C ~ 150°C (TJ)--Through HoleTO-220ABTO-220-3
TP65H150G4PS
TP65H070G4PS
GANFET N-CH 650V 29A TO220
Transphorm
1,093
In Stock
1 : $8.65000
Tube
Tube
ActiveN-ChannelGaNFET (Gallium Nitride)650 V29A (Tc)10V85mOhm @ 18A, 10V4.7V @ 700µA9 nC @ 10 V±20V638 pF @ 400 V-96W (Tc)-55°C ~ 150°C (TJ)--Through HoleTO-220ABTO-220-3
TO220
TPH3206PS
GANFET N-CH 600V 17A TO220AB
Transphorm
337
In Stock
1 : $9.52000
Tube
-
Tube
Not For New DesignsN-ChannelGaNFET (Gallium Nitride)600 V17A (Tc)10V180mOhm @ 11A, 8V2.6V @ 500µA9.3 nC @ 4.5 V±18V760 pF @ 480 V-96W (Tc)-55°C ~ 175°C (TJ)--Through HoleTO-220ABTO-220-3
TP65H050G4BS
TP65H050G4BS
650 V 34 A GAN FET
Transphorm
234
In Stock
1 : $12.54000
Tube
Tube
ActiveN-ChannelGaNFET (Gallium Nitride)650 V34A (Tc)10V60mOhm @ 22A, 10V4.8V @ 700µA24 nC @ 10 V±20V1000 pF @ 400 V-119W (Tc)-55°C ~ 150°C (TJ)--Surface MountTO-263TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
PQFN_8x8
TP65H070LSG-TR
GANFET N-CH 650V 25A PQFN88
Transphorm
12,363
In Stock
1 : $12.62000
Cut Tape (CT)
500 : $8.71378
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)650 V25A (Tc)10V85mOhm @ 16A, 10V4.8V @ 700µA9.3 nC @ 10 V±20V600 pF @ 400 V-96W (Tc)-55°C ~ 150°C (TJ)--Surface Mount3-PQFN (8x8)3-PowerDFN
PQFN_8x8
TP65H070LDG-TR
650 V 25 A GAN FET
Transphorm
1,635
In Stock
1 : $12.62000
Cut Tape (CT)
500 : $8.71378
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)650 V25A (Tc)10V85mOhm @ 16A, 10V4.8V @ 700µA9.3 nC @ 10 V±20V600 pF @ 400 V-96W (Tc)-55°C ~ 150°C (TJ)--Surface Mount3-PQFN (8x8)3-PowerDFN
TP65H050G4WS
TP65H050G4WS
650 V 34 A GAN FET
Transphorm
215
In Stock
1 : $14.36000
Tube
Tube
ActiveN-ChannelGaNFET (Gallium Nitride)650 V34A (Tc)10V60mOhm @ 22A, 10V4.8V @ 700µA24 nC @ 10 V±20V1000 pF @ 400 V-119W (Tc)-55°C ~ 150°C (TJ)--Through HoleTO-247-3TO-247-3
Discrete Semiconductor-FET
TP65H050WS
GANFET N-CH 650V 34A TO247-3
Transphorm
327
In Stock
1 : $17.67000
Tube
-
Tube
ActiveN-ChannelGaNFET (Cascode Gallium Nitride FET)650 V34A (Tc)12V60mOhm @ 22A, 10V4.8V @ 700µA24 nC @ 10 V±20V1000 pF @ 400 V-119W (Tc)-55°C ~ 150°C (TJ)--Through HoleTO-247-3TO-247-3
TP65H035G4WSQA
TP65H035G4WSQA
650 V 46.5 GAN FET
Transphorm
281
In Stock
1 : $19.32000
Tube
-
Tube
ActiveN-ChannelGaNFET (Gallium Nitride)650 V47.2A (Tc)10V41mOhm @ 30A, 10V4.8V @ 1mA22 nC @ 10 V±20V1500 pF @ 400 V-187W (Tc)-55°C ~ 175°C (TJ)AutomotiveAEC-Q101Through HoleTO-247-3TO-247-3
Discrete Semiconductor-FET
TP65H035WS
GANFET N-CH 650V 46.5A TO247-3
Transphorm
863
In Stock
1 : $19.98000
Tube
-
Tube
ActiveN-ChannelGaNFET (Cascode Gallium Nitride FET)650 V46.5A (Tc)12V41mOhm @ 30A, 10V4.8V @ 1mA36 nC @ 10 V±20V1500 pF @ 400 V-156W (Tc)-55°C ~ 150°C (TJ)--Through HoleTO-247-3TO-247-3
Discrete Semiconductor-FET
TP65H035WSQA
GANFET N-CH 650V 47.2A TO247-3
Transphorm
200
In Stock
1 : $21.31000
Tube
-
Tube
ActiveN-ChannelGaNFET (Cascode Gallium Nitride FET)650 V47.2A (Tc)10V41mOhm @ 32A, 10V4.5V @ 1mA24 nC @ 10 V±20V1500 pF @ 400 V-187W (Tc)-55°C ~ 175°C (TJ)AutomotiveAEC-Q101Through HoleTO-247-3TO-247-3
TP65H480G4JSGB-TR
TP65H480G4JSGB-TR
GANFET N-CH 650V 3.6A QFN5X6
Transphorm
3,928
In Stock
1 : $2.92000
Cut Tape (CT)
4,000 : $1.31644
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)650 V3.6A (Tc)6V560mOhm @ 3A, 6V2.8V @ 500µA5 nC @ 10 V±10V414 pF @ 400 V-13.2W (Tc)-55°C ~ 150°C (TJ)--Surface Mount8-PQFN (5x6)8-PowerTDFN
TP65H300G4LSGB-TR
TP65H300G4LSGB-TR
GANFET N-CH 650V 6.5A QFN8X8
Transphorm
2,994
In Stock
1 : $3.08000
Cut Tape (CT)
3,000 : $1.49833
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)650 V6.5A (Tc)6V312mOhm @ 6.5A, 6V2.8V @ 500µA8.8 nC @ 10 V±12V730 pF @ 400 V-21W (Tc)-55°C ~ 150°C (TJ)--Surface Mount8-PQFN (8x8)8-VDFN Exposed Pad
TP65H480G4JSGB-TR
TP65H300G4JSGB-TR
GANFET N-CH 650V 9.2A QFN5X6
Transphorm
3,942
In Stock
1 : $3.21000
Cut Tape (CT)
4,000 : $1.56348
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)650 V9.2A (Tc)6V312mOhm @ 6.5A, 6V2.8V @ 500µA3.5 nC @ 10 V±10V400 pF @ 400 V-41.6W (Tc)-55°C ~ 150°C (TJ)--Surface Mount8-PQFN (5x6)8-PowerTDFN
TP65H070G4LSG-TR
TP65H070G4LSG-TR
GANFET N-CH 650V 29A QFN8X8
Transphorm
2,866
In Stock
1 : $9.62000
Cut Tape (CT)
3,000 : $5.11060
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)650 V29A (Tc)10V85mOhm @ 16A, 10V4.8V @ 700µA8.4 nC @ 10 V±20V600 pF @ 400 V-96W (Tc)-55°C ~ 150°C (TJ)--Surface Mount3-PQFN (8x8)3-PowerTDFN
TP65H070G4LSGB-TR
TP65H070G4LSGB-TR
GANFET N-CH 650V 29A QFN8X8
Transphorm
2,982
In Stock
1 : $10.79000
Cut Tape (CT)
3,000 : $5.73665
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)650 V29A (Tc)10V85mOhm @ 16A, 10V4.6V @ 700µA8.4 nC @ 10 V±20V600 pF @ 400 V-96W (Tc)-55°C ~ 150°C (TJ)--Surface Mount8-PQFN (8x8)8-PowerTDFN
TP65H050G4YS
TP65H050G4YS
650 V 35 A GAN FET HIGH VOLTAGE
Transphorm
436
In Stock
1 : $14.36000
Tube
Tube
ActiveN-ChannelGaNFET (Gallium Nitride)650 V35A (Tc)10V60mOhm @ 22A, 10V4.8V @ 700µA24 nC @ 10 V±20V1000 pF @ 400 V-132W (Tc)-55°C ~ 150°C (TJ)--Through HoleTO-247-4LTO-247-4
TP90H050WS
TP90H050WS
GANFET N-CH 900V 34A TO247-3
Transphorm
140
In Stock
1 : $17.29000
Tube
-
Tube
ObsoleteN-ChannelGaNFET (Cascode Gallium Nitride FET)900 V34A (Tc)10V63mOhm @ 22A, 10V4.4V @ 700µA17.5 nC @ 10 V±20V980 pF @ 600 V-119W (Tc)-55°C ~ 150°C--Through HoleTO-247-3TO-247-3
Showing
of 58

Transphorm Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.