TO-251-3 Short Leads, IPak, TO-251AA Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,738 In Stock | 1 : $1.58000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 400 V | 1.8A (Tc) | 10V | 7Ohm @ 1.1A, 10V | 4V @ 250µA | 13 nC @ 10 V | ±20V | 270 pF @ 25 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-251AA | TO-251-3 Short Leads, IPak, TO-251AA | ||
6,867 In Stock | 1 : $0.98000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 9.4A (Tc) | 10V | 210mOhm @ 5.6A, 10V | 4V @ 250µA | 25 nC @ 10 V | ±20V | 330 pF @ 25 V | - | 48W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | IPAK (TO-251AA) | TO-251-3 Short Leads, IPak, TO-251AA | |||
1,519 In Stock | 1 : $1.00000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 100 V | 10A (Tc) | 4V, 10V | 185mOhm @ 6A, 10V | 2V @ 250µA | 20 nC @ 5 V | ±16V | 440 pF @ 25 V | - | 48W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | IPAK (TO-251AA) | TO-251-3 Short Leads, IPak, TO-251AA | |||
5,533 In Stock | 1 : $1.09000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 55 V | 11A (Tc) | 10V | 175mOhm @ 6.6A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±20V | 350 pF @ 25 V | - | 38W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | IPAK (TO-251AA) | TO-251-3 Short Leads, IPak, TO-251AA | |||
1,116 In Stock | 1 : $1.17000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 200 V | 5A (Tc) | 10V | 600mOhm @ 2.9A, 10V | 4V @ 250µA | 23 nC @ 10 V | ±20V | 300 pF @ 25 V | - | 43W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | IPAK (TO-251AA) | TO-251-3 Short Leads, IPak, TO-251AA | |||
6,038 In Stock | 1 : $1.32000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 17A (Tc) | 4V, 10V | 105mOhm @ 10A, 10V | 2V @ 250µA | 34 nC @ 5 V | ±16V | 800 pF @ 25 V | - | 79W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | IPAK (TO-251AA) | TO-251-3 Short Leads, IPak, TO-251AA | |||
20,297 In Stock | 1 : $1.33000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 55 V | 31A (Tc) | 10V | 65mOhm @ 16A, 10V | 4V @ 250µA | 63 nC @ 10 V | ±20V | 1200 pF @ 25 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | IPAK (TO-251AA) | TO-251-3 Short Leads, IPak, TO-251AA | |||
7,167 In Stock | 1 : $1.49000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 4.3A (Tc) | 4V, 5V | 540mOhm @ 2.6A, 5V | 2V @ 250µA | 6.1 nC @ 5 V | ±10V | 250 pF @ 25 V | - | 2.5W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-251AA | TO-251-3 Short Leads, IPak, TO-251AA | ||
2,404 In Stock | 1 : $1.51000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 3.1A (Tc) | 10V | 1.8Ohm @ 1.9A, 10V | 4V @ 250µA | 20 nC @ 10 V | ±20V | 350 pF @ 25 V | - | 2.5W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-251AA | TO-251-3 Short Leads, IPak, TO-251AA | ||
14,891 In Stock | 1 : $1.70000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 160A (Tc) | 4.5V, 10V | 3.1mOhm @ 25A, 10V | 2.35V @ 100µA | 59 nC @ 4.5 V | ±20V | 4880 pF @ 15 V | - | 135W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | IPAK (TO-251AA) | TO-251-3 Short Leads, IPak, TO-251AA | |||
1,397 In Stock | 1 : $1.75000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 14A (Tc) | 10V | 100mOhm @ 8.4A, 10V | 4V @ 250µA | 25 nC @ 10 V | ±20V | 640 pF @ 25 V | - | 2.5W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-251AA | TO-251-3 Short Leads, IPak, TO-251AA | ||
5,295 In Stock | 1 : $1.84000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 100 V | 42A (Tc) | 4.5V, 10V | 14mOhm @ 38A, 10V | 2.5V @ 100µA | 48 nC @ 4.5 V | ±16V | 3980 pF @ 25 V | - | 140W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | IPAK (TO-251AA) | TO-251-3 Short Leads, IPak, TO-251AA | |||
9,399 In Stock | 1 : $1.89000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 50 V | 9.9A (Tc) | 10V | 280mOhm @ 5.7A, 10V | 4V @ 250µA | 14 nC @ 10 V | ±20V | 490 pF @ 25 V | - | 42W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-251AA | TO-251-3 Short Leads, IPak, TO-251AA | ||
2,049 In Stock | 1 : $0.95000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 1.5A (Tc) | 10V | 4.5Ohm @ 400mA, 10V | 3.5V @ 200µA | 4 nC @ 10 V | ±20V | 250 pF @ 500 V | - | 13W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO251-3-21 | TO-251-3 Short Leads, IPak, TO-251AA | |||
4,000 In Stock | 1 : $1.00000 Tube | - | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 4A (Tc) | 10V | 2.3Ohm @ 2A, 10V | 4.5V @ 250µA | 14.5 nC @ 10 V | ±30V | 640 pF @ 25 V | - | 104W (Tc) | -50°C ~ 150°C (TJ) | Through Hole | TO-251-3 | TO-251-3 Short Leads, IPak, TO-251AA | ||
1,009 In Stock | 1 : $1.09000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 450 V | 1.5A (Tc) | 10V | 4.5Ohm @ 500mA, 10V | 3.7V @ 250µA | 7 nC @ 10 V | ±30V | 160 pF @ 25 V | - | 30W (Tc) | -65°C ~ 150°C (TJ) | Through Hole | TO-251 (IPAK) | TO-251-3 Short Leads, IPak, TO-251AA | |||
2,157 In Stock | 1 : $1.10000 Tube | Tube | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 100 V | 13A (Tc) | 10V | 205mOhm @ 7.8A, 10V | 4V @ 250µA | 58 nC @ 10 V | ±20V | 760 pF @ 25 V | - | 66W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | IPAK (TO-251AA) | TO-251-3 Short Leads, IPak, TO-251AA | |||
1,540 In Stock | 1 : $1.10000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 700 V | 10A (Tc) | 10V | 450mOhm @ 2.3A, 10V | 3.5V @ 120µA | 13.1 nC @ 400 V | ±16V | 424 pF @ 400 V | - | 50W (Tc) | -40°C ~ 150°C (TJ) | Through Hole | PG-TO251-3 | TO-251-3 Short Leads, IPak, TO-251AA | |||
5,752 In Stock | 1 : $1.12000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 16A (Tc) | 10V | 115mOhm @ 10A, 10V | 4V @ 250µA | 44 nC @ 10 V | ±20V | 640 pF @ 25 V | - | 79W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | IPAK (TO-251AA) | TO-251-3 Short Leads, IPak, TO-251AA | |||
2,960 In Stock | 1 : $1.17000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 4.3A (Tc) | 10V | 540mOhm @ 900mA, 10V | 4V @ 250µA | 8.3 nC @ 10 V | ±20V | 180 pF @ 25 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-251AA | TO-251-3 Short Leads, IPak, TO-251AA | ||
2,998 In Stock | 1 : $1.29000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 7.7A (Tc) | 4V, 5V | 200mOhm @ 4.6A, 5V | 2V @ 250µA | 8.4 nC @ 5 V | ±10V | 400 pF @ 25 V | - | 2.5W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-251AA | TO-251-3 Short Leads, IPak, TO-251AA | ||
2,235 In Stock | 1 : $1.30000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 700 V | 12.5A (Tc) | 10V | 360mOhm @ 3A, 10V | 3.5V @ 150µA | 16.4 nC @ 10 V | ±16V | 517 pF @ 400 V | - | 59.5W (Tc) | -40°C ~ 150°C (TJ) | Through Hole | PG-TO251-3 | TO-251-3 Short Leads, IPak, TO-251AA | |||
1,500 In Stock | 1 : $1.30000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 700 V | 12.5A (Tc) | 10V | 360mOhm @ 3A, 10V | 3.5V @ 150µA | 16.4 nC @ 400 V | ±16V | 517 pF @ 400 V | - | 59.5W (Tc) | -40°C ~ 150°C (TJ) | Through Hole | PG-TO251-3 | TO-251-3 Short Leads, IPak, TO-251AA | |||
11,921 In Stock | 1 : $1.39000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 2.6A (Tc) | 10V | 1.5Ohm @ 1.6A, 10V | 4V @ 250µA | 8.2 nC @ 10 V | ±20V | 140 pF @ 25 V | - | 2.5W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-251AA | TO-251-3 Short Leads, IPak, TO-251AA | ||
3,823 In Stock | 1 : $1.39000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 2.2A (Tc) | 10V | 2Ohm @ 1.3A, 10V | 4V @ 250µA | 8.2 nC @ 10 V | ±20V | 140 pF @ 25 V | - | 2.5W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-251AA | TO-251-3 Short Leads, IPak, TO-251AA |