Showing
of 242
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-247-4 Top
G3R60MT07K
750V 60M TO-247-4 G3R SIC MOSFET
GeneSiC Semiconductor
2,165
In Stock
1 : $10.40000
Tube
Tube
Active-SiCFET (Silicon Carbide)750 V-----+20V, -10V----Through HoleTO-247-4TO-247-4
TO-247-4 Top
G3R75MT12K
SIC MOSFET N-CH 41A TO247-4
GeneSiC Semiconductor
1,417
In Stock
1 : $10.77000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V41A (Tc)15V90mOhm @ 20A, 15V2.69V @ 7.5mA54 nC @ 15 V±15V1560 pF @ 800 V-207W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4TO-247-4
TO-247-4
IPZ60R040C7XKSA1
MOSFET N-CH 600V 50A TO247-4
Infineon Technologies
698
In Stock
1 : $15.19000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V50A (Tc)10V40mOhm @ 24.9A, 10V4V @ 1.24mA107 nC @ 10 V±20V4340 pF @ 400 V-227W (Tc)-55°C ~ 150°C (TJ)Through HolePG-TO247-4TO-247-4
CoolSiC Series
IMZ120R060M1HXKSA1
SICFET N-CH 1.2KV 36A TO247-4
Infineon Technologies
246
In Stock
1 : $16.45000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V36A (Tc)15V, 18V78mOhm @ 13A, 18V5.7V @ 5.6mA31 nC @ 18 V+23V, -7V1060 pF @ 800 V-150W (Tc)-55°C ~ 175°C (TJ)Through HolePG-TO247-4-1TO-247-4
UJ4SC075006K4S
UJ4C075018K4S
SICFET N-CH 750V 81A TO247-4
Qorvo
1,286
In Stock
1 : $18.86000
Tube
-
Tube
ActiveN-ChannelSiCFET (Cascode SiCJFET)750 V81A (Tc)-23mOhm @ 20A, 12V6V @ 10mA37.8 nC @ 15 V±20V1422 pF @ 100 V-385W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4TO-247-4
TO-247-4 Top
G3R30MT12K
SIC MOSFET N-CH 90A TO247-4
GeneSiC Semiconductor
1,555
In Stock
1 : $22.53000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V90A (Tc)15V36mOhm @ 50A, 15V2.69V @ 12mA155 nC @ 15 V±15V3901 pF @ 800 V-400W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4TO-247-4
IMZA65R027M1HXKSA1
IMZA65R027M1HXKSA1
MOSFET 650V NCH SIC TRENCH
Infineon Technologies
673
In Stock
1 : $25.16000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)650 V59A (Tc)18V34mOhm @ 38.3A, 18V5.7V @ 11mA63 nC @ 18 V+23V, -5V2131 pF @ 400 V-189W (Tc)-55°C ~ 150°C (TJ)Through HolePG-TO247-4-3TO-247-4
MOSFETTO247
IPZ60R017C7XKSA1
MOSFET N-CH 600V 109A TO247-4
Infineon Technologies
191
In Stock
1 : $27.06000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V109A (Tc)10V17mOhm @ 58.2A, 10V4V @ 2.91mA240 nC @ 10 V±20V9890 pF @ 400 V-446W (Tc)-55°C ~ 150°C (TJ)Through HolePG-TO247-4TO-247-4
UJ4SC075006K4S
UF3C120040K4S
SICFET N-CH 1200V 65A TO247-4
Qorvo
709
In Stock
1 : $27.97000
Tube
-
Tube
ActiveN-ChannelSiCFET (Cascode SiCJFET)1200 V65A (Tc)12V45mOhm @ 40A, 12V6V @ 10mA43 nC @ 12 V±25V1500 pF @ 100 V-429W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4TO-247-4
TO-247-4 Top
G3R45MT17K
SIC MOSFET N-CH 61A TO247-4
GeneSiC Semiconductor
900
In Stock
1 : $33.07000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1700 V61A (Tc)15V58mOhm @ 40A, 15V2.7V @ 8mA182 nC @ 15 V±15V4523 pF @ 1000 V-438W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4TO-247-4
UJ4SC075006K4S
UJ4SC075009K4S
750V/9MOHM, SIC, STACKED CASCODE
Qorvo
331
In Stock
1 : $37.85000
Tube
-
Tube
ActiveN-ChannelSiCFET (Cascode SiCJFET)750 V106A (Tc)12V11.5mOhm @ 70A, 12V5.5V @ 10mA75 nC @ 15 V±20V3340 pF @ 400 V-375W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4TO-247-4
SCT3040KRC14
SCT3030ARC14
SICFET N-CH 650V 70A TO247-4L
Rohm Semiconductor
203
In Stock
1 : $51.12000
Tube
-
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)650 V70A (Tc)18V39mOhm @ 27A, 18V5.6V @ 13.3mA104 nC @ 18 V+22V, -4V1526 pF @ 500 V-262W175°C (TJ)Through HoleTO-247-4LTO-247-4
NVH4L080N120SC1
NVH4L020N120SC1
SICFET N-CH 1200V 102A TO247
onsemi
663
In Stock
1 : $52.51000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V102A (Tc)20V28mOhm @ 60A, 20V4.3V @ 20mA220 nC @ 20 V+25V, -15V2943 pF @ 800 V-510W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4LTO-247-4
UJ4SC075006K4S
UF3SC120016K4S
SICFET N-CH 1200V 107A TO247-4
Qorvo
1,897
In Stock
1 : $53.69000
Tube
-
Tube
ActiveN-ChannelSiCFET (Cascode SiCJFET)1200 V107A (Tc)12V21mOhm @ 50A, 12V6V @ 10mA218 nC @ 15 V±20V7824 pF @ 800 V-517W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4TO-247-4
TO-247-4 Top
G3R12MT12K
1200V 12M TO-247-4 G3R SIC MOSFE
GeneSiC Semiconductor
195
In Stock
1 : $68.53000
Tube
-
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V157A (Tc)15V, 18V13mOhm @ 100A, 18V2.7V @ 50mA288 nC @ 15 V+22V, -10V9335 pF @ 800 V-567W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4TO-247-4
UJ4SC075006K4S
UF3SC065007K4S
MOSFET N-CH 650V 120A TO247-4
Qorvo
2,573
In Stock
1 : $75.87000
Tube
-
Tube
ActiveN-ChannelSiCFET (Cascode SiCJFET)650 V120A (Tc)12V9mOhm @ 50A, 12V6V @ 10mA214 nC @ 15 V±20V8360 pF @ 100 V-789W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4TO-247-4
UJ4SC075006K4S
UF3SC120009K4S
SICFET N-CH 1200V 120A TO247-4
Qorvo
1,228
In Stock
1 : $82.82000
Tube
-
Tube
ActiveN-ChannelSiCFET (Cascode SiCJFET)1200 V120A (Tc)12V11mOhm @ 100A, 12V6V @ 10mA234 nC @ 15 V±20V8512 pF @ 100 V-789W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4TO-247-4
TO-247-4 Top
G3R20MT17K
SIC MOSFET N-CH 124A TO247-4
GeneSiC Semiconductor
4
In Stock
1 : $107.20000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1700 V124A (Tc)15V26mOhm @ 75A, 15V2.7V @ 15mA400 nC @ 15 V±15V10187 pF @ 1000 V-809W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4TO-247-4
TO-247-4
MSC750SMA170B4
TRANS SJT 1700V TO247-4
Microchip Technology
147
In Stock
1 : $5.61000
Tube
-
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1700 V7A (Tc)20V940mOhm @ 2.5A, 20V3.25V @ 100µA (Typ)11 nC @ 20 V+23V, -10V184 pF @ 1360 V-68W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4TO-247-4
CoolSiC Series
IMZ120R350M1HXKSA1
SICFET N-CH 1.2KV 4.7A TO247-4
Infineon Technologies
301
In Stock
1 : $9.93000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V4.7A (Tc)15V, 18V350mOhm @ 2A, 18V5.7V @ 1mA5.3 nC @ 18 V+23V, -7V182 pF @ 800 V-60W (Tc)-55°C ~ 175°C (TJ)Through HolePG-TO247-4-1TO-247-4
UJ4SC075006K4S
UF3C120150K4S
SICFET N-CH 1200V 18.4A TO247-4
Qorvo
643
In Stock
1 : $10.07000
Tube
-
Tube
ActiveN-ChannelSiCFET (Cascode SiCJFET)1200 V18.4A (Tc)12V180mOhm @ 5A, 12V5.5V @ 10mA25.7 nC @ 12 V±25V738 pF @ 100 V-166.7W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4TO-247-4
UJ4SC075006K4S
UJ4C075060K4S
SICFET N-CH 750V 28A TO247-4
Qorvo
1,820
In Stock
1 : $10.20000
Tube
-
Tube
ActiveN-ChannelSiCFET (Cascode SiCJFET)750 V28A (Tc)-74mOhm @ 20A, 12V6V @ 10mA37.8 nC @ 15 V±20V1422 pF @ 100 V-155W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4TO-247-4
MOSFETTO247
IMZ120R090M1HXKSA1
SICFET N-CH 1.2KV 26A TO247-4
Infineon Technologies
695
In Stock
1 : $14.19000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V26A (Tc)15V, 18V117mOhm @ 8.5A, 18V5.7V @ 3.7mA21 nC @ 18 V+23V, -7V707 pF @ 800 V-115W (Tc)-55°C ~ 175°C (TJ)Through HolePG-TO247-4-1TO-247-4
UJ4SC075006K4S
UJ4C075023K4S
750V/23MOHM, SIC, CASCODE, G4, T
Qorvo
162
In Stock
1 : $15.40000
Tube
-
Tube
ActiveN-ChannelSiCFET (Cascode SiCJFET)750 V66A (Tc)12V29mOhm @ 40A, 12V6V @ 10mA37.8 nC @ 15 V±20V1400 pF @ 400 V-306W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4TO-247-4
SCT3105KRC14-front
SCT3080KRC14
SICFET N-CH 1200V 31A TO247-4L
Rohm Semiconductor
708
In Stock
1 : $17.14000
Tube
-
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V31A (Tc)18V104mOhm @ 10A, 18V5.6V @ 5mA60 nC @ 18 V+22V, -4V785 pF @ 800 V-165W175°C (TJ)Through HoleTO-247-4LTO-247-4
Showing
of 242

TO-247-4 Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.