Showing
of 196
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-247 Plus X
IXFX160N30T
MOSFET N-CH 300V 160A PLUS247-3
IXYS
811
In Stock
1 : $19.96000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)300 V160A (Tc)10V19mOhm @ 60A, 10V5V @ 8mA335 nC @ 10 V±20V28000 pF @ 25 V-1390W (Tc)-55°C ~ 150°C (TJ)Through HolePLUS247™-3TO-247-3 Variant
TO-247 Plus X
IXTX32P60P
MOSFET P-CH 600V 32A PLUS247-3
IXYS
963
In Stock
1 : $21.21000
Tube
Tube
ActiveP-ChannelMOSFET (Metal Oxide)600 V32A (Tc)10V350mOhm @ 16A, 10V4V @ 1mA196 nC @ 10 V±20V11100 pF @ 25 V-890W (Tc)-55°C ~ 150°C (TJ)Through HolePLUS247™-3TO-247-3 Variant
TO-247 Plus X
IXFX64N60P
MOSFET N-CH 600V 64A PLUS247-3
IXYS
770
In Stock
1 : $22.33000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V64A (Tc)10V96mOhm @ 500mA, 10V5V @ 8mA200 nC @ 10 V±30V12000 pF @ 25 V-1040W (Tc)-55°C ~ 150°C (TJ)Through HolePLUS247™-3TO-247-3 Variant
TO-247 Plus X
IXFX32N100P
MOSFET N-CH 1000V 32A PLUS247-3
IXYS
428
In Stock
1 : $23.47000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)1000 V32A (Tc)10V320mOhm @ 16A, 10V6.5V @ 1mA225 nC @ 10 V±30V14200 pF @ 25 V-960W (Tc)-55°C ~ 150°C (TJ)Through HolePLUS247™-3TO-247-3 Variant
PLUS247
IXTX400N15X4
MOSFET N-CH 150V 400A PLUS247
IXYS
1,264
In Stock
30
Factory
1 : $44.12000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)150 V400A (Tc)10V3.1mOhm @ 100A, 10V4.5V @ 1mA430 nC @ 10 V±20V14500 pF @ 25 V-1500W (Tc)-55°C ~ 175°C (TJ)Through HolePLUS247™-3TO-247-3 Variant
T-MAX Pkg
APT106N60B2C6
MOSFET N-CH 600V 106A T-MAX
Microchip Technology
186
In Stock
1 : $16.59000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V106A (Tc)10V35mOhm @ 53A, 10V3.5V @ 3.4mA308 nC @ 10 V±20V8390 pF @ 25 V-833W (Tc)-55°C ~ 150°C (TJ)Through HoleT-MAX™ [B2]TO-247-3 Variant
TO-247 Plus X
IXTX40P50P
MOSFET P-CH 500V 40A PLUS247-3
IXYS
478
In Stock
1 : $21.21000
Tube
Tube
ActiveP-ChannelMOSFET (Metal Oxide)500 V40A (Tc)10V230mOhm @ 20A, 10V4V @ 1mA205 nC @ 10 V±20V11500 pF @ 25 V-890W (Tc)-55°C ~ 150°C (TJ)Through HolePLUS247™-3TO-247-3 Variant
TO-247 Plus X
IXFX20N120P
MOSFET N-CH 1200V 20A PLUS247-3
IXYS
296
In Stock
This product has a maximum purchase limit
1 : $27.78000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)1200 V20A (Tc)10V570mOhm @ 10A, 10V6.5V @ 1mA193 nC @ 10 V±30V11100 pF @ 25 V-780W (Tc)-55°C ~ 150°C (TJ)Through HolePLUS247™-3TO-247-3 Variant
TO-247 Plus X
IXTX210P10T
MOSFET P-CH 100V 210A PLUS247-3
IXYS
442
In Stock
150
Factory
1 : $31.29000
Tube
Tube
ActiveP-ChannelMOSFET (Metal Oxide)100 V210A (Tc)10V7.5mOhm @ 105A, 10V4.5V @ 250µA740 nC @ 10 V±15V69500 pF @ 25 V-1040W (Tc)-55°C ~ 150°C (TJ)Through HolePLUS247™-3TO-247-3 Variant
TO-247 Plus X
IXTX60N50L2
MOSFET N-CH 500V 60A PLUS247-3
IXYS
957
In Stock
1 : $38.47000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)500 V60A (Tc)10V100mOhm @ 30A, 10V4.5V @ 250µA610 nC @ 10 V±30V24000 pF @ 25 V-960W (Tc)-55°C ~ 150°C (TJ)Through HolePLUS247™-3TO-247-3 Variant
TO-247-AD-EP-(H)
IXTH1N450HV
MOSFET N-CH 4500V 1A TO247HV
IXYS
339
In Stock
1 : $45.61000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)4500 V1A (Tc)10V80Ohm @ 50mA, 10V6V @ 250µA46 nC @ 10 V±20V1700 pF @ 25 V-520W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247HVTO-247-3 Variant
TO-247 Plus X
IXFX180N25T
MOSFET N-CH 250V 180A PLUS247-3
IXYS
650
In Stock
1 : $19.96000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)250 V180A (Tc)10V12.9mOhm @ 60A, 10V5V @ 8mA345 nC @ 10 V±20V28000 pF @ 25 V-1390W (Tc)-55°C ~ 150°C (TJ)Through HolePLUS247™-3TO-247-3 Variant
TO-247 Plus X
IXFX120N65X2
MOSFET N-CH 650V 120A PLUS247-3
IXYS
243
In Stock
1 : $24.86000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)650 V120A (Tc)10V24mOhm @ 60A, 10V5.5V @ 8mA225 nC @ 10 V±30V15500 pF @ 25 V-1250W (Tc)-55°C ~ 150°C (TJ)Through HolePLUS247™-3TO-247-3 Variant
TO-247 Plus X
IXFX27N80Q
MOSFET N-CH 800V 27A PLUS247-3
IXYS
290
In Stock
1 : $27.40000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)800 V27A (Tc)10V320mOhm @ 500mA, 10V4.5V @ 4mA170 nC @ 10 V±20V7600 pF @ 25 V-500W (Tc)-55°C ~ 150°C (TJ)Through HolePLUS247™-3TO-247-3 Variant
TO-247 Plus X
IXFX40N90P
MOSFET N-CH 900V 40A PLUS247-3
IXYS
300
In Stock
1 : $27.61000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)900 V40A (Tc)10V230mOhm @ 20A, 10V6.5V @ 1mA230 nC @ 10 V±30V14000 pF @ 25 V-960W (Tc)-55°C ~ 150°C (TJ)Through HolePLUS247™-3TO-247-3 Variant
TO-247 Plus X
IXFX32N80Q3
MOSFET N-CH 800V 32A PLUS247-3
IXYS
848
In Stock
1 : $32.59000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)800 V32A (Tc)10V270mOhm @ 16A, 10V6.5V @ 4mA140 nC @ 10 V±30V6940 pF @ 25 V-1000W (Tc)-55°C ~ 150°C (TJ)Through HolePLUS247™-3TO-247-3 Variant
TO-247 Plus X
IXTX240N075L2
MOSFET N-CH 75V 240A PLUS247-3
IXYS
240
In Stock
1 : $37.20000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)75 V240A (Tc)10V7mOhm @ 120A, 10V4.5V @ 3mA546 nC @ 10 V±20V19000 pF @ 25 V-960W (Tc)-55°C ~ 150°C (TJ)Through HolePLUS247™-3TO-247-3 Variant
TO 247 HV EP
IXTH2N300P3HV
MOSFET N-CH 3000V 2A TO247HV
IXYS
255
In Stock
480
Factory
1 : $45.61000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)3000 V2A (Tc)10V21Ohm @ 1A, 10V5V @ 250µA73 nC @ 10 V±20V1890 pF @ 25 V-520W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247HVTO-247-3 Variant
TO 247 HV PLUS EP
IXTX1R4N450HV
MOSFET N-CH 4500V 1.4A TO247PLUS
IXYS
118
In Stock
1 : $71.79000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)4500 V1.4A (Tc)10V40Ohm @ 50mA, 10V6V @ 250µA88 nC @ 10 V±20V3300 pF @ 25 V-960W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247PLUS-HVTO-247-3 Variant
TO-247 Plus X
IXFX100N65X2
MOSFET N-CH 650V 100A PLUS247-3
IXYS
73
In Stock
1 : $19.55000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)650 V100A (Tc)10V30mOhm @ 50A, 10V5.5V @ 4mA180 nC @ 10 V±30V11300 pF @ 25 V-1040W (Tc)-55°C ~ 150°C (TJ)Through HolePLUS247™-3TO-247-3 Variant
TO-247 Plus X
IXTX5N250
MOSFET N-CH 2500V 5A PLUS247-3
IXYS
16
In Stock
1 : $127.26000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)2500 V5A (Tc)10V8.8Ohm @ 2.5A, 10V5V @ 1mA200 nC @ 10 V±30V8560 pF @ 25 V-960W (Tc)-55°C ~ 150°C (TJ)Through HolePLUS247™-3TO-247-3 Variant
T-MAX Pkg
APT29F100B2
MOSFET N-CH 1000V 30A T-MAX
Microchip Technology
93
In Stock
1 : $18.98000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)1000 V30A (Tc)10V440mOhm @ 16A, 10V5V @ 2.5mA260 nC @ 10 V±30V8500 pF @ 25 V-1040W (Tc)-55°C ~ 150°C (TJ)Through HoleT-MAX™ [B2]TO-247-3 Variant
TO-247 Plus X
IXFX180N15P
MOSFET N-CH 150V 180A PLUS247-3
IXYS
95
In Stock
810
Factory
1 : $16.45000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)150 V180A (Tc)10V11mOhm @ 90A, 10V5V @ 4mA240 nC @ 10 V±20V7000 pF @ 25 V-830W (Tc)-55°C ~ 175°C (TJ)Through HolePLUS247™-3TO-247-3 Variant
TO-247 Plus X
IXFX420N10T
MOSFET N-CH 100V 420A PLUS247-3
IXYS
70
In Stock
1 : $20.81000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)100 V420A (Tc)10V2.6mOhm @ 60A, 10V5V @ 8mA670 nC @ 10 V±20V47000 pF @ 25 V-1670W (Tc)-55°C ~ 175°C (TJ)Through HolePLUS247™-3TO-247-3 Variant
TO-247 Plus X
IXFX94N50P2
MOSFET N-CH 500V 94A PLUS247-3
IXYS
28
In Stock
210
Factory
1 : $22.99000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)500 V94A (Tc)10V55mOhm @ 500mA, 10V5V @ 8mA220 nC @ 10 V±30V13700 pF @ 25 V-1300W (Tc)-55°C ~ 150°C (TJ)Through HolePLUS247™-3TO-247-3 Variant
Showing
of 196

TO-247-3 Variant Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.