TO-226-3, TO-92-3 (TO-226AA) Formed Leads Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,845 In Stock This product has a maximum purchase limit | 1 : $0.40000 Cut Tape (CT) 2,000 : $0.11491 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 200mA (Ta) | 4.5V, 10V | 5Ohm @ 500mA, 10V | 3V @ 1mA | - | ±20V | 50 pF @ 25 V | - | 400mW (Ta) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
15,650 In Stock This product has a maximum purchase limit | 1 : $0.42000 Cut Tape (CT) 2,000 : $0.12086 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 400mA (Ta) | 4.5V, 10V | 2Ohm @ 500mA, 10V | 2.5V @ 250µA | - | ±20V | 50 pF @ 25 V | - | 625mW (Ta) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
28,957 In Stock This product has a maximum purchase limit | 1 : $0.48000 Cut Tape (CT) 2,000 : $0.13555 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 200mA (Ta) | 4.5V, 10V | 5Ohm @ 500mA, 10V | 3V @ 1mA | - | ±20V | 50 pF @ 25 V | - | 400mW (Ta) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
11,361 In Stock | 1 : $0.64000 Cut Tape (CT) 2,000 : $0.22655 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 600mA (Tc) | 10V | 4.5Ohm @ 1A, 10V | 4.5V @ 50µA | 12 nC @ 10 V | ±30V | 235 pF @ 50 V | - | 2.5W (Tc) | 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |||
5,096 In Stock 40,000 Factory | 1 : $0.63000 Cut Tape (CT) 2,000 : $0.24377 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 500 V | 380mA (Tc) | 10V | 6Ohm @ 190mA, 10V | 4V @ 250µA | 6.4 nC @ 10 V | ±30V | 195 pF @ 25 V | - | 890mW (Ta), 2.08W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |||
7,916 In Stock | 1 : $0.97000 Cut Tape (CT) 2,000 : $0.37591 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 500mA (Tc) | 10V | 4.8Ohm @ 1A, 10V | 4.5V @ 50µA | 15 nC @ 10 V | ±30V | 280 pF @ 25 V | - | 3W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |||
2,166 In Stock | 1 : $0.64000 Cut Tape (CT) 2,000 : $0.49000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 230mA (Tj) | 5V, 10V | 7.5Ohm @ 500mA, 10V | 2.5V @ 1mA | - | ±30V | 60 pF @ 25 V | - | 400mW (Ta), 1W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
3,708 In Stock | 1 : $0.72000 Cut Tape (CT) 2,000 : $0.54000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 310mA (Tj) | 5V, 10V | 5Ohm @ 500mA, 10V | 2.5V @ 1mA | - | ±30V | 60 pF @ 25 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
17,964 In Stock | 1 : $0.60000 Cut Tape (CT) 2,000 : $0.21197 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 300mA (Tc) | 10V | 11.5Ohm @ 150mA, 10V | 4V @ 250µA | 6.2 nC @ 10 V | ±30V | 170 pF @ 25 V | - | 1W (Ta), 3W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |||
3,491 In Stock | 1 : $0.78000 Cut Tape (CT) 2,000 : $0.30146 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 400mA (Tc) | 10V | 8Ohm @ 600mA, 10V | 4.5V @ 50µA | 9.5 nC @ 10 V | ±30V | 140 pF @ 50 V | - | 3W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |||
47,529 In Stock | 1 : $0.90000 Cut Tape (CT) 2,000 : $0.34800 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 450 V | 500mA (Tc) | 10V | 4.25Ohm @ 250mA, 10V | 3.7V @ 250µA | 8.5 nC @ 10 V | ±50V | 240 pF @ 25 V | - | 900mW (Ta) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
1,202 In Stock | 1 : $0.41000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 200mA (Ta) | 4.5V, 10V | 5Ohm @ 500mA, 10V | 3V @ 1mA | - | ±20V | 50 pF @ 25 V | - | 400mW (Ta) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
462 In Stock | 1 : $0.64000 Cut Tape (CT) 2,000 : $0.49000 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 230mA (Tj) | 5V, 10V | 7.5Ohm @ 500mA, 10V | 2.5V @ 1mA | - | ±30V | 60 pF @ 25 V | - | 400mW (Ta), 1W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
357 In Stock | 1 : $1.94000 Cut Tape (CT) 2,000 : $1.49000 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 50mA (Tj) | 5V, 10V | 60Ohm @ 50mA, 10V | 4V @ 1mA | - | ±20V | 55 pF @ 25 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
511 In Stock | 1 : $2.67000 Cut Tape (CT) 2,000 : $2.03001 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 640mA (Tj) | 5V, 10V | 900mOhm @ 3.5A, 10V | 3.5V @ 10mA | - | ±20V | 450 pF @ 25 V | - | 740mW (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
0 In Stock Check Lead Time | 1 : $0.41000 Cut Tape (CT) 2,000 : $0.11561 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 500mA (Ta) | 10V | 5Ohm @ 200mA, 10V | 3V @ 1mA | - | ±20V | 40 pF @ 10 V | - | 830mW (Ta) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
0 In Stock Check Lead Time | 1 : $0.41000 Cut Tape (CT) 2,000 : $0.11561 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 500mA (Ta) | 10V | 5Ohm @ 200mA, 10V | 3V @ 1mA | - | ±20V | 40 pF @ 10 V | - | 830mW (Ta) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
0 In Stock Check Lead Time | 1 : $0.87000 Cut Tape (CT) 2,000 : $0.36971 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 300mA (Tc) | 10V | 16Ohm @ 500mA, 10V | 4.5V @ 50µA | 7.7 nC @ 10 V | ±30V | 160 pF @ 25 V | - | 3W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |||
0 In Stock Check Lead Time | 1 : $0.44000 Cut Tape (CT) 2,000 : $0.09884 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 500mA (Ta) | 10V | 5Ohm @ 200mA, 10V | 3V @ 1mA | - | ±20V | 40 pF @ 10 V | - | 830mW (Ta) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
0 In Stock Check Lead Time | 1 : $0.37000 Cut Tape (CT) 2,000 : $0.10494 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 200mA (Tc) | 4.5V, 10V | 5Ohm @ 500mA, 10V | 3V @ 1mA | - | ±20V | 50 pF @ 25 V | - | 400mW (Ta) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
0 In Stock Check Lead Time | 1 : $0.62000 Cut Tape (CT) 2,000 : $0.23949 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | N-Channel | MOSFET (Metal Oxide) | 450 V | 500mA (Tc) | 10V | 4.5Ohm @ 500mA, 10V | 3.7V @ 250µA | 7 nC @ 10 V | ±30V | 160 pF @ 25 V | - | 3.1W (Tc) | -65°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |||
0 Marketplace | 10,000 : $0.14000 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 400mA (Tc) | 10V | 8.5Ohm @ 200mA, 10V | 5V @ 250µA | - | ±30V | 130 pF @ 25 V | - | 2.5W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-92 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
10,498 Marketplace | 20 : $0.40000 Bag | - | Bag | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 200mA (Ta) | - | 5Ohm @ 500mA, 10V | 3V @ 1mA | - | - | 60 pF @ 25 V | - | - | - | Through Hole | TO-92 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
109 Marketplace | 10 : $0.93000 Bag | - | Bag | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 300mA (Ta) | - | 5Ohm @ 200mA, 10V | 3V @ 1mA | - | - | 60 pF @ 10 V | - | - | - | Through Hole | TO-92 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
0 In Stock Check Lead Time | 1 : $1.54000 Cut Tape (CT) 2,000 : $1.15000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 640mA (Tj) | 5V, 10V | 1.2Ohm @ 1A, 10V | 2.5V @ 1mA | - | ±30V | 190 pF @ 20 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads |