Taiwan Semiconductor Corporation Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
165,451 In Stock | 1 : $0.57000 Cut Tape (CT) 3,000 : $0.19188 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 20 V | 4.9A (Tc) | 1.8V, 4.5V | 33mOhm @ 4.9A, 4.5V | 1V @ 250µA | 11.2 nC @ 4.5 V | ±8V | 500 pF @ 10 V | - | 750mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
119,804 In Stock | 1 : $0.58000 Cut Tape (CT) 3,000 : $0.19546 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 3.5A (Ta) | 4.5V, 10V | 57mOhm @ 3.5A, 10V | 3V @ 250µA | 5.5 nC @ 4.5 V | ±20V | 555 pF @ 15 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
154,545 In Stock | 1 : $0.76000 Cut Tape (CT) 3,000 : $0.28727 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 6.7A (Tc) | 1.8V, 4.5V | 25mOhm @ 4A, 4.5V | 800mV @ 250µA | 4 nC @ 4.5 V | ±10V | 600 pF @ 10 V | - | 1.56W (Tc) | 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
22,538 In Stock | 1 : $0.76000 Cut Tape (CT) 3,000 : $0.28727 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 3A (Tc) | 4.5V, 10V | 85mOhm @ 2.3A, 10V | 2.5V @ 250µA | 9.5 nC @ 10 V | ±20V | 529 pF @ 30 V | - | 1.7W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
103,513 In Stock | 1 : $0.77000 Cut Tape (CT) 3,000 : $0.29188 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 3.1A (Tc) | 4.5V, 10V | 190mOhm @ 3A, 10V | 2.5V @ 250µA | 8.2 nC @ 10 V | ±20V | 425 pF @ 30 V | - | 1.56W (Tc) | 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
148,297 In Stock | 1 : $0.88000 Cut Tape (CT) 3,000 : $0.33391 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.7A (Tc) | 1.8V, 4.5V | 50mOhm @ 3A, 4.5V | 800mV @ 250µA | 9.6 nC @ 4.5 V | ±10V | 850 pF @ 10 V | - | 1.56W (Tc) | 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
30,811 In Stock | 1 : $0.84000 Cut Tape (CT) 3,000 : $0.34742 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 20 V | 3.9A (Tc) | 2.5V, 4.5V | 65mOhm @ 3.2A, 4.5V | 1.2V @ 250µA | 7.8 nC @ 4.5 V | ±8V | 587 pF @ 10 V | - | 1.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
19,670 In Stock | 1 : $0.85000 Cut Tape (CT) 2,500 : $0.35348 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 11A (Tc) | 4.5V, 10V | 90mOhm @ 6A, 10V | 2.5V @ 250µA | 9.3 nC @ 10 V | ±20V | 500 pF @ 15 V | - | 4.17W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223 | TO-261-4, TO-261AA | ||
258,457 In Stock | 1 : $0.98000 Cut Tape (CT) 3,000 : $0.40394 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.8A (Tc) | 2.5V, 4.5V | 130mOhm @ 2.8A, 4.5V | 1V @ 250µA | 4.5 nC @ 4.5 V | ±12V | 480 pF @ 15 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
15,855 In Stock | 1 : $1.11000 Cut Tape (CT) 3,000 : $0.45937 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 6.5A (Tc) | 1.8V, 2.5V, 4.5V | 26mOhm @ 5A, 4.5V | 1V @ 250µA | 19.5 nC @ 4.5 V | ±10V | 1670 pF @ 15 V | Standard | 1.56W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23 | - | ||
12,659 In Stock | 1 : $1.13000 Cut Tape (CT) 3,000 : $0.46543 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 1.4A (Tc) | 6V, 10V | 480mOhm @ 1.1A, 10V | 3.5V @ 250µA | 8 nC @ 10 V | ±20V | 332 pF @ 10 V | - | 2.1W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-26 | SOT-23-6 | ||
15,741 In Stock | 1 : $1.51000 Cut Tape (CT) 2,500 : $0.62260 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 6.5A (Tc) | 4.5V, 10V | 95mOhm @ 5A, 10V | 2.5V @ 250µA | 9.3 nC @ 10 V | ±20V | 1480 pF @ 50 V | - | 9W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223 | TO-261-4, TO-261AA | ||
34,882 In Stock | 1 : $1.59000 Cut Tape (CT) 2,500 : $0.65955 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 30A (Tc) | 4.5V, 10V | 34mOhm @ 15A, 10V | 2.5V @ 250µA | 16.6 nC @ 10 V | ±20V | 1180 pF @ 30 V | - | 66W (Tc) | 150°C (TJ) | Surface Mount | TO-252, (D-Pak) | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
118,243 In Stock | 1 : $1.53000 Cut Tape (CT) 3,000 : $0.68911 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.7A (Ta) | 1.8V, 4.5V | 39mOhm @ 4.7A, 4.5V | 1V @ 250µA | 12.5 nC @ 4.5 V | ±8V | 1020 pF @ 10 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
2,434 In Stock | 1 : $1.55000 Cut Tape (CT) 2,500 : $0.69852 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 18A (Tc) | 4.5V, 10V | 68mOhm @ 6A, 10V | 2.2V @ 250µA | 16.4 nC @ 10 V | ±20V | 870 pF @ 30 V | - | 20W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252, (D-Pak) | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
35,249 In Stock | 1 : $1.66000 Cut Tape (CT) 2,500 : $0.74634 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 15A (Tc) | 4.5V, 10V | 90mOhm @ 5A, 10V | 2.5V @ 250µA | 9.3 nC @ 10 V | ±20V | 1480 pF @ 50 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252, (D-Pak) | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
75,534 In Stock | 1 : $1.94000 Cut Tape (CT) 5,000 : $0.84084 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 64A (Tc) | 4.5V, 10V | 8.5mOhm @ 14A, 10V | 2.5V @ 250µA | 55 nC @ 10 V | ±20V | 3234 pF @ 15 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PDFN (3.1x3.1) | 8-PowerWDFN | ||
56,904 In Stock | 1 : $2.06000 Cut Tape (CT) 2,500 : $0.92903 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 70A (Tc) | 4.5V, 10V | 12mOhm @ 10A, 10V | 2.5V @ 250µA | 37 nC @ 10 V | ±20V | 2118 pF @ 30 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252, (D-Pak) | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
19,967 In Stock | 1 : $2.57000 Cut Tape (CT) 2,500 : $1.15685 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 22A (Tc) | 4.5V, 10V | 15mOhm @ 9A, 10V | 2.5V @ 250µA | 48 nC @ 10 V | ±20V | 2783 pF @ 20 V | - | 12.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | ||
63,789 In Stock | 1 : $0.35000 Cut Tape (CT) 3,000 : $0.06371 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 260mA (Ta) | 4.5V, 10V | 2.5Ohm @ 260mA, 10V | 1.6V @ 250µA | 2 nC @ 10 V | ±20V | 32 pF @ 25 V | - | 357mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
20,242 In Stock | 1 : $0.38000 Cut Tape (CT) 3,000 : $0.06428 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 150mA (Ta) | 4.5V, 10V | 8Ohm @ 150mA, 10V | 2V @ 250µA | 1.9 nC @ 10 V | ±20V | 37 pF @ 30 V | - | 357mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
71,455 In Stock | 1 : $0.68000 Cut Tape (CT) 3,000 : $0.25676 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.1A (Tc) | 1.8V, 4.5V | 65mOhm @ 3A, 4.5V | 800mV @ 250µA | 5.1 nC @ 4.5 V | ±10V | 515 pF @ 10 V | - | 1.56W (Tc) | 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
265,354 In Stock | 1 : $0.77000 Cut Tape (CT) 3,000 : $0.29130 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 5.8A (Tc) | 1.8V, 4.5V | 25mOhm @ 4A, 4.5V | 800mV @ 250µA | 7.7 nC @ 4.5 V | ±10V | 535 pF @ 10 V | - | 1.56W (Tc) | 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
94,998 In Stock | 1 : $0.87000 Cut Tape (CT) 3,000 : $0.32872 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 5.5A (Tc) | 2.5V, 4.5V | 32mOhm @ 4A, 4.5V | 900mV @ 250µA | 8.9 nC @ 4.5 V | ±12V | 792 pF @ 15 V | - | 1.8W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
69,494 In Stock | 1 : $0.87000 Cut Tape (CT) 3,000 : $0.32872 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 6.5A (Tc) | 4.5V, 10V | 24mOhm @ 6A, 10V | 2.5V @ 250µA | 4.1 nC @ 4.5 V | ±20V | 345 pF @ 25 V | - | 1.56W (Tc) | 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 |