SOT-523 Single FETs, MOSFETs

Results: 116
Manufacturer
Central Semiconductor CorpDiodes IncorporatedGood-Ark SemiconductorMicro Commercial CoPanjit International Inc.
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V30 V50 V60 V
Current - Continuous Drain (Id) @ 25°C
100mA (Ta)100mA115mA (Ta)115mA (Tj)115mA160mA (Ta)200mA (Ta)200mA210mA (Ta)230mA (Ta)250mA260mA (Ta)
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4.5V1.5V, 4.5V1.5V, 4V1.8V, 10V1.8V, 2.5V, 4.5V1.8V, 2.7V1.8V, 4.5V1.8V, 5V2.5V, 10V2.5V, 4.5V2.5V, 4V4V, 10V4.5V4.5V, 10V
Rds On (Max) @ Id, Vgs
88mOhm @ 1.1A, 4.5V130mOhm @ 900mA, 4.5V150mOhm @ 700mA, 4,5V220mOhm @ 600mA, 4,5V230mOhm @ 600mA, 4.5V240mOhm @ 300mA, 4.5V300mOhm @ 500mA, 4.5V360mOhm @ 350mA, 4.5V380mOhm @ 650mA, 4.5V390mOhm @ 500mA, 4.5V400mOhm @ 600mA, 4.5V450mOhm @ 600mA, 4.5V
Vgs(th) (Max) @ Id
700mV @ 250µA (Typ)800mV @ 250µA950mV @ 250µA1V @ 250A1V @ 250µA1.1V @ 250µA1.2V @ 250µA1.3V @ 250µA1.4V @ 250µA1.5V @ 100µA1.5V @ 1mA1.5V @ 250µA2V @ 250µA2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
0.35 nC @ 4.5 V0.36 nC @ 4.5 V0.4 nC @ 4.5 V440 pC @ 4.5 V0.5 nC @ 4.5 V0.55 nC @ 10 V0.58 nC @ 4.5 V0.6 nC @ 4.5 V0.622 nC @ 4.5 V0.66 nC @ 4.5 V0.7 nC @ 4.5 V0.74 nC @ 4.5 V
Vgs (Max)
±6V8V±8V10V±10V±12V±20V±30V
Input Capacitance (Ciss) (Max) @ Vds
13 pF @ 5 V13.6 pF @ 15 V14.1 pF @ 15 V15 pF @ 15 V19 pF @ 15 V21.5 pF @ 15 V22 pF @ 25 V22.8 pF @ 25 V23 pF @ 25 V24 pF @ 10 V24 pF @ 25 V25 pF @ 10 V
Power Dissipation (Max)
150mW (Ta)150mW (Tc)150mW180mW200mW (Ta)223mW (Ta)230mW (Ta)240mW (Ta)250mW (Ta)250mW260mW (Ta)270mW (Ta)
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-55°C ~ 150°C
Grade
-Automotive
Qualification
-AEC-Q101
Stocking Options
Environmental Options
Media
Marketplace Product
116Results
Applied FiltersRemove All

Showing
of 116
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-523
DMG1012T-7
MOSFET N-CH 20V 630MA SOT-523
Diodes Incorporated
414,222
In Stock
1 : $0.31000
Cut Tape (CT)
3,000 : $0.05290
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V630mA (Ta)1.8V, 4.5V400mOhm @ 600mA, 4.5V1V @ 250µA0.74 nC @ 4.5 V±6V60.67 pF @ 16 V-280mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-523SOT-523
SOT-523
DMG1013T-7
MOSFET P-CH 20V 460MA SOT523
Diodes Incorporated
76,176
In Stock
1 : $0.31000
Cut Tape (CT)
3,000 : $0.05156
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V460mA (Ta)1.8V, 4.5V700mOhm @ 350mA, 4.5V1V @ 250µA0.622 nC @ 4.5 V±6V59.76 pF @ 16 V-270mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-523SOT-523
SOT-523
DMN26D0UT-7
MOSFET N-CH 20V 230MA SOT523
Diodes Incorporated
78,430
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.05625
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V230mA (Ta)1.2V, 4.5V3Ohm @ 100mA, 4.5V1V @ 250µA-±10V14.1 pF @ 15 V-300mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-523SOT-523
SOT-523
DMP21D0UT-7
MOSFET P-CH 20V 590MA SOT523
Diodes Incorporated
506,276
In Stock
1,212,000
Factory
1 : $0.38000
Cut Tape (CT)
3,000 : $0.08316
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V590mA (Ta)1.8V, 4.5V495mOhm @ 400mA, 4.5V700mV @ 250µA (Typ)1.54 nC @ 8 V±8V80 pF @ 10 V-240mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-523SOT-523
SOT-523
2N7002T-7-F
MOSFET N-CH 60V 115MA SOT-523
Diodes Incorporated
140,714
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.07192
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V115mA (Ta)5V, 10V7.5Ohm @ 50mA, 5V2V @ 250µA-±20V50 pF @ 25 V-150mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-523SOT-523
2N7002-TP
BSS138BKT-TP
N-CHANNEL MOSFET,SOT-523
Micro Commercial Co
3,313
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.03750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)50 V340mA2.5V, 10V1.5Ohm @ 300mA, 10V1.5V @ 250µA1.4 nC @ 10 V±20V58 pF @ 30 V-270mW-55°C ~ 150°C (TJ)--Surface MountSOT-523SOT-523
2N7002-TP
BSS84KT-TP
P-CHANNEL MOSFET,SOT-523
Micro Commercial Co
9,370
In Stock
1 : $0.28000
Cut Tape (CT)
3,000 : $0.04732
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)60 V260mA (Ta)4.5V, 10V6Ohm @ 200mA, 10V2V @ 250µA1.6 nC @ 10 V±20V32 pF @ 30 V-270mW-55°C ~ 150°C (TJ)--Surface MountSOT-523SOT-523
SOT-523
DMN313DLT-7
MOSFET N-CH 30V 270MA SOT523
Diodes Incorporated
36,497
In Stock
1 : $0.31000
Cut Tape (CT)
3,000 : $0.05156
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V270mA (Ta)2.5V, 4.5V2Ohm @ 10mA, 4V1.5V @ 250µA0.5 nC @ 4.5 V±20V36.3 pF @ 5 V-280mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-523SOT-523
2N7002-TP
BSS138KT-TP
N-CHANNEL MOSFET, SOT-523
Micro Commercial Co
26,878
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.05558
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)50 V250mA-1.6Ohm @ 500mA, 10V1.5V @ 250µA0.7 nC @ 4.5 V±20V22.8 pF @ 25 V-250mW-55°C ~ 150°C (TJ)--Surface MountSOT-523SOT-523
2N7002-TP
2SK3019-TP
MOSFET N-CH 30V 100MA SOT523
Micro Commercial Co
3,048
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.05580
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V100mA (Ta)4V, 10V8Ohm @ 10mA, 4V1.5V @ 100µA-±20V13 pF @ 5 V-150mW (Ta)-55°C ~ 150°C (TA)--Surface MountSOT-523SOT-523
SOT-523
DMG1012TQ-7
MOSFET N-CH 20V 630MA SOT523
Diodes Incorporated
973,572
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.04911
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)20 V630mA (Ta)1.8V, 4.5V400mOhm @ 600mA, 4.5V1V @ 250µA0.74 nC @ 4.5 V±6V60.67 pF @ 16 V-280mW (Ta)-55°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface MountSOT-523SOT-523
SOT-523
DMN33D8LT-13
MOSFET N-CH 30V 115MA SOT523
Diodes Incorporated
2,504
In Stock
170,000
Factory
1 : $0.36000
Cut Tape (CT)
10,000 : $0.04687
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V115mA (Ta)2.5V, 4V5Ohm @ 10mA, 4V1.5V @ 100µA0.55 nC @ 10 V±20V48 pF @ 5 V-240mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-523SOT-523
SOT-523
DMN601TK-7
MOSFET N-CH 60V 300MA SOT-523
Diodes Incorporated
42,033
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.09958
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V300mA (Ta)5V, 10V2Ohm @ 500mA, 10V2.5V @ 1mA-±20V50 pF @ 25 V-150mW (Ta)-65°C ~ 150°C (TJ)--Surface MountSOT-523SOT-523
2N7002-TP
2N7002T-TP
MOSFET N-CH 60V 115MA SOT523
Micro Commercial Co
4,935
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.06250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V115mA (Tj)5V, 10V13.5Ohm @ 500mA, 10V2V @ 250µA-±20V50 pF @ 25 V-150mW-55°C ~ 150°C--Surface MountSOT-523SOT-523
SOT-523
DMN62D0UT-7
MOSFET N-CH 60V 0.32A SOT523
Diodes Incorporated
3,093
In Stock
366,000
Factory
1 : $0.39000
Cut Tape (CT)
3,000 : $0.06562
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V320mA (Ta)1.8V, 2.5V, 4.5V2Ohm @ 50mA, 4.5V1V @ 250A0.5 nC @ 4.5 V±20V32 pF @ 30 V-230mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-523SOT-523
SOT-523
2N7002TQ-7-F
MOSFET N-CH 60V 115MA SOT523
Diodes Incorporated
41,337
In Stock
1,041,000
Factory
1 : $0.43000
Cut Tape (CT)
3,000 : $0.07700
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V115mA (Ta)5V, 10V13.5Ohm @ 500mA, 10V2V @ 250µA-±20V50 pF @ 25 V-150mW (Ta)-55°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface MountSOT-523SOT-523
SOT-523
DMN2004TK-7
MOSFET N-CH 20V 540MA SOT523
Diodes Incorporated
487,126
In Stock
222,000
Factory
1 : $0.52000
Cut Tape (CT)
3,000 : $0.11065
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V540mA (Ta)1.8V, 4.5V550mOhm @ 540mA, 4.5V1V @ 250µA-±8V150 pF @ 16 V-150mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-523SOT-523
SOT-523
DMP2004TK-7
MOSFET P-CH 20V 430MA SOT523
Diodes Incorporated
54,254
In Stock
297,000
Factory
1 : $0.52000
Cut Tape (CT)
3,000 : $0.14115
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V430mA (Ta)1.8V, 4.5V1.1Ohm @ 430mA, 4.5V1V @ 250µA-±8V175 pF @ 16 V-150mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-523SOT-523
16,560
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.22337
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V450mA (Ta)1.8V, 4.5V460mOhm @ 200mA, 4.5V1V @ 250µA0.79 nC @ 4.5 V8V45 pF @ 25 V-250mW (Ta)-65°C ~ 150°C (TJ)--Surface MountSOT-523SOT-523
187,010
In Stock
1 : $0.82000
Cut Tape (CT)
3,000 : $0.31088
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V650mA (Ta)1.5V, 4.5V230mOhm @ 600mA, 4.5V1.1V @ 250µA1.58 nC @ 4.5 V8V100 pF @ 16 V-300mW (Ta)-65°C ~ 150°C (TJ)--Surface MountSOT-523SOT-523
2N7002-TP
2SK3019A-TP
N-CHANNEL MOSFET SOT-523
Micro Commercial Co
2,875
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.06840
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V100mA4.5V8Ohm @ 10mA, 4.5V1.5V @ 100µA-±20V13 pF @ 5 V-150mW-55°C ~ 150°C (TJ)--Surface MountSOT-523SOT-523
SBA120CS-AUR1A1XXX
PJE8439_R1_00001
60V P-CHANNEL ENHANCEMENT MODE M
Panjit International Inc.
3,725
In Stock
1 : $0.39000
Cut Tape (CT)
4,000 : $0.07036
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)60 V200mA (Ta)2.5V, 10V4Ohm @ 500mA, 10V2.5V @ 250µA1.1 nC @ 4.5 V±20V51 pF @ 25 V-300mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-523SOT-523
2N7002-TP
SI3134KE-TP
MOSFET N-CH 20V 750MA SOT523
Micro Commercial Co
18,673
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.07348
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)20 V750mA (Tj)1.8V, 4.5V380mOhm @ 650mA, 4.5V1.1V @ 250µA-±12V120 pF @ 16 V-150mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-523SOT-523
1,933
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.07427
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V750mA1.8V, 4.5V300mOhm @ 500mA, 4.5V1.1V @ 250µA0.8 nC @ 4.5 V±12V33 pF @ 16 V-180mW-55°C ~ 150°C (TJ)--Surface MountSOT-523SOT-523
SBA120CS-AUR1A1XXX
PJE8402_R1_00001
20V N-CHANNEL ENHANCEMENT MODE M
Panjit International Inc.
15,131
In Stock
1 : $0.43000
Cut Tape (CT)
4,000 : $0.09437
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V700mA (Ta)1.8V, 4.5V150mOhm @ 700mA, 4,5V1V @ 250µA1.6 nC @ 4.5 V±8V92 pF @ 10 V-300mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-523SOT-523
Showing
of 116

SOT-523 Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.