SC-101, SOT-883 Single FETs, MOSFETs

Results: 87
Manufacturer
Central Semiconductor CorpComchip TechnologyDiotec SemiconductorGood-Ark SemiconductorMicro Commercial CoNexperia USA Inc.NXP SemiconductorsNXP USA Inc.Rohm SemiconductorToshiba Semiconductor and Storage
Series
-TrenchMOS™U-MOSIIIU-MOSVIU-MOSVIIU-MOSVII-Hπ-MOSIVπ-MOSVI
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New DesignsObsolete
FET Type
-N-ChannelP-Channel
Technology
-MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
12 V20 V30 V50 V60 V
Current - Continuous Drain (Id) @ 25°C
100mA (Ta)130mA (Ta)150mA (Ta)180mA (Ta)200mA (Ta)230mA (Ta)250mA (Ta)260mA (Ta)270mA (Ta)300mA (Ta)350mA (Ta)350mA
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4.5V1.2V, 4V1.5V, 4.5V1.5V, 4V1.8V, 4.5V2.5V, 10V2.5V, 4.5V2.5V, 4V4.5V4.5V, 10V5V, 10V10V
Rds On (Max) @ Id, Vgs
150mOhm @ 1.8A, 4.5V230mOhm @ 550mA, 4.5V235mOhm @ 800mA, 4.5V250mOhm @ 1.4A, 4.5V300mOhm @ 200mA, 4.5V300mOhm @ 500mA, 4.5V320mOhm @ 1.2A, 4.5V340mOhm @ 200mA, 4.5V370mOhm @ 600mA, 4.5V380mOhm @ 200mA, 4.5V380mOhm @ 500mA, 4.5V390mOhm @ 800mA, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA950mV @ 250µA1V @ 100µA1V @ 1mA1V @ 250µA1.05V @ 250µA1.1V @ 100µA1.1V @ 250µA1.2V @ 250µA1.5V @ 100µA1.5V @ 250µA1.7V @ 100µA2V @ 250µA2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.34 nC @ 4.5 V0.35 nC @ 4.5 V0.35 nC @ 5 V0.5 nC @ 4.5 V0.57 nC @ 4.5 V0.6 nC @ 10 V0.6 nC @ 4.5 V0.65 nC @ 4.5 V0.66 nC @ 4.5 V0.68 nC @ 4.5 V0.7 nC @ 10 V0.7 nC @ 4.5 V
Vgs (Max)
8V±8V10V±10V±12V20V±20V
Input Capacitance (Ciss) (Max) @ Vds
7.8 pF @ 3 V9 pF @ 3 V9.1 pF @ 3 V9.3 pF @ 3 V9.5 pF @ 3 V11 pF @ 3 V12 pF @ 10 V12.2 pF @ 3 V13.5 pF @ 3 V15 pF @ 10 V15 pF @ 30 V17 pF @ 10 V
FET Feature
-Standard
Power Dissipation (Max)
100mW (Ta)100mW150mW (Ta)200mW223mW310mW (Ta), 1.67W (Tc)328mW (Tj)340mW (Ta), 2.3W (Tc)340mW (Ta), 2.7W (Tc)350mW (Ta)350mW (Ta), 2.8W (Tc)350mW (Ta), 3.1W (Tc)
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)150°C (TA)150°C (TJ)150°C-
Grade
-Automotive
Qualification
-AEC-Q101
Supplier Device Package
CST3CST3CDFN1006-3DFN1006B-3SOT-883SOT-883LSOT-883VLVML1006
Stocking Options
Environmental Options
Media
Marketplace Product
87Results
Applied FiltersRemove All

Showing
of 87
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
101,727
In Stock
1 : $0.24000
Cut Tape (CT)
10,000 : $0.03091
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V400mA (Ta)4.5V, 10V1.5Ohm @ 100mA, 10V2.1V @ 250µA0.6 nC @ 4.5 V±20V40 pF @ 10 V-500mW (Ta)-55°C ~ 150°C (TJ)--Surface MountCST3SC-101, SOT-883
201,965
In Stock
1 : $0.31000
Cut Tape (CT)
10,000 : $0.03951
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V250mA (Ta)1.2V, 4.5V1.1Ohm @ 150mA, 4.5V1V @ 100µA0.34 nC @ 4.5 V±10V36 pF @ 10 V-500mW (Ta)150°C (TJ)--Surface MountCST3CSC-101, SOT-883
RV2C001ZPT2L
RV2C010UNT2L
MOSFET N-CH 20V 1A DFN1006-3
Rohm Semiconductor
34,668
In Stock
1 : $0.39000
Cut Tape (CT)
8,000 : $0.08484
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V1A (Ta)1.2V, 4.5V470mOhm @ 500mA, 4.5V1V @ 1mA-±8V40 pF @ 10 V-400mW (Ta)150°C (TJ)--Surface MountVML1006SC-101, SOT-883
28,569
In Stock
1 : $0.58000
Cut Tape (CT)
8,000 : $0.20998
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V1.78A (Ta)1.8V, 4.5V460mOhm @ 200mA, 4.5V1V @ 250µA0.79 nC @ 4.5 V8V43 pF @ 25 V-100mW (Ta)-65°C ~ 150°C (TJ)--Surface MountSOT-883SC-101, SOT-883
ESDLC5V0LTB-TP
2N7002KL3A-TP
N-CHANNEL MOSFET,DFN1006-3
Micro Commercial Co
18,911
In Stock
1 : $0.17000
Cut Tape (CT)
10,000 : $0.02424
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V260mA (Ta)4.5V, 10V2.5Ohm @ 300mA, 10V2.5V @ 250µA1.22 nC @ 10 V±20V21 pF @ 30 V-200mW-55°C ~ 150°C (TJ)--Surface MountDFN1006-3SC-101, SOT-883
SC-101 SOT-883
NX7002BKMYL
MOSFET N-CH 60V 350MA DFN1006-3
Nexperia USA Inc.
41,152
In Stock
1 : $0.27000
Cut Tape (CT)
10,000 : $0.03486
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V350mA (Ta)5V, 10V2.8Ohm @ 200mA, 10V2.1V @ 250µA1 nC @ 10 V±20V23.6 pF @ 10 V-350mW (Ta), 3.1W (Tc)-55°C ~ 150°C (TJ)--Surface MountSOT-883SC-101, SOT-883
SC-101 SOT-883
NX138AKMYL
NX138AKM/SOT883/XQFN3
Nexperia USA Inc.
35,189
In Stock
1 : $0.27000
Cut Tape (CT)
10,000 : $0.03434
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V270mA (Ta)2.5V, 10V4.2Ohm @ 190mA, 10V1.5V @ 250µA0.6 nC @ 10 V±20V15 pF @ 30 V-340mW (Ta), 2.3W (Tc)-55°C ~ 150°C (TJ)--Surface MountSOT-883SC-101, SOT-883
SC-101 SOT-883
NX138BKMYL
MOSFET N-CH 60V 380MA DFN1006-3
Nexperia USA Inc.
40,009
In Stock
1 : $0.28000
Cut Tape (CT)
10,000 : $0.03606
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V380mA (Ta)-2.3Ohm @ 380mA, 10V1.5V @ 250µA0.7 nC @ 10 V±20V20 pF @ 30 V-380mW (Ta), 2.8W (Tc)-55°C ~ 150°C (TJ)--Surface MountSOT-883SC-101, SOT-883
SMALL LOW RON PCH MOSFETS VDSS:-
SSM3J15CT,L3F
SMALL LOW RON PCH MOSFETS VDSS:-
Toshiba Semiconductor and Storage
9,713
In Stock
1 : $0.29000
Cut Tape (CT)
10,000 : $0.03777
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V100mA (Ta)2.5V, 4V12Ohm @ 10mA, 4V1.7V @ 100µA-±20V9.1 pF @ 3 V-100mW (Ta)150°C--Surface MountCST3SC-101, SOT-883
16,935
In Stock
1 : $0.33000
Cut Tape (CT)
10,000 : $0.04293
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V100mA (Ta)2.5V, 4V3.6Ohm @ 10mA, 4V1.5V @ 100µA-±20V13.5 pF @ 3 V-100mW (Ta)150°C (TJ)--Surface MountCST3SC-101, SOT-883
SC-101 SOT-883
PMZ600UNEYL
MOSFET N-CH 20V 600MA DFN1006-3
Nexperia USA Inc.
24,669
In Stock
1 : $0.34000
Cut Tape (CT)
10,000 : $0.04378
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V600mA (Ta)1.2V, 4.5V620mOhm @ 600mA, 4.5V950mV @ 250µA0.7 nC @ 4.5 V±8V21.3 pF @ 10 V-360mW (Ta), 2.7W (Tc)-55°C ~ 150°C (TJ)--Surface MountSOT-883SC-101, SOT-883
SC-101 SOT-883
PMZ350UPEYL
MOSFET P-CH 20V 1A DFN1006-3
Nexperia USA Inc.
24,068
In Stock
1 : $0.37000
Cut Tape (CT)
10,000 : $0.05490
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V1A (Ta)1.8V, 4.5V450mOhm @ 300mA, 4.5V950mV @ 250µA1.9 nC @ 4.5 V±8V127 pF @ 10 V-360mW (Ta), 3.125W (Tc)-55°C ~ 150°C (TJ)--Surface MountSOT-883SC-101, SOT-883
SC-101 SOT-883
PMZ290UNE2YL
MOSFET N-CH 20V 1.2A DFN1006-3
Nexperia USA Inc.
140,152
In Stock
1 : $0.38000
Cut Tape (CT)
10,000 : $0.04876
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V1.2A (Ta)1.5V, 4.5V320mOhm @ 1.2A, 4.5V950mV @ 250µA1.4 nC @ 4.5 V±8V46 pF @ 10 V-350mW (Ta), 5.43W (Tc)-55°C ~ 150°C (TJ)--Surface MountSOT-883SC-101, SOT-883
39,594
In Stock
1 : $0.38000
Cut Tape (CT)
10,000 : $0.07201
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V1.4A (Ta)1.2V, 4.5V390mOhm @ 800mA, 4.5V1V @ 1mA1.6 nC @ 4.5 V±8V100 pF @ 10 V-500mW (Ta)150°C--Surface MountCST3SC-101, SOT-883
SC-101 SOT-883
BSS84AKM,315
MOSFET P-CH 50V 230MA DFN1006-3
Nexperia USA Inc.
33,885
In Stock
1 : $0.38000
Cut Tape (CT)
10,000 : $0.05611
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)50 V230mA (Ta)10V7.5Ohm @ 100mA, 10V2.1V @ 250µA0.35 nC @ 5 V±20V36 pF @ 25 V-340mW (Ta), 2.7W (Tc)-55°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface MountSOT-883SC-101, SOT-883
26,774
In Stock
1 : $0.38000
Cut Tape (CT)
10,000 : $0.07201
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V700mA (Ta)1.2V, 4.5V500mOhm @ 500mA, 4.5V1V @ 1mA-±10V48 pF @ 10 V-500mW (Ta)150°C--Surface MountCST3CSC-101, SOT-883
SC-101 SOT-883
PMZ200UNEYL
MOSFET N-CH 30V 1.4A DFN1006-3
Nexperia USA Inc.
15,004
In Stock
1 : $0.38000
Cut Tape (CT)
10,000 : $0.07327
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V1.4A (Ta)1.5V, 4.5V250mOhm @ 1.4A, 4.5V950mV @ 250µA2.7 nC @ 4.5 V±8V89 pF @ 15 V-350mW (Ta), 6.25W (Tc)-55°C ~ 150°C (TJ)--Surface MountSOT-883SC-101, SOT-883
SC-101 SOT-883
PMZ600UNELYL
MOSFET N-CH 20V 600MA DFN1006-3
Nexperia USA Inc.
87,776
In Stock
1 : $0.40000
Cut Tape (CT)
10,000 : $0.05136
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-Channel-20 V600mA (Tc)-620mOhm @ 600mA, 4.5V950mV @ 250µA0.7 nC @ 4.5 V-21.3 pF @ 10 VStandard2.7W (Tc)-55°C ~ 150°C (TJ)--Surface MountSOT-883SC-101, SOT-883
SC-101 SOT-883
PMZ130UNEYL
MOSFET N-CH 20V 1.8A DFN1006-3
Nexperia USA Inc.
24,437
In Stock
1 : $0.40000
Cut Tape (CT)
10,000 : $0.05947
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V1.8A (Ta)1.5V, 4.5V150mOhm @ 1.8A, 4.5V950mV @ 250µA1.6 nC @ 4.5 V±8V93 pF @ 10 V-350mW (Ta), 6.25W (Tc)-55°C ~ 150°C (TJ)--Surface MountSOT-883SC-101, SOT-883
SC-101 SOT-883
PMZ550UNEYL
MOSFET N-CH 30V 590MA DFN1006-3
Nexperia USA Inc.
49,040
In Stock
1 : $0.42000
Cut Tape (CT)
10,000 : $0.06205
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V590mA (Ta)1.5V, 4.5V670mOhm @ 590mA, 4.5V950mV @ 250µA1.1 nC @ 4.5 V±8V30.3 pF @ 15 V-310mW (Ta), 1.67W (Tc)-55°C ~ 150°C (TJ)--Surface MountSOT-883SC-101, SOT-883
RV2C001ZPT2L
RV2C002UNT2L
MOSFET N-CH 20V 180MA DFN1006-3
Rohm Semiconductor
27,289
In Stock
1 : $0.45000
Cut Tape (CT)
8,000 : $0.07661
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V180mA (Ta)1.2V, 4.5V2Ohm @ 150mA, 4.5V1V @ 100µA-±10V12 pF @ 10 V-100mW (Ta)150°C (TJ)--Surface MountVML1006SC-101, SOT-883
SC-101 SOT-883
PMZ390UNEYL
MOSFET N-CH 30V 900MA DFN1006-3
Nexperia USA Inc.
23,329
In Stock
1 : $0.46000
Cut Tape (CT)
10,000 : $0.08892
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V900mA (Ta)1.5V, 4.5V470mOhm @ 900mA, 4.5V950mV @ 250µA1.3 nC @ 4.5 V±8V41 pF @ 15 V-350mW (Ta), 5.43W (Tc)-55°C ~ 150°C (TJ)--Surface MountSOT-883SC-101, SOT-883
35,361
In Stock
1 : $0.31000
Cut Tape (CT)
10,000 : $0.03949
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V100mA (Ta)1.5V, 4V3Ohm @ 10mA, 4V1.1V @ 100µA-±10V9.3 pF @ 3 V-100mW (Ta)150°C--Surface MountCST3SC-101, SOT-883
32,987
In Stock
1 : $0.31000
Cut Tape (CT)
10,000 : $0.03949
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V180mA (Ta)1.2V, 4V3Ohm @ 50mA, 4V1V @ 1mA-±10V9.5 pF @ 3 V-100mW (Ta)150°C--Surface MountCST3SC-101, SOT-883
CST3
SSM3J35CT,L3F
MOSFET P-CHANNEL 20V 100MA CST3
Toshiba Semiconductor and Storage
6,208
In Stock
1 : $0.33000
Cut Tape (CT)
10,000 : $0.04293
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V100mA (Ta)1.2V, 4V8Ohm @ 50mA, 4V1V @ 1mA-±10V12.2 pF @ 3 V-100mW (Ta)150°C--Surface MountCST3SC-101, SOT-883
Showing
of 87

SC-101, SOT-883 Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.