Rohm Semiconductor Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
623 In Stock This product has a maximum purchase limit | 1 : $10.49000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 17A (Tc) | 18V | 208mOhm @ 5A, 18V | 5.6V @ 2.5mA | 42 nC @ 18 V | +22V, -4V | 398 pF @ 800 V | - | 103W (Tc) | 175°C (TJ) | Through Hole | TO-247N | TO-247-3 | ||
1,241 In Stock This product has a maximum purchase limit | 1 : $12.45000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 30A (Tc) | 18V | 104mOhm @ 10A, 18V | 5.6V @ 5mA | 48 nC @ 18 V | +22V, -4V | 571 pF @ 500 V | - | 134W (Tc) | 175°C (TJ) | Through Hole | TO-247N | TO-247-3 | ||
8,248 In Stock This product has a maximum purchase limit | 1 : $31.13000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 70A (Tc) | 18V | 39mOhm @ 27A, 18V | 5.6V @ 13.3mA | 104 nC @ 18 V | +22V, -4V | 1526 pF @ 500 V | - | 262W (Tc) | 175°C (TJ) | Through Hole | TO-247N | TO-247-3 | ||
1,282 In Stock This product has a maximum purchase limit | 1 : $39.74000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 55A (Tc) | 18V | 52mOhm @ 20A, 18V | 5.6V @ 10mA | 107 nC @ 18 V | +22V, -4V | 1337 pF @ 800 V | - | 262W (Tc) | 175°C (TJ) | Through Hole | TO-247N | TO-247-3 | ||
260 In Stock This product has a maximum purchase limit | 1 : $52.35000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 95A (Tc) | 18V | 28.6mOhm @ 36A, 18V | 5.6V @ 18.2mA | 178 nC @ 10 V | +22V, -4V | 2879 pF @ 800 V | - | 427W | 175°C (TJ) | Through Hole | TO-247N | TO-247-3 | ||
2,100 In Stock This product has a maximum purchase limit | 1 : $53.00000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 93A (Tc) | 18V | 28.6mOhm @ 36A, 18V | 5.6V @ 18.2mA | 133 nC @ 18 V | +22V, -4V | 2208 pF @ 500 V | - | 339W (Tc) | 175°C (TJ) | Through Hole | TO-247N | TO-247-3 | ||
749 In Stock This product has a maximum purchase limit | 1 : $81.08000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 72A (Tc) | 18V | 39mOhm @ 27A, 18V | 5.6V @ 13.3mA | 131 nC @ 18 V | +22V, -4V | 2222 pF @ 800 V | - | 339W (Tc) | 175°C (TJ) | Through Hole | TO-247N | TO-247-3 | ||
1,204 In Stock This product has a maximum purchase limit | 1 : $125.32000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 118A (Tc) | 18V | 22.1mOhm @ 47A, 18V | 5.6V @ 23.5mA | 172 nC @ 18 V | +22V, -4V | 2884 pF @ 500 V | - | 427W | 175°C (TJ) | Through Hole | TO-247N | TO-247-3 | |||
1,802,670 In Stock | 1 : $0.23000 Cut Tape (CT) 3,000 : $0.04105 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 200mA (Ta) | 1.2V, 2.5V | 1.2Ohm @ 100mA, 2.5V | 1V @ 1mA | - | ±8V | 25 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | Surface Mount | EMT3F (SOT-416FL) | SC-89, SOT-490 | ||
1,217,036 In Stock This product has a maximum purchase limit | 1 : $0.26000 Cut Tape (CT) 3,000 : $0.04589 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 200mA (Ta) | 0.9V, 4.5V | 2.2Ohm @ 200mA, 4.5V | 800mV @ 1mA | - | ±8V | 26 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | Surface Mount | UMT3F | SC-85 | ||
674,979 In Stock This product has a maximum purchase limit | 1 : $0.32000 Cut Tape (CT) 3,000 : $0.05555 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 200mA (Ta) | 1.2V, 4.5V | 2.2Ohm @ 200mA, 4.5V | 1V @ 1mA | - | ±8V | 25 pF @ 10 V | - | 200mW (Ta) | 150°C (TJ) | Surface Mount | SST3 | TO-236-3, SC-59, SOT-23-3 | ||
842,998 In Stock This product has a maximum purchase limit | 1 : $0.40000 Cut Tape (CT) 8,000 : $0.06090 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 100mA (Ta) | 1.2V, 4.5V | 3.5Ohm @ 100mA, 4.5V | 1V @ 100µA | - | ±8V | 7.1 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | Surface Mount | VMT3 | SOT-723 | ||
784,923 In Stock This product has a maximum purchase limit | 1 : $0.37000 Cut Tape (CT) 8,000 : $0.06237 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 200mA (Ta) | 1.2V, 2.5V | 1.2Ohm @ 200mA, 2.5V | 1V @ 1mA | - | ±8V | 25 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | Surface Mount | VMT3 | SOT-723 | ||
27,199 In Stock This product has a maximum purchase limit | 1 : $0.37000 Cut Tape (CT) 3,000 : $0.06930 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 100mA (Ta) | 2.5V, 4V | 8Ohm @ 10mA, 4V | 1.5V @ 100µA | - | ±20V | 13 pF @ 5 V | - | 150mW (Ta) | 150°C (TJ) | Surface Mount | EMT3 | SC-75, SOT-416 | ||
938,957 In Stock This product has a maximum purchase limit | 1 : $0.42000 Cut Tape (CT) 8,000 : $0.06993 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 200mA (Ta) | 1.2V, 4.5V | 2.2Ohm @ 200mA, 4.5V | 1V @ 1mA | - | ±8V | 25 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | Surface Mount | VMT3 | SOT-723 | ||
92,912 In Stock | 1 : $0.47000 Cut Tape (CT) 8,000 : $0.07938 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 100mA (Ta) | 2.5V, 4V | 8Ohm @ 10mA, 4V | 1.5V @ 100µA | - | ±20V | 13 pF @ 5 V | - | 150mW (Ta) | 150°C (TJ) | Surface Mount | VMT3 | SOT-723 | ||
821,771 In Stock This product has a maximum purchase limit | 1 : $0.38000 Cut Tape (CT) 8,000 : $0.08033 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 200mA (Ta) | 0.9V, 4.5V | 2.2Ohm @ 200mA, 4.5V | 800mV @ 1mA | - | ±8V | 26 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | Surface Mount | VMT3 | SOT-723 | ||
20,278 In Stock This product has a maximum purchase limit | 1 : $0.71000 Cut Tape (CT) 3,000 : $0.27405 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 2.5A (Ta) | 2.5V, 4.5V | 67mOhm @ 2.5A, 4.5V | 1.5V @ 1mA | 5.2 nC @ 4.5 V | ±12V | 270 pF @ 10 V | - | 800mW (Ta) | 150°C (TJ) | Surface Mount | TUMT3 | 3-SMD, Flat Leads | ||
8,550 In Stock This product has a maximum purchase limit | 1 : $0.77000 Cut Tape (CT) 3,000 : $0.29689 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 12A (Ta) | 4.5V, 10V | 8mOhm @ 12A, 10V | 2.5V @ 1mA | 62 nC @ 10 V | ±20V | 3200 pF @ 15 V | - | 2W (Ta) | 150°C (TJ) | Surface Mount | 8-HSMT (3.2x3) | 8-PowerVDFN | ||
28,765 In Stock | 1 : $0.81000 Cut Tape (CT) 3,000 : $0.31363 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 1.5A (Ta) | 4V, 10V | 470mOhm @ 1.5A, 10V | 2.5V @ 1mA | 17 nC @ 5 V | ±20V | 950 pF @ 25 V | - | 950mW (Ta) | 150°C (TJ) | Surface Mount | TSMT6 (SC-95) | SOT-23-6 Thin, TSOT-23-6 | |||
3,593 In Stock This product has a maximum purchase limit | 1 : $0.88000 Cut Tape (CT) 3,000 : $0.37397 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 10A (Ta), 31A (Tc) | 4.5V, 10V | 11.4mOhm @ 10A, 10V | 2.5V @ 1mA | 42 nC @ 10 V | ±20V | 1900 pF @ 15 V | - | 2W (Ta) | 150°C (TJ) | Surface Mount | 8-HSMT (3.2x3) | 8-PowerVDFN | ||
24,724 In Stock | 1 : $1.08000 Cut Tape (CT) 3,000 : $0.46011 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 2A (Ta) | 4V, 10V | 210mOhm @ 2A, 10V | 3V @ 1mA | 7.2 nC @ 5 V | ±20V | 750 pF @ 10 V | - | 1.25W (Ta) | 150°C (TJ) | Surface Mount | TSMT6 (SC-95) | SOT-23-6 Thin, TSOT-23-6 | ||
23,211 In Stock | 1 : $1.72000 Cut Tape (CT) 2,500 : $0.72765 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 14A (Ta) | 4V, 10V | 84mOhm @ 14A, 10V | 3V @ 1mA | 27 nC @ 10 V | ±20V | 1900 pF @ 10 V | - | 20W (Tc) | 150°C (TJ) | Surface Mount | TO-252 | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
1,642 In Stock | 1 : $2.39000 Cut Tape (CT) 2,500 : $1.09472 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 70A (Ta) | 4.5V, 10V | 7.1mOhm @ 70A, 10V | 2.5V @ 1mA | 105 nC @ 10 V | ±20V | 5550 pF @ 20 V | - | 101W (Ta) | 150°C (TJ) | Surface Mount | TO-252 | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
5,970 In Stock | 1 : $2.42000 Cut Tape (CT) 3,000 : $1.10849 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 39A (Ta) | 6V, 10V | 15.5mOhm @ 10A, 10V | 4V @ 1mA | 36 nC @ 10 V | ±20V | 2040 pF @ 50 V | - | 2W (Ta) | 150°C (TJ) | Surface Mount | 8-HSMT (3.2x3) | 8-PowerVDFN |