PowerPAK® SC-70-6 Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
179,221 In Stock | 1 : $0.45000 Cut Tape (CT) 3,000 : $0.12171 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 12A (Tc) | 4.5V, 10V | 26.5mOhm @ 5A, 10V | 3V @ 250µA | 15 nC @ 4.5 V | ±20V | 1020 pF @ 15 V | - | 15.6W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SC-70-6 Single | PowerPAK® SC-70-6 | |||
40,862 In Stock | 1 : $0.46000 Cut Tape (CT) 3,000 : $0.15493 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 12A (Tc) | 2.5V, 10V | 26mOhm @ 9A, 10V | 1.4V @ 250µA | 21.5 nC @ 10 V | ±12V | 700 pF @ 20 V | - | 3.5W (Ta), 19W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SC-70-6 | PowerPAK® SC-70-6 | |||
22,992 In Stock | 1 : $0.55000 Cut Tape (CT) 3,000 : $0.18622 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 8 V | 12A (Tc) | 1.2V, 4.5V | 16mOhm @ 8.2A, 4.5V | 800mV @ 250µA | 50 nC @ 5 V | ±5V | 2300 pF @ 4 V | - | 3.5W (Ta), 19W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SC-70-6 | PowerPAK® SC-70-6 | |||
153,096 In Stock | 1 : $0.60000 Cut Tape (CT) 3,000 : $0.20112 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 12A (Tc) | 2.5V, 4.5V | 19mOhm @ 11A, 4.5V | 1.5V @ 250µA | 36 nC @ 10 V | ±12V | 1265 pF @ 15 V | - | 19.2W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SC-70-6 | PowerPAK® SC-70-6 | |||
31,435 In Stock | 1 : $0.57000 Cut Tape (CT) 3,000 : $0.21589 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 12.9A (Ta), 30.3A (Tc) | 4.5V, 10V | 14mOhm @ 10A, 10V | 2.5V @ 250µA | 27.8 nC @ 10 V | +16V, -20V | 1170 pF @ 15 V | - | 3.5W (Ta), 19.2W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SC-70-6 | PowerPAK® SC-70-6 | |||
76,277 In Stock | 1 : $0.66000 Cut Tape (CT) 3,000 : $0.22197 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 12A (Tc) | 4.5V, 10V | 47mOhm @ 4.4A, 10V | 2.2V @ 250µA | 35 nC @ 10 V | ±20V | 890 pF @ 20 V | - | 19W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SC-70-6 | PowerPAK® SC-70-6 | |||
6,646 In Stock | 1 : $0.68000 Cut Tape (CT) 3,000 : $0.25907 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 11.3A (Tc) | 4.5V, 10V | 83mOhm @ 3.2A, 10V | 3V @ 250µA | 10 nC @ 10 V | ±20V | 295 pF @ 50 V | - | 3.5W (Ta), 19W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SC-70-6 | PowerPAK® SC-70-6 | |||
44,718 In Stock | 1 : $0.40000 Cut Tape (CT) 3,000 : $0.13408 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 12A (Tc) | 1.8V, 4.5V | 33mOhm @ 5.2A, 4.5V | 1V @ 250µA | 45 nC @ 8 V | ±8V | 1300 pF @ 10 V | - | 3.4W (Ta), 17.9W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SC-70-6 | PowerPAK® SC-70-6 | |||
13,942 In Stock | 1 : $0.46000 Cut Tape (CT) 3,000 : $0.15493 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 12A (Tc) | 1.8V, 4.5V | 13mOhm @ 5A, 4.5V | 1V @ 250µA | 50 nC @ 4.5 V | ±8V | 3050 pF @ 6 V | - | 19W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SC-70-6 Single | PowerPAK® SC-70-6 | |||
95,359 In Stock | 1 : $0.47000 Cut Tape (CT) 3,000 : $0.15687 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 12A (Tc) | 1.5V, 4.5V | 13.5mOhm @ 7A, 4.5V | 850mV @ 250µA | 80 nC @ 8 V | ±8V | 2880 pF @ 6 V | - | 19W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SC-70-6 | PowerPAK® SC-70-6 | |||
96,757 In Stock | 1 : $0.49000 Cut Tape (CT) 3,000 : $0.16387 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 12A (Tc) | 4.5V, 10V | 21mOhm @ 5A, 10V | 2.2V @ 250µA | 45 nC @ 10 V | ±20V | 1550 pF @ 15 V | - | 3.5W (Ta), 19W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SC-70-6 | PowerPAK® SC-70-6 | |||
14,350 In Stock | 1 : $0.53000 Cut Tape (CT) 3,000 : $0.17877 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 8 V | 12A (Tc) | 1.2V, 4.5V | 16mOhm @ 8.2A, 4.5V | 800mV @ 250µA | 50 nC @ 5 V | ±5V | 2300 pF @ 4 V | - | 19W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SC-70-6 | PowerPAK® SC-70-6 | |||
29,640 In Stock | 1 : $0.60000 Cut Tape (CT) 3,000 : $0.20112 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 12A (Tc) | 1.5V, 4.5V | 20.5mOhm @ 6A, 4.5V | 1V @ 250µA | 62 nC @ 8 V | ±8V | 1750 pF @ 10 V | - | 3.5W (Ta), 19W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SC-70-6 | PowerPAK® SC-70-6 | |||
17,090 In Stock | 1 : $0.61000 Cut Tape (CT) 3,000 : $0.20544 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 10A (Tc) | 4.5V, 10V | 20mOhm @ 5A, 10V | 2.5V @ 250µA | 33 nC @ 10 V | ±20V | 1880 pF @ 10 V | - | 13.6W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SC-70-6 | PowerPAK® SC-70-6 | |||
7,423 In Stock | 1 : $0.64000 Cut Tape (CT) 3,000 : $0.21527 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 37.8A (Tc) | 4.5V, 10V | 8.4mOhm @ 11A, 10V | 2.4V @ 250µA | 16 nC @ 4.5 V | +20V, -16V | 1290 pF @ 15 V | - | 19W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SC-70-6 | PowerPAK® SC-70-6 | |||
2,381 In Stock | 1 : $0.57000 Cut Tape (CT) 3,000 : $0.21589 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 12A (Tc) | 1.5V, 4.5V | 25mOhm @ 6.5A, 4.5V | 850mV @ 250µA | 60 nC @ 8 V | ±8V | 1700 pF @ 10 V | - | 3.5W (Ta), 19W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SC-70-6 | PowerPAK® SC-70-6 | |||
9,445 In Stock | 1 : $0.61000 Cut Tape (CT) 3,000 : $0.23028 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 8 V | 12A (Tc) | 1.2V, 4.5V | 9.4mOhm @ 15.7A, 4.5V | 800mV @ 250µA | 25.2 nC @ 5 V | ±5V | 1508 pF @ 4 V | - | 3.5W (Ta), 19W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SC-70-6 | PowerPAK® SC-70-6 | |||
8,796 In Stock | 1 : $0.61000 Cut Tape (CT) 3,000 : $0.23215 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 7.8A (Tc) | 1.8V, 4.5V | 28mOhm @ 5A, 4.5V | 1.1V @ 250µA | 8 nC @ 4.5 V | ±8V | 485 pF @ 10 V | - | 13.6W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SC-70-6 Single | PowerPAK® SC-70-6 | |||
173,803 In Stock | 1 : $0.90000 Cut Tape (CT) 3,000 : $0.37224 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 12A (Tc) | 1.5V, 4.5V | 29mOhm @ 6.7A, 4.5V | 1V @ 250µA | 57 nC @ 8 V | ±8V | 1800 pF @ 10 V | - | 3.5W (Ta), 19W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SC-70-6 | PowerPAK® SC-70-6 | |||
22,096 In Stock | 1 : $0.90000 Cut Tape (CT) 3,000 : $0.37224 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 8 V | 12A (Tc) | 1.2V, 4.5V | 11mOhm @ 9.7A, 4.5V | 800mV @ 250µA | 32 nC @ 5 V | ±5V | 1800 pF @ 4 V | - | 3.5W (Ta), 19W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SC-70-6 | PowerPAK® SC-70-6 | |||
53,023 In Stock | 1 : $0.97000 Cut Tape (CT) 3,000 : $0.39981 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 12A (Tc) | 4.5V, 10V | 35mOhm @ 5.3A, 10V | 3V @ 250µA | 29 nC @ 10 V | ±20V | 950 pF @ 15 V | - | 3.5W (Ta), 19W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SC-70-6 | PowerPAK® SC-70-6 | |||
5,328 In Stock | 1 : $0.40000 Cut Tape (CT) 3,000 : $0.13557 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 2.25A (Tc) | 2.5V, 4.5V | 65mOhm @ 3A, 4.5V | 1.3V @ 250µA | 6 nC @ 4.5 V | ±12V | 440 pF @ 20 V | - | 13.6W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SC-70-6 | PowerPAK® SC-70-6 | |||
8,360 In Stock | 1 : $0.43000 Cut Tape (CT) 3,000 : $0.14510 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.75A (Tc) | 2.5V, 4.5V | 125mOhm @ 2.4A, 4.5V | 1.3V @ 250µA | 5.5 nC @ 4.5 V | ±12V | 330 pF @ 10 V | - | 13.6W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SC-70-6 | PowerPAK® SC-70-6 | |||
11,936 In Stock | 1 : $0.54000 Cut Tape (CT) 3,000 : $0.18056 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 9A (Tc) | 4.5V, 10V | 79mOhm @ 3A, 10V | 2.5V @ 250µA | 9.5 nC @ 10 V | ±20V | 380 pF @ 25 V | - | 13.6W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SC-70-6 | PowerPAK® SC-70-6 | |||
11,219 In Stock | 1 : $0.56000 Cut Tape (CT) 3,000 : $0.18711 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 150 V | 1.6A (Tc) | 6V, 10V | 2.6Ohm @ 500mA, 10V | 4.5V @ 250µA | 6.3 nC @ 10 V | ±20V | 155 pF @ 75 V | - | 15.6W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SC-70-6 | PowerPAK® SC-70-6 |