PowerPAK® 1212-8 Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,632 In Stock | 1 : $0.53000 Cut Tape (CT) 3,000 : $0.18716 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 16.2A (Ta), 40.5A (Tc) | 4.5V, 10V | 6.7mOhm @ 10A, 10V | 2.4V @ 250µA | 25.5 nC @ 10 V | +20V, -16V | 985 pF @ 15 V | - | 3.2W (Ta), 19.8W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
128,856 In Stock | 1 : $0.59000 Cut Tape (CT) 3,000 : $0.22837 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 12A (Tc) | 4.5V, 10V | 24mOhm @ 7.8A, 10V | 2.5V @ 250µA | 12 nC @ 10 V | ±20V | 435 pF @ 15 V | - | 3.2W (Ta), 15.6W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
16,689 In Stock | 1 : $0.62000 Cut Tape (CT) 3,000 : $0.24055 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 12A (Ta) | 4.5V, 10V | 15mOhm @ 7A, 10V | 2.5V @ 250µA | 50 nC @ 10 V | ±25V | 1870 pF @ 15 V | - | 3.5W (Ta), 27.8W (Tc) | -50°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
19,824 In Stock This product has a maximum purchase limit | 1 : $0.67000 Cut Tape (CT) 3,000 : $0.25883 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 20A (Tc) | 4.5V, 10V | 5.1mOhm @ 10A, 10V | 2.2V @ 250µA | 29 nC @ 10 V | +20V, -16V | 1450 pF @ 15 V | - | 3.57W (Ta), 26.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
13,073 In Stock | 1 : $0.81000 Cut Tape (CT) 3,000 : $0.31211 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 9A (Ta) | 4.5V, 10V | 11mOhm @ 12A, 10V | 3V @ 250µA | 28 nC @ 10 V | ±25V | 1100 pF @ 15 V | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
89,840 In Stock | 1 : $0.83000 Cut Tape (CT) 3,000 : $0.31973 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 24A (Tc) | 4.5V, 10V | 21mOhm @ 10.5A, 10V | 3V @ 250µA | 50 nC @ 10 V | ±20V | 1350 pF @ 15 V | - | 3.5W (Ta), 27.8W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
242,861 In Stock | 1 : $0.88000 Cut Tape (CT) 3,000 : $0.37485 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 35A (Tc) | 4.5V, 10V | 12.3mOhm @ 13.9A, 10V | 2.5V @ 250µA | 59 nC @ 10 V | ±25V | 1800 pF @ 15 V | - | 3.7W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
19,810 In Stock This product has a maximum purchase limit | 1 : $0.97000 Cut Tape (CT) 3,000 : $0.37530 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 15.8A (Ta), 52A (Tc) | 4.5V, 10V | 7.2mOhm @ 10A, 10V | 2.5V @ 250µA | 30 nC @ 10 V | ±20V | 1235 pF @ 30 V | - | 3.6W (Ta), 39W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
26,835 In Stock | 1 : $0.94000 Cut Tape (CT) 3,000 : $0.39705 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 70 V | 12.9A (Ta), 42.3A (Tc) | 3.3V, 4.5V | 10.9mOhm @ 10A, 4.5V | 1.6V @ 250µA | 19 nC @ 4.5 V | ±12V | 1660 pF @ 35 V | - | 3.6W (Ta), 39W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
57,645 In Stock | 1 : $0.94000 Cut Tape (CT) 3,000 : $0.39778 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 16A (Tc) | 4.5V, 10V | 29mOhm @ 12A, 10V | 2.5V @ 250µA | 21.2 nC @ 4.5 V | ±20V | 1875 pF @ 20 V | - | 62.5W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
60,861 In Stock | 1 : $1.00000 Cut Tape (CT) 3,000 : $0.42630 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 25A (Tc) | 1.8V, 4.5V | 9.5mOhm @ 15.3A, 4.5V | 1V @ 250µA | 93.8 nC @ 8 V | ±8V | 2760 pF @ 10 V | - | 3.6W (Ta), 33W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
6,932 In Stock | 1 : $1.00000 Cut Tape (CT) 3,000 : $0.42630 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 35A (Tc) | 4.5V, 10V | 3.7mOhm @ 20A, 10V | 2.2V @ 250µA | 53 nC @ 10 V | ±20V | 1900 pF @ 10 V | - | 3.8W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
8,177 In Stock | 1 : $1.07000 Cut Tape (CT) 3,000 : $0.45570 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 35A (Tc) | 4.5V, 10V | 4.8mOhm @ 20A, 10V | 2.5V @ 250µA | 41 nC @ 10 V | ±20V | 1600 pF @ 10 V | - | 3.8W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
23,963 In Stock | 1 : $1.11000 Cut Tape (CT) 3,000 : $0.46952 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | P-Channel | MOSFET (Metal Oxide) | 12 V | 16A (Tc) | 2.5V, 4.5V | 20mOhm @ 13.5A, 4.5V | 1V @ 250µA | 75 nC @ 8 V | ±8V | 2650 pF @ 6 V | - | 39W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
19,473 In Stock | 1 : $1.11000 Cut Tape (CT) 3,000 : $0.47040 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 35A (Tc) | 2.5V, 10V | 4.6mOhm @ 20A, 10V | 1.5V @ 250µA | 177 nC @ 10 V | ±12V | 5790 pF @ 10 V | - | 3.7W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
15,383 In Stock | 1 : $1.25000 Cut Tape (CT) 3,000 : $0.52920 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 35A (Tc) | 4.5V, 10V | 7.2mOhm @ 15A, 10V | 2.5V @ 250µA | 102 nC @ 10 V | ±25V | 3595 pF @ 15 V | - | 3.7W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
6,710 In Stock | 1 : $1.26000 Cut Tape (CT) 3,000 : $0.53581 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 150 V | 8.9A (Tc) | 7.5V, 10V | 315mOhm @ 2.4A, 10V | 4V @ 250µA | 30 nC @ 10 V | ±30V | 880 pF @ 75 V | - | 3.8W (Ta), 52W (Tc) | -50°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
64,184 In Stock | 1 : $1.29000 Cut Tape (CT) 3,000 : $0.54581 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 8A (Tc) | 4.5V, 10V | 36mOhm @ 5.3A, 10V | 2.5V @ 250µA | 20 nC @ 10 V | ±20V | 755 pF @ 25 V | - | 39W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
53,795 In Stock | 1 : $1.56000 Cut Tape (CT) 3,000 : $0.66356 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 12.5A (Ta) | 2.5V, 4.5V | 6.2mOhm @ 19.5A, 4.5V | 1.5V @ 250µA | 27 nC @ 4.5 V | ±12V | - | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
119,348 In Stock | 1 : $1.59000 Cut Tape (CT) 3,000 : $0.67620 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 35A (Tc) | 4.5V, 10V | 11.7mOhm @ 15A, 10V | 2.3V @ 250µA | 135 nC @ 10 V | ±20V | 4370 pF @ 20 V | - | 3.7W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
8,719 In Stock | 1 : $1.63000 Cut Tape (CT) 3,000 : $0.69090 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 35A (Tc) | 6V, 10V | 3.9mOhm @ 20A, 10V | 1.5V @ 250µA | 183 nC @ 10 V | ±12V | 6000 pF @ 10 V | - | 3.7W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
6,429 In Stock | 1 : $1.66000 Cut Tape (CT) 3,000 : $0.70560 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 2.2A (Ta) | 6V, 10V | 135mOhm @ 3.4A, 10V | 4V @ 250µA | 30 nC @ 10 V | ±20V | - | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
10,565 In Stock | 1 : $1.55000 Cut Tape (CT) 3,000 : $0.70875 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 5.6A (Ta) | 4.5V, 10V | 25mOhm @ 8.7A, 10V | 3V @ 250µA | 25 nC @ 10 V | ±20V | - | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
17,561 In Stock | 1 : $1.60000 Cut Tape (CT) 3,000 : $0.73171 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 3.6A (Ta) | 4.5V, 10V | 65mOhm @ 5.7A, 10V | 3V @ 250µA | 25 nC @ 10 V | ±20V | - | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
5,939 In Stock | 1 : $1.75000 Cut Tape (CT) 3,000 : $0.80046 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 11.7A (Ta) | 4.5V, 10V | 7.5mOhm @ 18.3A, 10V | 3V @ 250µA | 19 nC @ 4.5 V | ±20V | - | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 |