Showing
of 6,341
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
MOSFET P-CH 50V 180MA TO236AB
BSS84AK,215
MOSFET P-CH 50V 180MA TO236AB
Nexperia USA Inc.
919,165
In Stock
This product has a maximum purchase limit
1 : $0.24000
Cut Tape (CT)
3,000 : $0.04130
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)50 V180mA (Ta)10V7.5Ohm @ 100mA, 10V2.1V @ 250µA0.35 nC @ 5 V±20V36 pF @ 25 V-350mW (Ta), 1.14W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
SOT-23-3
DMG2305UX-13
MOSFET P-CH 20V 4.2A SOT23
Diodes Incorporated
150,483
In Stock
1 : $0.39000
Cut Tape (CT)
10,000 : $0.05032
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V4.2A (Ta)1.8V, 4.5V52mOhm @ 4.2A, 4.5V900mV @ 250µA10.2 nC @ 4.5 V±8V808 pF @ 15 V-1.4W (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
SOT-523
DMG1013T-7
MOSFET P-CH 20V 460MA SOT523
Diodes Incorporated
139,537
In Stock
1,035,000
Factory
1 : $0.30000
Cut Tape (CT)
3,000 : $0.05313
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V460mA (Ta)1.8V, 4.5V700mOhm @ 350mA, 4.5V1V @ 250µA0.622 nC @ 4.5 V±6V59.76 pF @ 16 V-270mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-523SOT-523
SOT-23-3
DMG2301L-7
MOSFET P-CH 20V 3A SOT23
Diodes Incorporated
172,742
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.05658
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V3A (Ta)2.5V, 4.5V120mOhm @ 2.8A, 4.5V1.2V @ 250µA5.5 nC @ 4.5 V±8V476 pF @ 10 V-1.5W (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
SOT-323
DMG1013UW-7
MOSFET P-CH 20V 820MA SOT323
Diodes Incorporated
423,760
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.06049
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V820mA (Ta)1.8V, 4.5V750mOhm @ 430mA, 4.5V1V @ 250µA0.622 nC @ 4.5 V±6V59.76 pF @ 16 V-310mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-323SC-70, SOT-323
MOSFET P-CH 50V 130MA TO236AB
BSS84,215
MOSFET P-CH 50V 130MA TO236AB
Nexperia USA Inc.
184,245
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.06161
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsP-ChannelMOSFET (Metal Oxide)50 V130mA (Ta)10V10Ohm @ 130mA, 10V2V @ 1mA-±20V45 pF @ 25 V-250mW (Tc)-65°C ~ 150°C (TJ)Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
SOT-23-3
DMP3099L-7
MOSFET P-CH 30V 3.8A SOT23
Diodes Incorporated
401,348
In Stock
1 : $0.34000
Cut Tape (CT)
3,000 : $0.06300
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V3.8A (Ta)4.5V, 10V65mOhm @ 3.8A, 10V2.1V @ 250µA5.2 nC @ 4.5 V±20V563 pF @ 25 V-1.08W (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
NX6008NBKWX
PMF170XP,115
MOSFET P-CH 20V 1A SOT323
Nexperia USA Inc.
198,972
In Stock
1 : $0.34000
Cut Tape (CT)
3,000 : $0.06363
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V1A (Ta)4.5V200mOhm @ 1A, 4.5V1.15V @ 250µA3.9 nC @ 4.5 V±12V280 pF @ 10 V-290mW (Ta), 1.67W (Tc)-55°C ~ 150°C (TJ)Surface MountSOT-323SC-70, SOT-323
SOT-23-3
DMP2004K-7
MOSFET P-CH 20V 600MA SOT23-3
Diodes Incorporated
1,072,249
In Stock
420,000
Factory
1 : $0.38000
Cut Tape (CT)
3,000 : $0.06647
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V600mA (Ta)1.8V, 4.5V900mOhm @ 430mA, 4.5V1V @ 250µA-±8V175 pF @ 16 V-550mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
129,667
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.06804
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V3.6A (Ta)2.5V, 10V54mOhm @ 3.6A, 10V1.3V @ 250µA19 nC @ 10 V±12V994 pF @ 15 V-1.25W (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMG2305UX-7
MOSFET P-CH 20V 4.2A SOT23
Diodes Incorporated
359,571
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.06808
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V4.2A (Ta)1.8V, 4.5V52mOhm @ 4.2A, 4.5V900mV @ 250µA10.2 nC @ 4.5 V±8V808 pF @ 15 V-1.4W (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
NTR5105PT1G
MOSFET P-CH 60V 196MA SOT23-3
onsemi
171,274
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.06911
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)60 V196mA (Ta)4.5V, 10V5Ohm @ 100mA, 10V3V @ 250µA1 nC @ 5 V±20V30.3 pF @ 25 V-347mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMP2120U-7
MOSFET P-CH 20V 3.8A SOT23
Diodes Incorporated
21,547
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.07000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V3.8A (Ta)1.8V, 4.5V62mOhm @ 4.2A, 4.5V1V @ 250µA6.3 nC @ 4.5 V±8V487 pF @ 20 V-800mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
SOT-323
BSS84W-7-F
MOSFET P-CH 50V 130MA SOT323
Diodes Incorporated
666,167
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.07360
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)50 V130mA (Ta)5V10Ohm @ 100mA, 5V2V @ 1mA-±20V45 pF @ 25 V-200mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-323SC-70, SOT-323
3-XQFN
PMZB320UPEYL
MOSFET P-CH 30V 1A DFN1006B-3
Nexperia USA Inc.
57,804
In Stock
1 : $0.50000
Cut Tape (CT)
10,000 : $0.07392
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V1A (Ta)1.5V, 4.5V510mOhm @ 1A, 4.5V950mV @ 250µA1.4 nC @ 4.5 V±8V122 pF @ 15 V-350mW (Ta), 6.25W (Tc)-55°C ~ 150°C (TJ)Surface MountDFN1006B-33-XFDFN
490,641
In Stock
1 : $0.45000
Cut Tape (CT)
8,000 : $0.07560
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V800mA (Ta)1.2V, 4.5V390mOhm @ 800mA, 4.5V--±8V100 pF @ 10 V-150mW (Ta)150°C (TJ)Surface MountVESMSOT-723
SOT-23-3
DMP3068L-7
MOSFET P-CH 30V 3.3A SOT23
Diodes Incorporated
112,205
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.07780
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V3.3A (Ta)1.8V, 10V72mOhm @ 4.2A, 10V1.3V @ 250µA15.9 nC @ 10 V±12V708 pF @ 15 V-700mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
SC−75-3_463
NTA4151PT1G
MOSFET P-CH 20V 760MA SC75
onsemi
270,628
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.08120
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V760mA (Tj)1.8V, 4.5V360mOhm @ 350mA, 4.5V1.2V @ 250µA2.1 nC @ 4.5 V±6V156 pF @ 5 V-301mW (Tj)-55°C ~ 150°C (TJ)Surface MountSC-75, SOT-416SC-75, SOT-416
232,029
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.08190
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V6A (Ta)1.8V, 10V42mOhm @ 5A, 10V1.2V @ 1mA8.2 nC @ 4.5 V+12V, -6V560 pF @ 15 V-1W (Ta)150°CSurface MountSOT-23FSOT-23-3 Flat Leads
MOSFET P-CH 20V 2A TO236AB
NX2301P,215
MOSFET P-CH 20V 2A TO236AB
Nexperia USA Inc.
200,307
In Stock
This product has a maximum purchase limit
1 : $0.44000
Cut Tape (CT)
3,000 : $0.08211
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsP-ChannelMOSFET (Metal Oxide)20 V2A (Ta)2.5V, 4.5V120mOhm @ 1A, 4.5V1.1V @ 250µA6 nC @ 4.5 V±8V380 pF @ 6 V-400mW (Ta), 2.8W (Tc)150°C (TJ)Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
SOT-523
DMP21D0UT-7
MOSFET P-CH 20V 590MA SOT523
Diodes Incorporated
1,750,328
In Stock
546,000
Factory
1 : $0.37000
Cut Tape (CT)
3,000 : $0.08280
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V590mA (Ta)1.8V, 4.5V495mOhm @ 400mA, 4.5V700mV @ 250µA (Typ)1.54 nC @ 8 V±8V80 pF @ 10 V-240mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-523SOT-523
213,229
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.08400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V4A (Ta)4V, 10V71mOhm @ 3A, 10V2V @ 100µA5.9 nC @ 10 V±20V280 pF @ 15 V-1W (Ta)150°C (TJ)Surface MountSOT-23FSOT-23-3 Flat Leads
194,330
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.08400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V6A (Ta)1.8V, 10V42mOhm @ 5A, 10V1.2V @ 1mA8.2 nC @ 4.5 V±12V560 pF @ 15 V-1W (Ta)150°C (TJ)Surface MountSOT-23FSOT-23-3 Flat Leads
SOT-23-3
DMP2045U-7
MOSFET P-CH 20V 4.3A SOT23
Diodes Incorporated
143,424
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.08400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V4.3A (Ta)1.8V, 4.5V45mOhm @ 4A, 4.5V1V @ 250µA6.8 nC @ 4.5 V±8V634 pF @ 10 V-800mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMP2160U-7
MOSFET P-CH 20V 3.2A SOT23-3
Diodes Incorporated
60,511
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.08400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V3.2A (Ta)1.8V, 4.5V80mOhm @ 1.5A, 4.5V900mV @ 250µA-±12V627 pF @ 10 V-1.4W (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
Showing
of 6,341

P-Channel Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.