Harris Corporation Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,550 Marketplace | 802 : $0.37000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 20A (Tc) | 10V | 25mOhm @ 20A, 10V | 4V @ 250µA | 75 nC @ 20 V | ±20V | 1150 pF @ 25 V | - | 90W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | I-PAK | TO-251-3 Short Leads, IPak, TO-251AA | ||
27,167 Marketplace | 740 : $0.41000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 15A (Tc) | 10V | 140mOhm @ 7.5A, 10V | 4V @ 1mA | - | ±20V | 850 pF @ 25 V | - | 90W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | ||
11,516 Marketplace | 642 : $0.47000 Bulk | - | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 2A (Tc) | 10V | 3.5Ohm @ 1A, 10V | 4V @ 1mA | - | ±20V | 150 pF @ 25 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | ||
42,094 Marketplace | 614 : $0.49000 Bulk | - | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 6A (Tc) | 10V | 600mOhm @ 6A, 10V | 4V @ 250µA | - | ±20V | 800 pF @ 25 V | - | 60W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
13,334 Marketplace | 545 : $0.55000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 18A (Tc) | 4.5V, 10V | 63mOhm @ 18A, 10V | 3V @ 250µA | 15 nC @ 10 V | ±16V | 485 pF @ 25 V | - | 49W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
49,688 Marketplace | 525 : $0.57000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 15A (Tc) | 5V | 140mOhm @ 7.5A, 5V | 2.5V @ 1mA | 80 nC @ 10 V | ±10V | - | - | 72W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220 | TO-220-3 | ||
11,883 Marketplace | 489 : $0.61000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | - | - | - | - | - | - | - | - | - | - | Surface Mount | TO-252, (D-Pak) | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
41,855 Marketplace | 451 : $0.67000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 45A (Tc) | 5V | 22mOhm @ 45A, 5V | 2V @ 250µA | 60 nC @ 10 V | ±10V | 1650 pF @ 25 V | - | 90W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | ||
2,390 Marketplace | 375 : $0.80000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 180 V | 8A (Tc) | 5V | 500mOhm @ 4A, 5V | 2V @ 1mA | - | ±10V | 900 pF @ 25 V | - | 60W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
35,079 Marketplace | 370 : $0.81000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 10A (Tc) | 5V | 300mOhm @ 5A, 5V | - | - | ±10V | 1200 pF @ 25 V | - | 60W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | ||
30,527 Marketplace | 352 : $0.85000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 50A (Tc) | 10V | 22mOhm @ 50A, 10V | 4V @ 250nA | 160 nC @ 20 V | ±20V | - | - | 132W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
17,642 Marketplace | 325 : $0.93000 Tube | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 50 V | 16A (Tc) | 10V | 47mOhm @ 16A, 10V | 4V @ 250µA | 80 nC @ 20 V | ±20V | 900 pF @ 25 V | - | 72W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | I-PAK | TO-251-3 Short Leads, IPak, TO-251AA | ||
1,187 Marketplace | 295 : $1.02000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 4A (Tc) | 10V | 400mOhm @ 2A, 10V | 4V @ 1mA | - | ±20V | 850 pF @ 25 V | - | 8.33W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-205AF (TO-39) | TO-205AF Metal Can | ||
12,478 Marketplace | 283 : $1.06000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 120 V | 15A (Tc) | 10V | 150mOhm @ 7.5A, 10V | 4V @ 1mA | - | ±20V | 1700 pF @ 25 V | - | 75W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | ||
54,904 Marketplace | 281 : $1.07000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 120 V | 10A (Tc) | 5V | 300mOhm @ 5A, 5V | - | - | ±10V | 1200 pF @ 25 V | - | 60W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | ||
33,102 Marketplace | 278 : $1.08000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 16A (Tc) | 4V, 5V | 47mOhm @ 16A, 5V | 2V @ 250mA | 80 nC @ 10 V | ±10V | - | - | 60W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-251AA | TO-251-3 Short Leads, IPak, TO-251AA | ||
63,600 Marketplace | 263 : $1.14000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 42A (Tc) | - | 25mOhm @ 42A, 5V | 2V @ 250µA | 60 nC @ 10 V | ±10V | 1650 pF @ 25 V | - | 90W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
90,852 Marketplace | 239 : $1.26000 Tube | - | Tube | Obsolete | P-Channel | MOSFET (Metal Oxide) | 50 V | 15A (Tc) | 10V | 150mOhm @ 15A, 10V | 4V @ 250µA | 150 nC @ 20 V | ±20V | 1150 pF @ 25 V | - | 80W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | ||
915 Marketplace | 181 : $1.66000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 2A (Tc) | 5V | 200mOhm @ 2A, 5V | 2V @ 250µA | 30 nC @ 10 V | +10V, -5V | 535 pF @ 25 V | - | 1.09W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | 4-DIP, Hexdip | 4-DIP (0.300", 7.62mm) | ||
1,621 Marketplace | 180 : $1.67000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 1A (Tc) | 5V | 1.9Ohm @ 1A, 5V | 2V @ 250µA | - | ±10V | 200 pF @ 25 V | - | 8.33W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-205AF (TO-39) | TO-205AF Metal Can | ||
7,199 Marketplace | 141 : $2.13000 Bulk | - | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 19A (Tc) | 10V | 200mOhm @ 10A, 10V | 4V @ 250µA | 90 nC @ 10 V | ±20V | 1100 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | I2PAK (TO-262) | TO-262-3 Long Leads, I²Pak, TO-262AA | ||
75,387 Marketplace | 141 : $2.14000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 10A (Tc) | 10V | 500mOhm @ 5A, 10V | 4V @ 1mA | - | ±20V | 1700 pF @ 25 V | - | 75W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | ||
1,650 Marketplace | 131 : $2.30000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 18A (Tc) | - | 100mOhm @ 9A, 10V | 4V @ 250µA | 20 nC @ 10 V | ±20V | - | Current Sensing | 79W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB-5 | TO-220-5 | ||
1,389 Marketplace | 125 : $2.41000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 25A (Tc) | 5V | 85mOhm @ 12.5A, 5V | 2V @ 1mA | - | ±10V | 2000 pF @ 25 V | - | 75W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | ||
665 Marketplace | 119 : $2.53000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 18A (Tc) | - | 180mOhm @ 10A, 10V | 4V @ 250µA | 64 nC @ 10 V | ±20V | 1275 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263AB | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB |