Showing
of 196
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
MMBT7002K
MOSFET N-CH 60V 300MA SOT23-3
Diotec Semiconductor
24,000
Marketplace
3,000 : $0.02570
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveN-ChannelMOSFET (Metal Oxide)60 V300mA (Ta)4.5V, 10V3Ohm @ 500mA, 10V2.5V @ 250µA-±20V50 pF @ 25 V-350mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
SOT-23-3
MMFTN6001
MOSFET N-CH 60V 440MA SOT23-3
Diotec Semiconductor
105,000
Marketplace
3,000 : $0.02760
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveN-ChannelMOSFET (Metal Oxide)60 V440mA (Ta)4.5V, 10V2Ohm @ 500mA, 10V2V @ 250µA-±20V23.3 pF @ 25 V-530mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
MMFTP84
MMFTP84
MOSFET P-CH 60V 130MA SOT23-3
Diotec Semiconductor
2,859,000
Marketplace
3,000 : $0.04310
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveP-ChannelMOSFET (Metal Oxide)60 V130mA (Ta)10V10Ohm @ 130mA, 10V2V @ 1mA-±20V45 pF @ 25 V-250mW (Ta)150°C (TJ)Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
SOT-23-3
MMFTN170
MOSFET N-CH 60V 500MA SOT23-3
Diotec Semiconductor
309,000
Marketplace
3,000 : $0.06020
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveN-ChannelMOSFET (Metal Oxide)60 V500mA (Ta)10V5Ohm @ 200mA, 10V3V @ 1mA-±20V40 pF @ 10 V-300mW (Ta)150°C (TJ)Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
BC817-25W
MMFTN3018W
MOSFET N-CH 30V 100MA SOT323
Diotec Semiconductor
48,000
Marketplace
3,000 : $0.06020
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveN-ChannelMOSFET (Metal Oxide)30 V100mA (Ta)2.5V, 4V8Ohm @ 10mA, 4V1.5V @ 100µA-±20V13000 pF @ 5 V-200mW (Ta)150°C (TJ)Surface MountSOT-323SC-70, SOT-323
MMFTP3401
MMFTP3401
MOSFET P-CH 30V 4A SOT23-3
Diotec Semiconductor
0
Marketplace
Active
-
Tape & Reel (TR)
ActiveP-ChannelMOSFET (Metal Oxide)30 V4A (Ta)2.5V, 10V65mOhm @ 4A, 10V1.3V @ 250µA-±12V954 pF @ 0 V-500mW (Ta)150°C (TJ)Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
2BZX84C27-AQ
MMFTP3334K
MOSFET, SOT-23, -30V, -4A, 0, 1W
Diotec Semiconductor
21,000
Marketplace
3,000 : $0.14150
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveP-Channel--4A-------1W-Surface MountSOT-23-
BC807-16-AQ
MMFTP5618
MOSFET, SOT-23, -60V, -1.25A, 0,
Diotec Semiconductor
177,000
Marketplace
750 : $0.70931
Tape & Reel (TR)
3,000 : $0.19840
Tape & Reel (TR)
-
Tape & Reel (TR)
Tape & Reel (TR)
ActiveP-ChannelMOSFET (Metal Oxide)60 V1.25A (Ta)4.5V, 10V170mOhm @ 1.25A, 10V3V @ 1mA7 nC @ 10 V±20V361 pF @ 30 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
SOT-23-3
MMFTP84
MOSFET, SOT-23, 60V, 0.130A, P,
Diotec Semiconductor
2,714
Marketplace
30 : $0.20167
Strip
-
Strip
ActiveP-ChannelMOSFET (Metal Oxide)60 V130mA (Ta)10V10Ohm @ 130mA, 10V2V @ 1mA-±20V45 pF @ 25 V-250mW (Ta)150°C (TJ)Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
SOT-23-3
MMFTN6001
MOSFET, SOT-23, 60V, 0.440A, N,
Diotec Semiconductor
138,000
Marketplace
750 : $0.30811
Strip
-
Strip
ActiveN-ChannelMOSFET (Metal Oxide)60 V440mA (Ta)4.5V, 10V2Ohm @ 500mA, 10V2V @ 250µA-±20V23.3 pF @ 25 V-530mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
SOT-23-3
MMBT7002K
MOSFET, SOT-23, 60V, 0.3A, N, 0.
Diotec Semiconductor
24,000
Marketplace
750 : $0.34451
Strip
-
Strip
ActiveN-ChannelMOSFET (Metal Oxide)60 V300mA (Ta)4.5V, 10V3Ohm @ 500mA, 10V2.5V @ 250µA-±20V50 pF @ 25 V-350mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
BC817-25W
MMFTN3018W
MOSFET, SOT-323, 60V, 0.1A, N, 0
Diotec Semiconductor
48,000
Marketplace
750 : $0.37591
Strip
-
Strip
ActiveN-ChannelMOSFET (Metal Oxide)30 V100mA (Ta)2.5V, 4V8Ohm @ 10mA, 4V1.5V @ 100µA-±20V13 pF @ 5 V-200mW (Ta)150°C (TJ)Surface MountSOT-323SC-70, SOT-323
SOT-23-3
MMFTP3401
MOSFET, SOT-23, 30V, 3A, P, 1.00
Diotec Semiconductor
207,000
Marketplace
750 : $0.38631
Strip
-
Strip
ActiveP-ChannelMOSFET (Metal Oxide)30 V3A (Ta)2.5V, 10V65mOhm @ 4A, 10V1.3V @ 250µA-±12V954 pF @ 0 V-500mW (Ta)150°C (TJ)Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
SOT-23-3
MMFTN170
MOSFET, SOT-23, 60V, 0.5A, N, 0.
Diotec Semiconductor
309,000
Marketplace
750 : $0.41700
Strip
-
Strip
ActiveN-ChannelMOSFET (Metal Oxide)60 V500mA (Ta)10V5Ohm @ 200mA, 10V3V @ 1mA-±20V40 pF @ 10 V-300mW (Ta)150°C (TJ)Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
SOT-23-3
MMFTN3402
MOSFET, SOT-23, 30V, 4A, N, 1W
Diotec Semiconductor
430
Marketplace
30 : $0.26833
Strip
-
Strip
ActiveN-ChannelMOSFET (Metal Oxide)30 V1.9A (Ta)4.5V, 10V55mOhm @ 4A, 10V1.4V @ 250µA-±20V--500mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
SOT-23-3
2N7002A
MOSFET N-CH 60V 280MA SOT23-3
Diotec Semiconductor
0
Marketplace
Active
-
Tape & Reel (TR)
ActiveN-ChannelMOSFET (Metal Oxide)60 V280mA (Ta)5V, 10V2Ohm @ 500mA, 10V2.5V @ 250µA-±30V50 pF @ 25 V-350mW (Ta)150°C (TJ)Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
SOT-23-3
MMBT7002K-AQ
MOSFET N-CH 60V 300MA SOT23-3
Diotec Semiconductor
0
Marketplace
3,000 : $0.03010
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveN-ChannelMOSFET (Metal Oxide)60 V300mA (Ta)4.5V, 10V3Ohm @ 500mA, 10V2.5V @ 250µA-±20V50 pF @ 25 V-350mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
SOT-23-3
MMFTN138
MOSFET N-CH 50V 220MA SOT23-3
Diotec Semiconductor
48,000
Marketplace
3,000 : $0.04310
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveN-ChannelMOSFET (Metal Oxide)50 V220mA (Ta)4.5V, 10V3.5Ohm @ 220mA, 10V1.6V @ 1mA-±20V60 pF @ 25 V-360mW (Ta)150°C (TJ)Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
SOT-23-3
MMFTN123
MOSFET N-CH 100V 170MA SOT23-3
Diotec Semiconductor
0
Marketplace
3,000 : $0.06020
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveN-ChannelMOSFET (Metal Oxide)100 V170mA (Ta)4.5V, 10V6Ohm @ 170mA, 10V2V @ 1mA-±20V73 pF @ 25 V-360mW150°C (TJ)Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
SOT-23-3
MMFTN20
MOSFET N-CH 50V 100MA SOT23-3
Diotec Semiconductor
0
Marketplace
3,000 : $0.06020
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveN-ChannelMOSFET (Metal Oxide)50 V100mA (Ta)2.5V, 10V15Ohm @ 100mA, 10V1.8V @ 1mA-±20V15 pF @ 10 V-300mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
SOT-23-3
MMFTN3402
MOSFET N-CH 30V 1.9A SOT23-3
Diotec Semiconductor
0
Marketplace
3,000 : $0.06480
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveN-ChannelMOSFET (Metal Oxide)30 V1.9A (Ta)4.5V, 10V55mOhm @ 4A, 10V1.4V @ 250µA-±20V--500mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
2SC2983
DI020N06D1
MOSFET N-CH 60V 20A TO252-3 DPAK
Diotec Semiconductor
0
Marketplace
2,500 : $0.31730
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveN-ChannelMOSFET (Metal Oxide)60 V20A (Tc)4.5V, 10V35mOhm @ 20A, 10V2.5V @ 250µA25.3 nC @ 10 V±20V590 pF @ 15 V-45W (Tc)-55°C ~ 175°C (TJ)Surface MountTO-252-3, DPakTO-252-3, DPak (2 Leads + Tab), SC-63
2SC2983
DI030N03D1
MOSFET N-CH 30V 30A TO252-3 DPAK
Diotec Semiconductor
0
Marketplace
2,500 : $0.32360
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveN-ChannelMOSFET (Metal Oxide)30 V30A (Tc)4.5V, 10V14mOhm @ 20A, 10V2.2V @ 250µA17.5 nC @ 10 V±20V940 pF @ 15 V-40W (Tc)-55°C ~ 175°C (TJ)Surface MountTO-252-3, DPakTO-252-3, DPak (2 Leads + Tab), SC-63
MBR20100CT
DIT090N06
MOSFET N-CH 65V 90A TO220AB
Diotec Semiconductor
0
Marketplace
Active
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)65 V90A (Tc)10V7mOhm @ 30A, 10V4V @ 250µA94 nC @ 10 V±20V3400 pF @ 25 V-160W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220ABTO-220-3
DI068N03PQ-AQ
DI080N03PQ
MOSFET N-CH 30V 80A 8QFN
Diotec Semiconductor
0
Marketplace
5,000 : $0.99190
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveN-ChannelMOSFET (Metal Oxide)30 V80A (Tc)4.5V, 10V1.9mOhm @ 20A, 10V2.3V @ 250µA21 nC @ 4.5 V±20V7460 pF @ 30 V-78W (Tc)-55°C ~ 150°C (TJ)Surface Mount8-QFN (5x6)8-PowerTDFN
Showing
of 196

Diotec Semiconductor Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.