Alpha & Omega Semiconductor Inc. Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
832,050 In Stock | 1 : $0.46000 Cut Tape (CT) 3,000 : $0.08208 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 20 V | 3A (Ta) | 1.8V, 4.5V | 50mOhm @ 4.2A, 4.5V | 1V @ 250µA | 6.2 nC @ 4.5 V | ±8V | 436 pF @ 10 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | 3-SMD, SOT-23-3 Variant | ||
121,554 In Stock | 1 : $0.38000 Cut Tape (CT) 3,000 : $0.08316 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2A (Ta) | 2.5V, 10V | 92mOhm @ 2A, 10V | 1.4V @ 250µA | 6.6 nC @ 4.5 V | ±12V | 620 pF @ 10 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | 3-SMD, SOT-23-3 Variant | ||
1,152,605 In Stock | 1 : $0.39000 Cut Tape (CT) 3,000 : $0.08678 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 30 V | 3A (Ta) | 4.5V, 10V | 95mOhm @ 3A, 10V | 2.5V @ 250µA | 8 nC @ 10 V | ±20V | 215 pF @ 15 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | 3-SMD, SOT-23-3 Variant | ||
401,532 In Stock | 1 : $0.39000 Cut Tape (CT) 3,000 : $0.08678 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.5A (Ta) | 1.8V, 10V | 85mOhm @ 3.5A, 10V | 1.4V @ 250µA | 4.4 nC @ 4.5 V | ±12V | 400 pF @ 10 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | 3-SMD, SOT-23-3 Variant | ||
491,470 In Stock | 1 : $0.41000 Cut Tape (CT) 3,000 : $0.09039 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 5.8A (Ta) | 4.5V, 10V | 28mOhm @ 5.8A, 10V | 3V @ 250µA | 17 nC @ 10 V | ±20V | 820 pF @ 15 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | 3-SMD, SOT-23-3 Variant | ||
922,322 In Stock | 1 : $0.35000 Cut Tape (CT) 3,000 : $0.09484 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 20 V | 6.5A (Ta) | 1.8V, 4.5V | 22mOhm @ 6.5A, 4.5V | 1V @ 250µA | 16 nC @ 4.5 V | ±8V | 1160 pF @ 10 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | 3-SMD, SOT-23-3 Variant | ||
42,763 In Stock | 1 : $0.44000 Cut Tape (CT) 3,000 : $0.09763 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 3.8A (Ta) | 2.5V, 10V | 80mOhm @ 2A, 10V | 1.8V @ 250µA | 3.2 nC @ 4.5 V | ±12V | 270 pF @ 15 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | 3-SMD, SOT-23-3 Variant | ||
880,848 In Stock | 1 : $0.44000 Cut Tape (CT) 3,000 : $0.09763 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 30 V | 4A (Ta) | 2.5V, 10V | 44mOhm @ 4.3A, 10V | 1.3V @ 250µA | 12.2 nC @ 4.5 V | ±12V | 1200 pF @ 15 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | 3-SMD, SOT-23-3 Variant | ||
927,899 In Stock | 1 : $0.44000 Cut Tape (CT) 3,000 : $0.09763 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 30 V | 4.3A (Ta) | 4.5V, 10V | 48mOhm @ 4.3A, 10V | 3V @ 250µA | 16 nC @ 10 V | ±20V | 830 pF @ 15 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | 3-SMD, SOT-23-3 Variant | ||
895,114 In Stock | 1 : $0.44000 Cut Tape (CT) 3,000 : $0.09763 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 5.7A (Ta) | 2.5V, 10V | 26.5mOhm @ 5.7A, 10V | 1.5V @ 250µA | 7 nC @ 4.5 V | ±12V | 630 pF @ 15 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | 3-SMD, SOT-23-3 Variant | ||
44,885 In Stock | 1 : $0.44000 Cut Tape (CT) 3,000 : $0.09763 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 3.8A (Ta) | 2.5V, 10V | 60mOhm @ 3.8A, 10V | 1.8V @ 250µA | 3.2 nC @ 4.5 V | ±12V | 270 pF @ 15 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | 3-SMD, SOT-23-3 Variant | ||
267,224 In Stock | 1 : $0.46000 Cut Tape (CT) 3,000 : $0.10124 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 6.5A (Ta) | 2.5V, 4.5V | 20mOhm @ 6.5A, 4.5V | 1.25V @ 250µA | 14 nC @ 4.5 V | ±12V | 660 pF @ 10 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | 3-SMD, SOT-23-3 Variant | ||
360,138 In Stock | 1 : $0.38000 Cut Tape (CT) 3,000 : $0.10274 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 100 V | 1A (Ta) | 4.5V, 10V | 630mOhm @ 1A, 10V | 2.9V @ 250µA | 6 nC @ 10 V | ±20V | 100 pF @ 50 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | 3-SMD, SOT-23-3 Variant | ||
353,303 In Stock | 1 : $0.39000 Cut Tape (CT) 3,000 : $0.10432 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.7A (Ta) | 2.5V, 10V | 85mOhm @ 1.5A, 10V | 1.4V @ 250µA | 4.82 nC @ 4.5 V | ±12V | 390 pF @ 15 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-70-3 | SC-70, SOT-323 | ||
212,135 In Stock | 1 : $0.47000 Cut Tape (CT) 3,000 : $0.10486 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 20 V | 5A (Ta) | 1.5V, 4.5V | 45mOhm @ 4A, 4.5V | 900mV @ 250µA | 11 nC @ 4.5 V | ±8V | 940 pF @ 10 V | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | 3-SMD, SOT-23-3 Variant | ||
1,258,690 In Stock | 1 : $0.39000 Cut Tape (CT) 3,000 : $0.10590 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 2.1A (Ta) | 2.5V, 4.5V | 160mOhm @ 2.1A, 4.5V | 2V @ 250µA | 3.3 nC @ 4.5 V | ±12V | 300 pF @ 25 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | 3-SMD, SOT-23-3 Variant | ||
569,207 In Stock | 1 : $0.43000 Cut Tape (CT) 3,000 : $0.11697 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 2A (Ta) | 4.5V, 10V | 140mOhm @ 2A, 10V | 2.7V @ 250µA | 3.8 nC @ 10 V | ±20V | 250 pF @ 50 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | 3-SMD, SOT-23-3 Variant | |||
35,948 In Stock | 1 : $0.46000 Cut Tape (CT) 3,000 : $0.12329 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 30 V | 5A (Ta) | 4.5V, 10V | 52mOhm @ 5A, 10V | 3V @ 250µA | 18 nC @ 10 V | ±20V | 840 pF @ 15 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
17,760 In Stock | 1 : $0.42000 Cut Tape (CT) 3,000 : $0.14004 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 2.6A (Ta) | 4.5V, 10V | 100mOhm @ 2.6A, 10V | 2.2V @ 250µA | 12 nC @ 10 V | ±20V | 320 pF @ 15 V | - | 1.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-70-3 | SC-70, SOT-323 | ||
314,090 In Stock | 1 : $0.44000 Cut Tape (CT) 5,000 : $0.14140 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 24A (Tc) | 4.5V, 10V | 16.5mOhm @ 12A, 10V | 2.3V @ 250µA | 34 nC @ 10 V | ±25V | 1180 pF @ 15 V | - | 4.1W (Ta), 24W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN-EP (3x3) | 8-PowerVDFN | ||
39,648 In Stock | 1 : $0.49000 Cut Tape (CT) 3,000 : $0.16387 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 11A (Ta) | 4.5V, 10V | 17mOhm @ 11A, 10V | 2.3V @ 250µA | 34 nC @ 10 V | ±25V | 1180 pF @ 15 V | - | 3.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
222,126 In Stock | 1 : $0.50000 Cut Tape (CT) 3,000 : $0.16685 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 4.2A (Ta) | 4.5V, 10V | 60mOhm @ 4.2A, 10V | 3V @ 250µA | 11.5 nC @ 10 V | ±20V | 540 pF @ 30 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
59,484 In Stock | 1 : $0.50000 Cut Tape (CT) 3,000 : $0.16983 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 25A (Ta), 28A (Tc) | 4.5V, 10V | 5.1mOhm @ 20A, 10V | 2.2V @ 250µA | 25 nC @ 10 V | ±20V | 1128 pF @ 15 V | - | 5W (Ta), 24W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN (5x6) | 8-PowerSMD, Flat Leads | |||
32,272 In Stock | 1 : $0.55000 Cut Tape (CT) 5,000 : $0.17675 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 21A (Ta), 34A (Tc) | 4.5V, 10V | 4mOhm @ 20A, 10V | 2.2V @ 250µA | 45 nC @ 10 V | ±20V | 1540 pF @ 15 V | - | 3.1W (Ta), 31W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN-EP (3x3) | 8-PowerVDFN | ||
36,424 In Stock | 1 : $0.58000 Cut Tape (CT) 2,500 : $0.19367 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 1.3A (Tc) | 10V | 9Ohm @ 650mA, 10V | 4.5V @ 250µA | 8 nC @ 10 V | ±30V | 160 pF @ 25 V | - | 45W (Tc) | -50°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPak (2 Leads + Tab), SC-63 |