Showing
of 299
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8-SOIC
SI4431CDY-T1-GE3
MOSFET P-CH 30V 9A 8SO
Vishay Siliconix
17,869
In Stock
1 : $0.76000
Cut Tape (CT)
2,500 : $0.29536
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V9A (Tc)4.5V, 10V32mOhm @ 7A, 10V2.5V @ 250µA38 nC @ 10 V±20V1006 pF @ 15 V-2.5W (Ta), 4.2W (Tc)-55°C ~ 150°C (TJ)Surface Mount8-SOIC8-SOIC (0.154", 3.90mm Width)
2,928
In Stock
1 : $1.46000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V9A (Tc)10V360mOhm @ 2.7A, 10V4V @ 140µA13 nC @ 10 V±20V555 pF @ 400 V-22W (Tc)-40°C ~ 150°C (TJ)Through HolePG-TO220-FPTO-220-3 Full Pack
GA20JT12-263
G3R450MT17J
SIC MOSFET N-CH 9A TO263-7
GeneSiC Semiconductor
7,662
In Stock
1 : $8.04000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1700 V9A (Tc)15V585mOhm @ 4A, 15V2.7V @ 2mA18 nC @ 15 V±15V454 pF @ 1000 V-91W (Tc)-55°C ~ 175°C (TJ)Surface MountTO-263-7TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
Pkg 5935
SIB457EDK-T1-GE3
MOSFET P-CH 20V 9A PPAK SC75-6
Vishay Siliconix
11,446
In Stock
1 : $0.55000
Cut Tape (CT)
3,000 : $0.19530
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V9A (Tc)4.5V35mOhm @ 4.8A, 4.5V1V @ 250µA44 nC @ 8 V±8V--2.4W (Ta), 13W (Tc)-55°C ~ 150°C (TJ)Surface MountPowerPAK® SC-75-6PowerPAK® SC-75-6
PowerPak SC-70-6 Single
SQA442EJ-T1_GE3
MOSFET N-CH 60V 9A PPAK SC70-6
Vishay Siliconix
29,894
In Stock
1 : $0.63000
Cut Tape (CT)
3,000 : $0.22443
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V9A (Tc)4.5V, 10V32mOhm @ 3A, 10V2.5V @ 250µA9.7 nC @ 10 V±20V636 pF @ 25 V-13.6W (Tc)-55°C ~ 175°C (TJ)Surface MountPowerPAK® SC-70-6PowerPAK® SC-70-6
4,875
In Stock
1 : $1.12000
Cut Tape (CT)
2,500 : $0.47628
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)500 V9A (Tc)10V860mOhm @ 4.5A, 10V4.5V @ 250µA24 nC @ 10 V±30V1160 pF @ 25 V-178W (Tc)-50°C ~ 150°C (TJ)Surface MountTO-252 (DPAK)TO-252-3, DPak (2 Leads + Tab), SC-63
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IPB60R360P7ATMA1
MOSFET N-CH 600V 9A D2PAK
Infineon Technologies
3,000
In Stock
1 : $2.11000
Cut Tape (CT)
1,000 : $1.03576
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V9A (Tc)10V360mOhm @ 2.7A, 10V4V @ 140µA13 nC @ 10 V±20V555 pF @ 400 V-41W (Tc)-55°C ~ 150°C (TJ)Surface MountPG-TO263-3TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-220AB
IRF630PBF
MOSFET N-CH 200V 9A TO220AB
Vishay Siliconix
5,804
In Stock
1 : $1.53000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)200 V9A (Tc)10V400mOhm @ 5.4A, 10V4V @ 250µA43 nC @ 10 V±20V800 pF @ 25 V-74W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220ABTO-220-3
TO-220-3
IRF630
MOSFET N-CH 200V 9A TO220AB
STMicroelectronics
20,494
In Stock
1 : $1.59000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)200 V9A (Tc)10V400mOhm @ 4.5A, 10V4V @ 250µA45 nC @ 10 V±20V700 pF @ 25 V-75W (Tc)-65°C ~ 150°C (TJ)Through HoleTO-220TO-220-3
TO-263AB
IRL630SPBF
MOSFET N-CH 200V 9A D2PAK
Vishay Siliconix
4,255
In Stock
1 : $2.63000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)200 V9A (Tc)4V, 5V400mOhm @ 5.4A, 5V2V @ 250µA40 nC @ 10 V±10V1100 pF @ 25 V-3.1W (Ta), 74W (Tc)-55°C ~ 150°C (TJ)Surface MountD²PAK (TO-263)TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO252-3
R6009END3TL1
MOSFET N-CH 600V 9A TO252
Rohm Semiconductor
5,016
In Stock
1 : $2.51000
Cut Tape (CT)
2,500 : $1.14676
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V9A (Tc)10V535mOhm @ 2.8A, 10V4V @ 1mA23 nC @ 10 V±20V430 pF @ 25 V-94W (Tc)150°C (TJ)Surface MountTO-252TO-252-3, DPak (2 Leads + Tab), SC-63
TO252-3
IPD60R280CFD7ATMA1
MOSFET N-CH 600V 9A TO252-3
Infineon Technologies
5,000
In Stock
1 : $2.67000
Cut Tape (CT)
2,500 : $1.22231
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V9A (Tc)10V280mOhm @ 3.6A, 10V4.5V @ 180µA18 nC @ 10 V±20V807 pF @ 400 V-51W (Tc)-55°C ~ 150°C (TJ)Surface MountPG-TO252-3TO-252-3, DPak (2 Leads + Tab), SC-63
17,422
In Stock
1 : $1.40000
Tube
-
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)500 V9A (Tc)10V850mOhm @ 4.5A, 10V4.5V @ 250µA28 nC @ 10 V±30V1042 pF @ 25 V-192W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220TO-220-3
TO-220-3
IPP60R280CFD7XKSA1
MOSFET N-CH 650V 9A TO220-3
Infineon Technologies
390
In Stock
1 : $2.90000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)650 V9A (Tc)10V280mOhm @ 3.6A, 10V4.5V @ 180µA18 nC @ 10 V±20V807 pF @ 400 V-52W (Tc)-55°C ~ 150°C (TJ)Through HolePG-TO220-3TO-220-3
TO-220FP
STF10N80K5
MOSFET N-CH 800V 9A TO220FP
STMicroelectronics
916
In Stock
1 : $3.40000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)800 V9A (Tc)10V600mOhm @ 4.5A, 10V5V @ 100µA22 nC @ 10 V±30V635 pF @ 100 V-30W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220FPTO-220-3 Full Pack
D3Pak
APT9M100S
MOSFET N-CH 1000V 9A D3PAK
Microchip Technology
448
In Stock
1 : $5.94000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)1000 V9A (Tc)10V1.4Ohm @ 5A, 10V5V @ 1mA80 nC @ 10 V±30V2605 pF @ 25 V-335W (Tc)-55°C ~ 150°C (TJ)Surface MountD3PAKTO-268-3, D³Pak (2 Leads + Tab), TO-268AA
TO252-3
R6009JND3TL1
MOSFET N-CH 600V 9A TO252
Rohm Semiconductor
2,500
In Stock
1 : $2.59000
Cut Tape (CT)
2,500 : $1.18361
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V9A (Tc)15V585mOhm @ 4.5A, 15V7V @ 1.38mA22 nC @ 15 V±30V645 pF @ 100 V-125W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-252TO-252-3, DPak (2 Leads + Tab), SC-63
PG-TO-220-FP
IPA60R180C7XKSA1
MOSFET N-CH 600V 9A TO220-FP
Infineon Technologies
434
In Stock
1 : $3.38000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V9A (Tc)10V180mOhm @ 5.3A, 10V4V @ 260µA24 nC @ 10 V±20V1080 pF @ 400 V-29W (Tc)-55°C ~ 150°C (TJ)Through HolePG-TO220 Full PackTO-220-3 Full Pack
TO-220_Thin-Lead_FullPAK
SIHA24N80AE-GE3
MOSFET N-CH 800V 9A TO220
Vishay Siliconix
794
In Stock
1 : $3.46000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)800 V9A (Tc)-184mOhm @ 10A, 10V4V @ 250µA89 nC @ 10 V±30V1836 pF @ 100 V-35W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220 Full PackTO-220-3 Full Pack
TO-220AB Full Pack
R6009ENX
MOSFET N-CH 600V 9A TO220FM
Rohm Semiconductor
397
In Stock
1 : $3.55000
Bulk
-
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)600 V9A (Tc)10V535mOhm @ 2.8A, 10V4V @ 1mA23 nC @ 10 V±20V430 pF @ 25 V-40W (Tc)150°C (TJ)Through HoleTO-220FMTO-220-3 Full Pack
PowerPAK-SC-70W-6L-Single_Top
SQA444CEJW-T1_GE3
AUTOMOTIVE N-CHANNEL 60 V (D-S)
Vishay Siliconix
3,000
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.17038
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V9A (Tc)4.5V, 10V39mOhm @ 4.5A, 10V2.5V @ 250µA9 nC @ 10 V±20V530 pF @ 25 V-13.6W (Tc)-55°C ~ 175°C (TJ)Surface Mount, Wettable FlankPowerPAK®SC-70W-6PowerPAK® SC-70-6
PowerPAK-SC-70W-6L_Single
SQA700CEJW-T1_GE3
AUTOMOTIVE N-CHANNEL 100 V (D-S)
Vishay Siliconix
11,968
In Stock
1 : $0.56000
Cut Tape (CT)
3,000 : $0.19725
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V9A (Tc)4.5V, 10V79mOhm @ 3A, 10V2.5V @ 250µA9.5 nC @ 10 V±20V380 pF @ 25 V-13.6W (Tc)-55°C ~ 175°C (TJ)Surface MountPowerPAK® SC-70-6PowerPAK® SC-70-6
PowerPAK SC-701W-6L Single
SQA600CEJW-T1_GE3
AUTOMOTIVE N-CHANNEL 80 V (D-S)
Vishay Siliconix
5,840
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.20767
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)80 V9A (Tc)4.5V, 10V54.6mOhm @ 3A, 10V2.5V @ 250µA9 nC @ 10 V±20V540 pF @ 25 V-13.6W (Tc)-55°C ~ 175°C (TJ)Surface Mount, Wettable FlankPowerPAK®SC-70W-66-PowerVDFN
PowerPAK SC-701W-6L Single
SQA446CEJW-T1_GE3
AUTOMOTIVE N-CHANNEL 20 V (D-S)
Vishay Siliconix
38,956
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.22069
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V9A (Tc)2.5V, 4.5V17.5mOhm @ 4.5A, 4.5V1.3V @ 250µA10 nC @ 4.5 V±12V910 pF @ 10 V-13.6W (Tc)-55°C ~ 175°C (TJ)Surface Mount, Wettable FlankPowerPAK®SC-70W-66-PowerVDFN
600V 9A TO-252, PRESTOMOS WITH I
R6009RND3TL1
600V 9A TO-252, PRESTOMOS WITH I
Rohm Semiconductor
2,700
In Stock
1 : $1.64000
Cut Tape (CT)
2,500 : $0.74974
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V9A (Tc)15V665mOhm @ 4.5A, 15V7V @ 5.5mA22 nC @ 15 V±30V640 pF @ 100 V-125W (Tc)150°C (TJ)Surface MountTO-252TO-252-3, DPak (2 Leads + Tab), SC-63
Showing
of 299

9A (Tc) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.