Showing
of 19
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-247N
SCT3022ALGC11
SICFET N-CH 650V 93A TO247N
Rohm Semiconductor
2,100
In Stock
This product has a maximum purchase limit
1 : $53.00000
Tube
-
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)650 V93A (Tc)18V28.6mOhm @ 36A, 18V5.6V @ 18.2mA133 nC @ 18 V+22V, -4V2208 pF @ 500 V-339W (Tc)175°C (TJ)Through HoleTO-247NTO-247-3
TP65H015G5WS
TP65H015G5WS
650 V 95 A GAN FET
Transphorm
281
In Stock
1 : $33.54000
Tube
Tube
ActiveN-ChannelGaNFET (Gallium Nitride)650 V93A (Tc)10V18mOhm @ 60A, 10V4.8V @ 2mA100 nC @ 10 V±20V5218 pF @ 400 V-266W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247-3TO-247-3
TO252-3
IRFR3711ZTRPBF
MOSFET N-CH 20V 93A DPAK
Infineon Technologies
6,142
In Stock
1 : $1.28000
Cut Tape (CT)
2,000 : $0.54229
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)20 V93A (Tc)4.5V, 10V5.7mOhm @ 15A, 10V2.45V @ 250µA27 nC @ 4.5 V±20V2160 pF @ 10 V-79W (Tc)-55°C ~ 175°C (TJ)Surface MountD-PakTO-252-3, DPak (2 Leads + Tab), SC-63
APT2X60D60J
APT40M35JVR
MOSFET N-CH 400V 93A SOT227
Microchip Technology
7
In Stock
1 : $70.15000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)400 V93A (Tc)10V35mOhm @ 46.5A, 10V4V @ 5mA1065 nC @ 10 V±30V20160 pF @ 25 V-700W (Tc)-55°C ~ 150°C (TJ)Chassis MountSOT-227 (ISOTOP®)SOT-227-4, miniBLOC
TO-247N
SCT3022ALHRC11
SICFET N-CH 650V 93A TO247N
Rohm Semiconductor
0
In Stock
Check Lead Time
1 : $72.90000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)650 V93A (Tc)18V28.6mOhm @ 36A, 18V5.6V @ 18.2mA133 nC @ 18 V+22V, -4V2208 pF @ 500 V-339W175°C (TJ)Through HoleTO-247NTO-247-3
TO-263 (D2Pak)
SQM100P10-19L_GE3
MOSFET P-CH 100V 93A TO263
Vishay Siliconix
0
In Stock
Check Lead Time
1 : $3.43000
Cut Tape (CT)
800 : $2.15121
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)100 V93A (Tc)4.5V, 10V19mOhm @ 30A, 10V2.5V @ 250µA350 nC @ 10 V±20V14100 pF @ 25 V-375W (Tc)-55°C ~ 175°C (TJ)Surface MountTO-263 (D²Pak)TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-247-3 AC EP
IRFP4768PBF
MOSFET N-CH 250V 93A TO247AC
Infineon Technologies
0
In Stock
Check Lead Time
1 : $7.40000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)250 V93A (Tc)10V17.5mOhm @ 56A, 10V5V @ 250µA270 nC @ 10 V±20V10880 pF @ 50 V-520W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247ACTO-247-3
MJD32CTF-ON
IRFR3711ZTRPBF
IRFR3711 - 12V-300V N-CHANNEL PO
International Rectifier
0
Marketplace
Active
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)20 V93A (Tc)4.5V, 10V5.7mOhm @ 15A, 10V2.45V @ 250µA27 nC @ 4.5 V±20V2160 pF @ 10 V-79W (Tc)-55°C ~ 175°C (TJ)Surface MountD-PakTO-252-3, DPak (2 Leads + Tab), SC-63
TO252-3
IRFR3711Z
MOSFET N-CH 20V 93A DPAK
Infineon Technologies
0
In Stock
Obsolete
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)20 V93A (Tc)4.5V, 10V5.7mOhm @ 15A, 10V2.45V @ 250µA27 nC @ 4.5 V±20V2160 pF @ 10 V-79W (Tc)-55°C ~ 175°C (TJ)Surface MountD-PakTO-252-3, DPak (2 Leads + Tab), SC-63
TO252-3
IRFR3711ZTR
MOSFET N-CH 20V 93A DPAK
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteN-ChannelMOSFET (Metal Oxide)20 V93A (Tc)4.5V, 10V5.7mOhm @ 15A, 10V2.45V @ 250µA27 nC @ 4.5 V±20V2160 pF @ 10 V-79W (Tc)-55°C ~ 175°C (TJ)Surface MountD-PakTO-252-3, DPak (2 Leads + Tab), SC-63
TO252-3
IRFR3711ZTRL
MOSFET N-CH 20V 93A DPAK
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteN-ChannelMOSFET (Metal Oxide)20 V93A (Tc)4.5V, 10V5.7mOhm @ 15A, 10V2.45V @ 250µA27 nC @ 4.5 V±20V2160 pF @ 10 V-79W (Tc)-55°C ~ 175°C (TJ)Surface MountD-PakTO-252-3, DPak (2 Leads + Tab), SC-63
TO252-3
IRFR3711ZTRR
MOSFET N-CH 20V 93A DPAK
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteN-ChannelMOSFET (Metal Oxide)20 V93A (Tc)4.5V, 10V5.7mOhm @ 15A, 10V2.45V @ 250µA27 nC @ 4.5 V±20V2160 pF @ 10 V-79W (Tc)-55°C ~ 175°C (TJ)Surface MountD-PakTO-252-3, DPak (2 Leads + Tab), SC-63
IPAK (TO-251)
IRFU3711ZPBF
MOSFET N-CH 20V 93A IPAK
Infineon Technologies
0
In Stock
Obsolete
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)20 V93A (Tc)4.5V, 10V5.7mOhm @ 15A, 10V2.45V @ 250µA27 nC @ 4.5 V±20V2160 pF @ 10 V-79W (Tc)-55°C ~ 175°C (TJ)Through HoleIPAK (TO-251AA)TO-251-3 Short Leads, IPak, TO-251AA
TO252-3
IRFR3711ZPBF
MOSFET N-CH 20V 93A DPAK
Infineon Technologies
0
In Stock
Obsolete
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)20 V93A (Tc)4.5V, 10V5.7mOhm @ 15A, 10V2.45V @ 250µA27 nC @ 4.5 V±20V2160 pF @ 10 V-79W (Tc)-55°C ~ 175°C (TJ)Surface MountD-PakTO-252-3, DPak (2 Leads + Tab), SC-63
TO252-3
IRFR3711ZTRLPBF
MOSFET N-CH 20V 93A DPAK
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteN-ChannelMOSFET (Metal Oxide)20 V93A (Tc)4.5V, 10V5.7mOhm @ 15A, 10V2.45V @ 250µA27 nC @ 4.5 V±20V2160 pF @ 10 V-79W (Tc)-55°C ~ 175°C (TJ)Surface MountD-PakTO-252-3, DPak (2 Leads + Tab), SC-63
SOT-227-4, miniBLOC
APT40M35JVFR
MOSFET N-CH 400V 93A ISOTOP
Microsemi Corporation
0
In Stock
Obsolete
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)400 V93A (Tc)10V35mOhm @ 46.5A, 10V4V @ 5mA1065 nC @ 10 V±30V20160 pF @ 25 V-700W (Tc)-55°C ~ 150°C (TJ)Chassis MountISOTOP®SOT-227-4, miniBLOC
TO252-3
IRFR3711ZTRRPBF
MOSFET N-CH 20V 93A DPAK
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteN-ChannelMOSFET (Metal Oxide)20 V93A (Tc)4.5V, 10V5.7mOhm @ 15A, 10V2.45V @ 250µA27 nC @ 4.5 V±20V2160 pF @ 10 V-79W (Tc)-55°C ~ 175°C (TJ)Surface MountD-PakTO-252-3, DPak (2 Leads + Tab), SC-63
TO252-3
IRFR3711ZCTRPBF
MOSFET N-CH 20V 93A DPAK
Infineon Technologies
0
In Stock
Obsolete
-
Cut Tape (CT)
Digi-Reel®
ObsoleteN-ChannelMOSFET (Metal Oxide)20 V93A (Tc)-5.7mOhm @ 15A, 10V2.45V @ 250µA27 nC @ 4.5 V-2160 pF @ 10 V---Surface MountD-PakTO-252-3, DPak (2 Leads + Tab), SC-63
TO-252
SUD50N06-08H-E3
MOSFET N-CH 60V 93A TO252
Vishay Siliconix
0
In Stock
Active
Tape & Reel (TR)
ActiveN-ChannelMOSFET (Metal Oxide)60 V93A (Tc)10V7.8mOhm @ 20A, 10V4.5V @ 250µA145 nC @ 10 V±20V7000 pF @ 25 V-3W (Ta), 136W (Tc)-55°C ~ 175°C (TJ)Surface MountTO-252AATO-252-3, DPak (2 Leads + Tab), SC-63
Showing
of 19

93A (Tc) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.