Showing
of 381
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
Pkg 5540
SI3421DV-T1-GE3
MOSFET P-CH 30V 8A 6TSOP
Vishay Siliconix
6,507
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.18244
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V8A (Tc)4.5V, 10V19.2mOhm @ 7A, 10V3V @ 250µA69 nC @ 10 V±20V2580 pF @ 15 V-2W (Ta), 4.2W (Tc)-55°C ~ 150°C (TJ)Surface Mount6-TSOPSOT-23-6 Thin, TSOT-23-6
SOT-23-3
SQ2318AES-T1_GE3
MOSFET N-CH 40V 8A SOT23-3
Vishay Siliconix
54,669
In Stock
1 : $0.60000
Cut Tape (CT)
3,000 : $0.21271
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V8A (Tc)4.5V, 10V31mOhm @ 7.9A, 10V2.5V @ 250µA13 nC @ 10 V±20V555 pF @ 10 V-3W (Tc)-55°C ~ 175°C (TJ)Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
SOT-23-3
SQ2318AES-T1_BE3
MOSFET N-CH 40V 8A SOT23-3
Vishay Siliconix
57,687
In Stock
1 : $0.60000
Cut Tape (CT)
3,000 : $0.21271
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V8A (Tc)4.5V, 10V31mOhm @ 7.9A, 10V2.5V @ 250µA13 nC @ 10 V±20V553 pF @ 20 V-3W (Tc)-55°C ~ 175°C (TJ)Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
SOT-23-3
SQ2348ES-T1_BE3
MOSFET N-CH 30V 8A SOT23-3
Vishay Siliconix
16,365
In Stock
1 : $0.67000
Cut Tape (CT)
3,000 : $0.23631
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V8A (Tc)4.5V, 10V24mOhm @ 12A, 10V2.5V @ 250µA14.5 nC @ 10 V±20V540 pF @ 15 V-3W (Tc)-55°C ~ 175°C (TJ)Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
8-SOIC
SI4436DY-T1-E3
MOSFET N-CH 60V 8A 8SO
Vishay Siliconix
20,159
In Stock
1 : $0.94000
Cut Tape (CT)
2,500 : $0.39690
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V8A (Tc)4.5V, 10V36mOhm @ 4.6A, 10V2.5V @ 250µA32 nC @ 10 V±20V1100 pF @ 30 V-2.5W (Ta), 5W (Tc)-55°C ~ 150°C (TJ)Surface Mount8-SOIC8-SOIC (0.154", 3.90mm Width)
8-SOIC
SI4436DY-T1-GE3
MOSFET N-CH 60V 8A 8SO
Vishay Siliconix
3,004
In Stock
1 : $0.94000
Cut Tape (CT)
2,500 : $0.39690
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V8A (Tc)4.5V, 10V36mOhm @ 4.6A, 10V2.5V @ 250µA32 nC @ 10 V±20V1100 pF @ 30 V-2.5W (Ta), 5W (Tc)-55°C ~ 150°C (TJ)Surface Mount8-SOIC8-SOIC (0.154", 3.90mm Width)
22,818
In Stock
1 : $1.03000
Cut Tape (CT)
4,000 : $0.43512
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V8A (Tc)4.5V, 10V20mOhm @ 8A, 10V1V @ 250µA60 nC @ 10 V±20V2320 pF @ 15 V-2.5W (Ta)-55°C ~ 150°C (TJ)Surface Mount8-SO8-SOIC (0.154", 3.90mm Width)
PowerPAK 1212-8
SQS460EN-T1_BE3
MOSFET N-CH 60V 8A PPAK1212-8
Vishay Siliconix
64,172
In Stock
1 : $1.29000
Cut Tape (CT)
3,000 : $0.54581
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V8A (Tc)4.5V, 10V36mOhm @ 5.3A, 10V2.5V @ 250µA20 nC @ 10 V±20V755 pF @ 25 V-39W (Tc)-55°C ~ 175°C (TJ)Surface MountPowerPAK® 1212-8PowerPAK® 1212-8
TO-220AB
IRF840APBF
MOSFET N-CH 500V 8A TO220AB
Vishay Siliconix
6,707
In Stock
1 : $1.94000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)500 V8A (Tc)10V850mOhm @ 4.8A, 10V4V @ 250µA38 nC @ 10 V±30V1018 pF @ 25 V-125W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220ABTO-220-3
TO-220AB Full Pack
SPA08N80C3XKSA1
MOSFET N-CH 800V 8A TO220-FP
Infineon Technologies
3,901
In Stock
1 : $2.87000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)800 V8A (Tc)10V650mOhm @ 5.1A, 10V3.9V @ 470µA60 nC @ 10 V±20V1100 pF @ 100 V-40W (Tc)-55°C ~ 150°C (TJ)Through HolePG-TO220-3-31TO-220-3 Full Pack
Pkg 5540
SQ3495EV-T1_GE3
MOSFET P-CH 30V 8A 6TSOP
Vishay Siliconix
18,930
In Stock
1 : $0.69000
Cut Tape (CT)
3,000 : $0.26796
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V8A (Tc)2.5V, 10V21mOhm @ 5A, 4.5V1.4V @ 250µA41 nC @ 4.5 V±12V3950 pF @ 20 V-5W (Tc)-55°C ~ 175°C (TJ)Surface Mount6-TSOPSOT-23-6 Thin, TSOT-23-6
Pkg 5540
SI3410DV-T1-GE3
MOSFET N-CH 30V 8A 6TSOP
Vishay Siliconix
21,000
In Stock
1 : $0.83000
Cut Tape (CT)
3,000 : $0.31973
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V8A (Tc)4.5V, 10V19.5mOhm @ 5A, 10V3V @ 250µA33 nC @ 10 V±20V1295 pF @ 15 V-2W (Ta), 4.1W (Tc)-55°C ~ 150°C (TJ)Surface Mount6-TSOPSOT-23-6 Thin, TSOT-23-6
Pkg 5540
SI3493BDV-T1-E3
MOSFET P-CH 20V 8A 6TSOP
Vishay Siliconix
26,892
In Stock
This product has a maximum purchase limit
1 : $0.96000
Cut Tape (CT)
3,000 : $0.37179
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V8A (Tc)1.8V, 4.5V27.5mOhm @ 7A, 4.5V900mV @ 250µA43.5 nC @ 5 V±8V1805 pF @ 10 V-2.08W (Ta), 2.97W (Tc)-55°C ~ 150°C (TJ)Surface Mount6-TSOPSOT-23-6 Thin, TSOT-23-6
TO252-3
IPD80R600P7ATMA1
MOSFET N-CH 800V 8A TO252-3
Infineon Technologies
6,121
In Stock
1 : $1.92000
Cut Tape (CT)
2,500 : $0.87885
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)800 V8A (Tc)10V600mOhm @ 3.4A, 10V3.5V @ 170µA20 nC @ 10 V±20V570 pF @ 500 V-60W (Tc)-55°C ~ 150°C (TJ)Surface MountPG-TO252-3TO-252-3, DPak (2 Leads + Tab), SC-63
3,759
In Stock
1 : $1.25000
Tube
-
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)500 V8A (Tc)10V850mOhm @ 4A, 10V4.5V @ 250µA28 nC @ 10 V±30V1042 pF @ 25 V-192W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220TO-220-3
TO-220AB Full Pack
IRFIZ14GPBF
MOSFET N-CH 60V 8A TO220-3
Vishay Siliconix
3,906
In Stock
1 : $1.64000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)60 V8A (Tc)10V200mOhm @ 4.8A, 10V4V @ 250µA11 nC @ 10 V±20V300 pF @ 25 V-27W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220-3TO-220-3 Full Pack, Isolated Tab
TO-220AB
IRF840PBF
MOSFET N-CH 500V 8A TO220AB
Vishay Siliconix
18,375
In Stock
1 : $1.94000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)500 V8A (Tc)10V850mOhm @ 4.8A, 10V4V @ 250µA63 nC @ 10 V±20V1300 pF @ 25 V-125W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220ABTO-220-3
TO-220AB
IRF840PBF-BE3
MOSFET N-CH 500V 8A TO220AB
Vishay Siliconix
3,564
In Stock
1 : $1.94000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)500 V8A (Tc)10V850mOhm @ 4.8A, 10V4V @ 250µA63 nC @ 10 V±20V1300 pF @ 25 V-125W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220ABTO-220-3
TO-263AB
IRF840SPBF
MOSFET N-CH 500V 8A D2PAK
Vishay Siliconix
1,670
In Stock
1 : $2.10000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)500 V8A (Tc)10V850mOhm @ 4.8A, 10V4V @ 250µA63 nC @ 10 V±20V1300 pF @ 25 V-3.1W (Ta), 125W (Tc)-55°C ~ 150°C (TJ)Surface MountD²PAK (TO-263)TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-220AB
IRF840LCPBF
MOSFET N-CH 500V 8A TO220AB
Vishay Siliconix
5,505
In Stock
1 : $2.20000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)500 V8A (Tc)10V850mOhm @ 4.8A, 10V4V @ 250µA39 nC @ 10 V±30V1100 pF @ 25 V-125W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220ABTO-220-3
TO-220F
FQPF9N90CT
MOSFET N-CH 900V 8A TO220F
onsemi
810
In Stock
1 : $3.53000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)900 V8A (Tc)10V1.4Ohm @ 4A, 10V5V @ 250µA58 nC @ 10 V±30V2730 pF @ 25 V-68W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220F-3TO-220-3 Full Pack
TO-220-3
FQP9N90C
MOSFET N-CH 900V 8A TO220-3
onsemi
123
In Stock
1 : $4.03000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)900 V8A (Tc)10V1.4Ohm @ 4A, 10V5V @ 250µA58 nC @ 10 V±30V2730 pF @ 25 V-205W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220-3TO-220-3
FBG04N08AC (primary)
FBG04N08AC
GAN FET HEMT 40V 8A 4FSMD-A
EPC Space, LLC
80
In Stock
1 : $299.15000
Bulk
-
Bulk
ActiveN-ChannelGaNFET (Gallium Nitride)40 V8A (Tc)5V24mOhm @ 8A, 5V2.5V @ 2mA2.8 nC @ 5 V+6V, -4V312 pF @ 20 V---55°C ~ 150°C (TJ)Surface Mount4-SMD4-SMD, No Lead
Pkg 5540
SI3424BDV-T1-GE3
MOSFET N-CH 30V 8A 6TSOP
Vishay Siliconix
5,445
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.21971
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V8A (Tc)4.5V, 10V28mOhm @ 7A, 10V3V @ 250µA19.6 nC @ 10 V±20V735 pF @ 15 V-2.1W (Ta), 2.98W (Tc)-55°C ~ 150°C (TJ)Surface Mount6-TSOPSOT-23-6 Thin, TSOT-23-6
SRV05-4L-TP
SIL08N03-TP
MOSFET N-CH 30V 8A SOT23-6L
Micro Commercial Co
3,698
In Stock
1 : $0.60000
Cut Tape (CT)
3,000 : $0.23157
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V8A (Tc)4.5V, 10V14mOhm @ 8A, 10V3V @ 250µA13 nC @ 5 V±20V900 pF @ 15 V-1.6W-55°C ~ 150°C (TJ)Surface MountSOT-23-6LSOT-23-6
Showing
of 381

8A (Tc) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.