Showing
of 881
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO252-3
IPD80R1K4P7ATMA1
MOSFET N-CH 800V 4A TO252
Infineon Technologies
19,666
In Stock
1 : $1.21000
Cut Tape (CT)
2,500 : $0.49866
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)800 V4A (Tc)10V1.4Ohm @ 1.4A, 10V3.5V @ 700µA10 nC @ 10 V±20V250 pF @ 500 V-32W (Tc)-55°C ~ 150°C (TJ)Surface MountPG-TO252-2TO-252-3, DPak (2 Leads + Tab), SC-63
TO252-3
SPD02N80C3ATMA1
MOSFET N-CH 800V 2A TO252-3
Infineon Technologies
9,989
In Stock
1 : $1.39000
Cut Tape (CT)
2,500 : $0.57614
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)800 V2A (Tc)10V2.7Ohm @ 1.2A, 10V3.9V @ 120µA16 nC @ 10 V±20V290 pF @ 100 V-42W (Tc)-55°C ~ 150°C (TJ)Surface MountPG-TO252-3TO-252-3, DPak (2 Leads + Tab), SC-63
MFG_DPAK(TO252-3)
STD2N80K5
MOSFET N-CH 800V 2A DPAK
STMicroelectronics
4,060
In Stock
1 : $1.60000
Cut Tape (CT)
2,500 : $0.67878
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)800 V2A (Tc)10V4.5Ohm @ 1A, 10V5V @ 100µA3 nC @ 10 V30V95 pF @ 100 V-45W (Tc)-55°C ~ 150°C (TJ)Surface MountDPAKTO-252-3, DPak (2 Leads + Tab), SC-63
PG-SOT223
IPN80R750P7ATMA1
MOSFET N-CH 800V 7A SOT223
Infineon Technologies
6,443
In Stock
1 : $1.67000
Cut Tape (CT)
3,000 : $0.68877
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)800 V7A (Tc)10V750mOhm @ 2.7A, 10V3.5V @ 140µA17 nC @ 10 V±20V460 pF @ 500 V-7.2W (Tc)-55°C ~ 150°C (TJ)Surface MountPG-SOT223TO-261-4, TO-261AA
TO252-3
SPD04N80C3ATMA1
MOSFET N-CH 800V 4A TO252-3
Infineon Technologies
19,601
In Stock
1 : $1.80000
Cut Tape (CT)
2,500 : $0.81055
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)800 V4A (Tc)10V1.3Ohm @ 2.5A, 10V3.9V @ 240µA31 nC @ 10 V±20V570 pF @ 100 V-63W (Tc)-55°C ~ 150°C (TJ)Surface MountPG-TO252-3TO-252-3, DPak (2 Leads + Tab), SC-63
MFG_DPAK(TO252-3)
STD6N80K5
MOSFET N-CH 800V 4.5A DPAK
STMicroelectronics
12,484
In Stock
1 : $2.29000
Cut Tape (CT)
2,500 : $1.04764
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)800 V4.5A (Tc)10V1.6Ohm @ 2A, 10V5V @ 100µA7.5 nC @ 10 V30V255 pF @ 100 V-85W (Tc)-55°C ~ 150°C (TJ)Surface MountDPAKTO-252-3, DPak (2 Leads + Tab), SC-63
TO252-3
IPD80R450P7ATMA1
MOSFET N-CH 800V 11A TO252
Infineon Technologies
14,124
In Stock
1 : $2.33000
Cut Tape (CT)
2,500 : $1.05154
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)800 V11A (Tc)10V450mOhm @ 4.5A, 10V3.5V @ 220µA24 nC @ 10 V±20V770 pF @ 500 V-73W (Tc)-55°C ~ 150°C (TJ)Surface MountPG-TO252-2TO-252-3, DPak (2 Leads + Tab), SC-63
TO-252-3
FCD850N80Z
MOSFET N-CH 800V 6A DPAK
onsemi
22,515
In Stock
1 : $2.41000
Cut Tape (CT)
2,500 : $1.08552
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Not For New DesignsN-ChannelMOSFET (Metal Oxide)800 V6A (Tc)10V850mOhm @ 3A, 10V4.5V @ 600µA29 nC @ 10 V±20V1315 pF @ 100 V-75W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-252AATO-252-3, DPak (2 Leads + Tab), SC-63
DPAK
STD10LN80K5
MOSFET N-CHANNEL 800V 8A DPAK
STMicroelectronics
2,735
In Stock
1 : $2.82000
Cut Tape (CT)
2,500 : $1.43946
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)800 V8A (Tc)10V630mOhm @ 4A, 10V5V @ 100µA15 nC @ 10 V±30V427 pF @ 100 V-110W (Tc)-55°C ~ 150°C (TJ)Surface MountD-PAK (TO-252)TO-252-3, DPak (2 Leads + Tab), SC-63
TO252-3
IPD80R280P7ATMA1
MOSFET N-CH 800V 17A TO252
Infineon Technologies
7,262
In Stock
1 : $3.34000
Cut Tape (CT)
2,500 : $1.62680
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)800 V17A (Tc)10V280mOhm @ 7.2A, 10V3.5V @ 360µA36 nC @ 10 V±20V1200 pF @ 500 V-101W (Tc)-55°C ~ 150°C (TJ)Surface MountPG-TO252-3TO-252-3, DPak (2 Leads + Tab), SC-63
TO-220-3
SPP06N80C3XKSA1
MOSFET N-CH 800V 6A TO220-3
Infineon Technologies
7,056
In Stock
1 : $2.31000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)800 V6A (Tc)10V900mOhm @ 3.8A, 10V3.9V @ 250µA41 nC @ 10 V±20V785 pF @ 100 V-83W (Tc)-55°C ~ 150°C (TJ)Through HolePG-TO220-3TO-220-3
D²PAK
STB12NK80ZT4
MOSFET N-CH 800V 10.5A D2PAK
STMicroelectronics
1,317
In Stock
1 : $5.18000
Cut Tape (CT)
1,000 : $2.73486
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)800 V10.5A (Tc)10V750mOhm @ 5.25A, 10V4.5V @ 100µA87 nC @ 10 V±30V2620 pF @ 25 V-190W (Tc)-55°C ~ 150°C (TJ)Surface MountD2PAKTO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-220-3
SPP11N80C3XKSA1
MOSFET N-CH 800V 11A TO220-3
Infineon Technologies
9,995
In Stock
1 : $3.16000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)800 V11A (Tc)10V450mOhm @ 7.1A, 10V3.9V @ 680µA85 nC @ 10 V±20V1600 pF @ 100 V-156W (Tc)-55°C ~ 150°C (TJ)Through HolePG-TO220-3-1TO-220-3
TO-220AB Full Pack
SPA11N80C3XKSA1
MOSFET N-CH 800V 11A TO220-FP
Infineon Technologies
2,955
In Stock
1 : $3.19000
Tube
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)800 V11A (Tc)10V450mOhm @ 7.1A, 10V3.9V @ 680µA85 nC @ 10 V±20V1600 pF @ 100 V-34W (Tc)-55°C ~ 150°C (TJ)Through HolePG-TO220-3-31TO-220-3 Full Pack
TO-220-3
SPP17N80C3XKSA1
MOSFET N-CH 800V 17A TO220-3
Infineon Technologies
1,056
In Stock
1 : $5.00000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)800 V17A (Tc)10V290mOhm @ 11A, 10V3.9V @ 1mA177 nC @ 10 V±20V2320 pF @ 25 V-208W (Tc)-55°C ~ 150°C (TJ)Through HolePG-TO220-3-1TO-220-3
AUIRFP4310Z BACK
SPW55N80C3FKSA1
MOSFET N-CH 800V 54.9A TO247-3
Infineon Technologies
430
In Stock
1 : $15.09000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)800 V54.9A (Tc)10V85mOhm @ 32.6A, 10V3.9V @ 3.3mA288 nC @ 10 V±20V7520 pF @ 100 V-500W (Tc)-55°C ~ 150°C (TJ)Through HolePG-TO247-3TO-247-3
PG-SOT223
IPN80R3K3P7ATMA1
MOSFET N-CH 800V 1.9A SOT223
Infineon Technologies
14,365
In Stock
1 : $0.87000
Cut Tape (CT)
3,000 : $0.33175
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)800 V1.9A (Tc)10V3.3Ohm @ 590mA, 10V3.5V @ 30µA5.8 nC @ 10 V±20V120 pF @ 500 V-6.1W (Tc)-55°C ~ 150°C (TJ)Surface MountPG-SOT223TO-261-4, TO-261AA
MFG_DPAK(TO252-3)
STD4N80K5
MOSFET N-CH 800V 3A DPAK
STMicroelectronics
3,824
In Stock
1 : $1.65000
Cut Tape (CT)
2,500 : $0.75600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)800 V3A (Tc)10V2.5Ohm @ 1.5A, 10V5V @ 100µA10.5 nC @ 10 V±30V175 pF @ 100 V-60W (Tc)-55°C ~ 150°C (TJ)Surface MountDPAKTO-252-3, DPak (2 Leads + Tab), SC-63
TO252-3
IPD80R600P7ATMA1
MOSFET N-CH 800V 8A TO252-3
Infineon Technologies
5,863
In Stock
1 : $1.85000
Cut Tape (CT)
2,500 : $0.83285
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)800 V8A (Tc)10V600mOhm @ 3.4A, 10V3.5V @ 170µA20 nC @ 10 V±20V570 pF @ 500 V-60W (Tc)-55°C ~ 150°C (TJ)Surface MountPG-TO252-3TO-252-3, DPak (2 Leads + Tab), SC-63
SIHD5N80AE-GE3
SIHD5N80AE-GE3
E SERIES POWER MOSFET DPAK (TO-2
Vishay Siliconix
3,940
In Stock
1 : $1.05000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)800 V4.4A (Tc)10V1.35Ohm @ 1.5A, 10V4V @ 250µA16.5 nC @ 10 V±30V321 pF @ 100 V-62.5W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-252AATO-252-3, DPak (2 Leads + Tab), SC-63
MOSFET N-CH 800V 2A TO252
R8002CND3FRATL
MOSFET N-CH 800V 2A TO252
Rohm Semiconductor
7,666
In Stock
1 : $2.72000
Cut Tape (CT)
2,500 : $1.32635
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)800 V2A (Tc)10V4.3Ohm @ 1A, 10V5.5V @ 1mA12.1 nC @ 10 V±30V240 pF @ 25 V-69W (Tc)150°C (TJ)Surface MountTO-252TO-252-3, DPak (2 Leads + Tab), SC-63
TO-220AB
IRFBE30PBF
MOSFET N-CH 800V 4.1A TO220AB
Vishay Siliconix
1,000
In Stock
1 : $2.16000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)800 V4.1A (Tc)10V3Ohm @ 2.5A, 10V4V @ 250µA78 nC @ 10 V±20V1300 pF @ 25 V-125W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220ABTO-220-3
TO-220FP
STF3NK80Z
MOSFET N-CH 800V 2.5A TO220FP
STMicroelectronics
7,612
In Stock
1 : $2.31000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)800 V2.5A (Tc)10V4.5Ohm @ 1.25A, 10V4.5V @ 50µA19 nC @ 10 V±30V485 pF @ 25 V-25W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220FPTO-220-3 Full Pack
TO-220AB Full Pack
SPA08N80C3XKSA1
MOSFET N-CH 800V 8A TO220-FP
Infineon Technologies
3,742
In Stock
1 : $2.76000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)800 V8A (Tc)10V650mOhm @ 5.1A, 10V3.9V @ 470µA60 nC @ 10 V±20V1100 pF @ 100 V-40W (Tc)-55°C ~ 150°C (TJ)Through HolePG-TO220-3-31TO-220-3 Full Pack
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IPB80R290C3AATMA2
MOSFET N-CH 800V 17A TO263-3
Infineon Technologies
2,812
In Stock
1 : $6.14000
Cut Tape (CT)
1,000 : $3.17296
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)800 V17A (Tc)10V290mOhm @ 11A, 10V3.9V @ 1mA117 nC @ 10 V±20V2300 pF @ 100 V-227W (Tc)-40°C ~ 150°C (TJ)Surface MountPG-TO263-3-2TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Showing
of 881

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.