68A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,105 In Stock | 1 : $2.33000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 68A (Tc) | 10V | 13.9mOhm @ 15A, 10V | 4V @ 1mA | 59 nC @ 10 V | ±20V | 3195 pF @ 50 V | - | 170W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
105 In Stock | 1 : $20.68000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 68A (Tc) | 10V | 55mOhm @ 34A, 10V | 4V @ 250µA | 380 nC @ 10 V | ±15V | 33400 pF @ 25 V | - | 568W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-268AA | TO-268-3, D³Pak (2 Leads + Tab), TO-268AA | |||
1,904 In Stock | 1 : $32.90000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 68A (Tc) | 15V | 43mOhm @ 41.4A, 15V | 3.6V @ 11.5mA | 111 nC @ 15 V | +15V, -4V | 3424 pF @ 1000 V | - | 277W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | TO-263-7 | TO-263-8, D²Pak (7 Leads + Tab), TO-263CA | |||
450 In Stock | 1 : $36.15000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 68A (Tc) | 18V | 30mOhm @ 40A, 18V | 4.4V @ 20mA | 139 nC @ 18 V | +22V, -10V | 3130 pF @ 800 V | - | 352W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | ||
13 In Stock | 1 : $132.07000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 68A (Tc) | 20V | 34mOhm @ 50A, 20V | 4V @ 15mA | 161 nC @ 20 V | +20V, -5V | 2790 pF @ 1000 V | - | - | -40°C ~ 175°C (TJ) | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | ||
45 In Stock | 1 : $1.76000 Cut Tape (CT) 800 : $1.04370 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 68A (Tc) | 10V | 13.9mOhm @ 15A, 10V | 4V @ 1mA | 59 nC @ 10 V | ±20V | 3195 pF @ 50 V | - | 170W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | ||
0 In Stock Check Lead Time | 1 : $29.19000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 68A (Tc) | 18V | 30mOhm @ 40A, 18V | 4.4V @ 20mA | 151 nC @ 18 V | +22V, -10V | 3175 pF @ 800 V | - | 352W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-4L | TO-247-4 | ||
0 In Stock Check Lead Time | 1 : $40.57000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 68A (Tc) | 20V | 45mOhm @ 30A, 20V | 3.25V @ 2.5mA (Typ) | 178 nC @ 20 V | +23V, -10V | 3300 pF @ 1000 V | - | 370W (Tc) | -60°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | ||
0 In Stock Check Lead Time | 1 : $41.80000 Bulk | - | Bulk | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 68A (Tc) | 20V | 45mOhm @ 30A, 20V | 3.25V @ 2.5mA (Typ) | 178 nC @ 20 V | +23V, -10V | 3300 pF @ 1000 V | - | 370W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-4 | TO-247-4 | ||
2 In Stock | 1 : $1.33000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 68A (Tc) | 4.5V, 10V | 7.2mOhm @ 15A, 4.5V | 2.5V @ 500µA | 48.2 nC @ 10 V | ±20V | 3280 pF @ 30 V | - | 36W (Tc) | 175°C (TJ) | Through Hole | TO-220SIS | TO-220-3 Full Pack | |||
0 In Stock Check Lead Time | 1 : $11.36000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 68A (Tc) | 10V | 40mOhm @ 34A, 10V | 4V @ 250µA | 118 nC @ 10 V | ±25V | 5200 pF @ 100 V | - | 450W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247 | TO-247-3 | |||
0 In Stock Check Lead Time | 1 : $1.64000 Cut Tape (CT) 3,000 : $0.69090 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 68A (Tc) | 4.5V, 10V | 6mOhm @ 20A, 10V | 3V @ 250µA | 37 nC @ 10 V | ±20V | 2057 pF @ 30 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DFN5060-8 | 8-PowerVDFN | |||
0 In Stock Check Lead Time | 1 : $1.71000 Cut Tape (CT) 5,000 : $0.75484 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 120 V | 68A (Tc) | 4.5V, 10V | 12mOhm @ 34A, 10V | 2.4V @ 72µA | 51 nC @ 10 V | ±20V | 4900 pF @ 60 V | - | 114W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8 | 8-PowerTDFN | |||
0 In Stock Check Lead Time | 1 : $14.41000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 68A (Tc) | 10V | 40mOhm @ 34A, 10V | 4.75V @ 250µA | 125 nC @ 10 V | ±25V | 4900 pF @ 100 V | - | 450W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-4 | TO-247-4 | |||
10 In Stock 540 Factory | 1 : $18.81000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 68A (Tc) | 10V | 55mOhm @ 34A, 10V | 4V @ 250µA | 380 nC @ 10 V | ±15V | 33400 pF @ 25 V | - | 568W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
2 In Stock 320 Factory | 1 : $31.23000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 68A (Tc) | 10V | 55mOhm @ 500mA, 10V | 5V @ 8mA | 220 nC @ 10 V | ±30V | 13700 pF @ 25 V | - | 780W (Tc) | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
0 In Stock Check Lead Time | 1 : $42.41000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 68A (Tc) | 18V | 30mOhm @ 40A, 18V | 4.4V @ 20mA | 151 nC @ 18 V | +22V, -10V | 3175 pF @ 800 V | - | 352W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-4L | TO-247-4 | |||
0 In Stock Check Lead Time | 2,500 : $0.72441 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 68A (Tc) | 8V, 10V | 18.5mOhm @ 20A, 10V | 4V @ 250µA | 34 nC @ 10 V | ±20V | 2344 pF @ 75 V | - | 1.7W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252, (D-Pak) | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
0 In Stock | 1,500 : $0.78744 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 100 V | 68A (Tc) | 10V | 15mOhm @ 20A, 10V | 4V @ 1mA | 54.5 nC @ 10 V | ±20V | 3958 pF @ 25 V | - | 195W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | |||
0 In Stock Check Lead Time | 600 : $7.92355 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 68A (Tc) | 10V | 40mOhm @ 34A, 10V | 4V @ 250µA | 118 nC @ 10 V | ±25V | 5200 pF @ 100 V | - | 450W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-4 | TO-247-4 | |||
0 In Stock Check Lead Time | 600 : $9.36402 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 68A (Tc) | 10V | 40mOhm @ 34A, 10V | 4.75V @ 250µA | 125 nC @ 10 V | ±25V | 4900 pF @ 100 V | - | 450W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
15 In Stock | 1 : $13.71000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 68A (Tc) | 10V | 40mOhm @ 34A, 10V | 4.75V @ 250µA | 125 nC @ 10 V | ±25V | 4900 pF @ 100 V | - | 450W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247 Long Leads | TO-247-3 | |||
0 In Stock Check Lead Time | 240 : $16.35383 Tube | - | Tube | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 1200 V | 68A (Tc) | 15V | 43mOhm @ 20A, 15V | 2.8V @ 17.5mA | 104 nC @ 15 V | +15V, -5V | 2908 pF @ 800 V | - | 300W (Ta) | -55°C ~ 175°C (TJ) | Through Hole | TO-247 | TO-247-3 | ||
0 In Stock Check Lead Time | 240 : $16.35383 Tube | Tube | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 1200 V | 68A (Tc) | 15V | 43mOhm @ 20A, 15V | 2.8V @ 17.5mA | 104 nC @ 15 V | +15V, -5V | 2908 pF @ 800 V | - | 300W (Ta) | -55°C ~ 175°C (TJ) | Through Hole | TO-247 | TO-247-3 | |||
0 In Stock Check Lead Time | 240 : $17.90708 Tube | - | Tube | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 1200 V | 68A (Tc) | 15V | 43mOhm @ 20A, 15V | 2.8V @ 17.5mA | 104 nC @ 15 V | +15V, -5V | 2908 pF @ 800 V | - | 300W (Ta) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-4L | TO-247-4 |