Showing
of 1,782
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-247-3
SCT3080ALGC11
SICFET N-CH 650V 30A TO247N
Rohm Semiconductor
1,241
In Stock
This product has a maximum purchase limit
1 : $12.45000
Tube
-
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)650 V30A (Tc)18V104mOhm @ 10A, 18V5.6V @ 5mA48 nC @ 18 V+22V, -4V571 pF @ 500 V-134W (Tc)175°C (TJ)Through HoleTO-247NTO-247-3
TO-247N
SCT3030ALGC11
SICFET N-CH 650V 70A TO247N
Rohm Semiconductor
8,248
In Stock
This product has a maximum purchase limit
1 : $31.13000
Tube
-
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)650 V70A (Tc)18V39mOhm @ 27A, 18V5.6V @ 13.3mA104 nC @ 18 V+22V, -4V1526 pF @ 500 V-262W (Tc)175°C (TJ)Through HoleTO-247NTO-247-3
TO-247N
SCT3022ALGC11
SICFET N-CH 650V 93A TO247N
Rohm Semiconductor
2,100
In Stock
This product has a maximum purchase limit
1 : $53.00000
Tube
-
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)650 V93A (Tc)18V28.6mOhm @ 36A, 18V5.6V @ 18.2mA133 nC @ 18 V+22V, -4V2208 pF @ 500 V-339W (Tc)175°C (TJ)Through HoleTO-247NTO-247-3
TO-247N
SCT3017ALHRC11
SICFET N-CH 650V 118A TO247N
Rohm Semiconductor
1,204
In Stock
This product has a maximum purchase limit
1 : $125.32000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)650 V118A (Tc)18V22.1mOhm @ 47A, 18V5.6V @ 23.5mA172 nC @ 18 V+22V, -4V2884 pF @ 500 V-427W175°C (TJ)Through HoleTO-247NTO-247-3
8PowerVDFN
STL18N65M5
MOSFET N-CH 650V 15A POWERFLAT
STMicroelectronics
45,750
In Stock
1 : $3.31000
Cut Tape (CT)
3,000 : $1.66253
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)650 V15A (Tc)10V240mOhm @ 7.5A, 10V5V @ 250µA31 nC @ 10 V±25V1240 pF @ 100 V-57W (Tc)150°C (TJ)Surface MountPowerFlat™ (5x6)8-PowerVDFN
D2Pak
STB33N65M2
MOSFET N-CH 650V 24A D2PAK
STMicroelectronics
0
In Stock
Check Lead Time
1 : $4.30000
Cut Tape (CT)
1,000 : $2.27007
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)650 V24A (Tc)10V140mOhm @ 12A, 10V4V @ 250µA41.5 nC @ 10 V±25V1790 pF @ 100 V-190W (Tc)150°C (TJ)Surface MountD²PAK (TO-263)TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
7,363
In Stock
1 : $6.32000
Cut Tape (CT)
2,000 : $3.45345
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)650 V38A (Ta)10V65mOhm @ 19A, 10V4V @ 1.69mA62 nC @ 10 V±30V3650 pF @ 300 V-270W (Tc)150°CSurface MountTOLL8-PowerSFN
PG-VSON-4
IPL65R099C7AUMA1
MOSFET N-CH 650V 21A 4VSON
Infineon Technologies
410
In Stock
1 : $7.11000
Cut Tape (CT)
3,000 : $3.88188
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)650 V21A (Tc)10V99mOhm @ 5.9A, 10V4V @ 590µA45 nC @ 10 V±20V2140 pF @ 400 V-128W (Tc)-40°C ~ 150°C (TJ)Surface MountPG-VSON-44-PowerTSFN
D2PAK-3L
UJ3C065080B3
MOSFET N-CH 650V 25A TO263
Qorvo
6,729
In Stock
1 : $7.62000
Cut Tape (CT)
800 : $4.96511
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-Channel-650 V25A (Tc)12V111mOhm @ 20A, 12V6V @ 10mA51 nC @ 15 V±25V1500 pF @ 100 V-115W (Tc)-55°C ~ 175°C (TJ)Surface MountTO-263 (D2Pak)TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IPB65R065C7ATMA2
MOSFET N-CH 650V 33A TO263-3
Infineon Technologies
5,515
In Stock
1 : $9.80000
Cut Tape (CT)
1,000 : $5.55915
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)650 V33A (Tc)10V65mOhm @ 17.1A, 10V4.5V @ 200µA64 nC @ 10 V±20V3020 pF @ 400 V-171W (Tc)-55°C ~ 150°C (TJ)Surface MountPG-TO263-3TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-263AB
IXFA22N65X2
MOSFET N-CH 650V 22A TO263
IXYS
300
In Stock
1 : $5.94000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)650 V22A (Tc)10V160mOhm @ 11A, 10V5.5V @ 1.5mA38 nC @ 10 V±30V2310 pF @ 25 V-390W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-263HVTO-263-3, D²Pak (2 Leads + Tab), TO-263AB
PG-TO247-3
SPW20N60C3FKSA1
MOSFET N-CH 650V 20.7A TO247-3
Infineon Technologies
2,201
In Stock
1 : $6.66000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)650 V20.7A (Tc)10V190mOhm @ 13.1A, 10V3.9V @ 1mA114 nC @ 10 V±20V2400 pF @ 25 V-208W (Tc)-55°C ~ 150°C (TJ)Through HolePG-TO247-3-1TO-247-3
TO-220-3
IPP60R125CPXKSA1
MOSFET N-CH 650V 25A TO220-3
Infineon Technologies
4,964
In Stock
1 : $7.00000
Tube
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)650 V25A (Tc)10V125mOhm @ 16A, 10V3.5V @ 1.1mA70 nC @ 10 V±20V2500 pF @ 100 V-208W (Tc)-55°C ~ 150°C (TJ)Through HolePG-TO220-3TO-220-3
D2Pak
STB57N65M5
MOSFET N-CH 650V 42A D2PAK
STMicroelectronics
3,645
In Stock
1 : $12.35000
Cut Tape (CT)
1,000 : $7.00245
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)650 V42A (Tc)10V63mOhm @ 21A, 10V5V @ 250µA98 nC @ 10 V±25V4200 pF @ 100 V-250W (Tc)150°C (TJ)Surface MountD²PAK (TO-263)TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
PG-TO263-7-3-10
IPBE65R050CFD7AATMA1
MOSFET N-CH 650V 45A TO263-7
Infineon Technologies
2,000
In Stock
This product has a maximum purchase limit
1 : $13.87000
Cut Tape (CT)
1,000 : $8.78119
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)650 V45A (Tc)10V50mOhm @ 24.8A, 10V4.5V @ 1.24mA102 nC @ 10 V±20V4975 pF @ 400 V-227W (Tc)-40°C ~ 150°C (TJ)Surface MountPG-TO263-7-3-10TO-263-7, D²Pak (6 Leads + Tab), TO-263CB
TO-247N
SCT3120ALGC11
SICFET N-CH 650V 21A TO247N
Rohm Semiconductor
2,891
In Stock
This product has a maximum purchase limit
1 : $9.15000
Tube
-
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)650 V21A (Tc)18V156mOhm @ 6.7A, 18V5.6V @ 3.33mA38 nC @ 18 V+22V, -4V460 pF @ 500 V-103W (Tc)175°C (TJ)Through HoleTO-247NTO-247-3
TO-247-3 HiP
STW45N65M5
MOSFET N-CH 650V 35A TO247
STMicroelectronics
831
In Stock
1 : $9.19000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)650 V35A (Tc)10V78mOhm @ 19.5A, 10V5V @ 250µA91 nC @ 10 V±20V3375 pF @ 100 V-210W (Tc)150°C (TJ)Through HoleTO-247-3TO-247-3
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IPB65R045C7ATMA2
MOSFET N-CH 650V 46A TO263-3
Infineon Technologies
2,760
In Stock
1 : $14.69000
Cut Tape (CT)
1,000 : $9.30167
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)650 V46A (Tc)10V45mOhm @ 24.9A, 10V4V @ 1.25mA93 nC @ 10 V±20V4340 pF @ 400 V-227W (Tc)-55°C ~ 150°C (TJ)Surface MountPG-TO263-3TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-247-3 HiP
STW56N65M2
MOSFET N-CH 650V 49A TO247
STMicroelectronics
243
In Stock
1 : $10.64000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)650 V49A (Tc)10V62mOhm @ 24.5A, 10V4V @ 250µA93 nC @ 10 V±25V3900 pF @ 100 V-358W (Tc)150°C (TJ)Through HoleTO-247-3TO-247-3
TO-247-3 HiP
STW69N65M5
MOSFET N-CH 650V 58A TO247
STMicroelectronics
574
In Stock
1 : $12.57000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)650 V58A (Tc)10V45mOhm @ 29A, 10V5V @ 250µA143 nC @ 10 V±25V6420 pF @ 100 V-330W (Tc)150°C (TJ)Through HoleTO-247-3TO-247-3
TO-247-3L
UF3C065040K3S
MOSFET N-CH 650V 54A TO247-3
Qorvo
3,802
In Stock
1 : $13.43000
Tube
-
Tube
ActiveN-Channel-650 V54A (Tc)12V52mOhm @ 40A, 12V6V @ 10mA51 nC @ 15 V±25V1500 pF @ 100 V-326W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-3TO-247-3
TO-247N
SCT3060ALGC11
SICFET N-CH 650V 39A TO247N
Rohm Semiconductor
848
In Stock
This product has a maximum purchase limit
1 : $14.18000
Tube
-
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)650 V39A (Tc)18V78mOhm @ 13A, 18V5.6V @ 6.67mA58 nC @ 18 V+22V, -4V852 pF @ 500 V-165W (Tc)175°C (TJ)Through HoleTO-247NTO-247-3
PG-TO247-3
IPW65R045C7FKSA1
MOSFET N-CH 650V 46A TO247-3
Infineon Technologies
0
In Stock
Check Lead Time
1 : $15.01000
Tube
Bulk
Tube
ActiveN-ChannelMOSFET (Metal Oxide)650 V46A (Tc)10V45mOhm @ 24.9A, 10V4V @ 1.25mA93 nC @ 10 V±20V4340 pF @ 400 V-227W (Tc)-55°C ~ 150°C (TJ)Through HolePG-TO247-3-1TO-247-3
PG-TO247-3
SPW47N60C3FKSA1
MOSFET N-CH 650V 47A TO247-3
Infineon Technologies
1,854
In Stock
1 : $18.47000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)650 V47A (Tc)10V70mOhm @ 30A, 10V3.9V @ 2.7mA320 nC @ 10 V±20V6800 pF @ 25 V-415W (Tc)-55°C ~ 150°C (TJ)Through HolePG-TO247-3-1TO-247-3
TP65H035G4WS
TP65H035G4WS
GANFET N-CH 650V 46.5A TO247-3
Transphorm
533
In Stock
1 : $18.65000
Tube
-
Tube
ActiveN-ChannelGaNFET (Cascode Gallium Nitride FET)650 V46.5A (Tc)10V41mOhm @ 30A, 10V4.8V @ 1mA22 nC @ 0 V±20V1500 pF @ 400 V-156W (Tc)-55°C ~ 150°CThrough HoleTO-247-3TO-247-3
Showing
of 1,782

650 V Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.