60A (Ta) Single FETs, MOSFETs

Results: 63
Manufacturer
EPCFairchild SemiconductorInfineon TechnologiesMicro Commercial CoNexperia USA Inc.onsemiRenesas Electronics CorporationSanken Electric USA Inc.Texas InstrumentsToshiba Semiconductor and StorageVicor Corporation
Series
-eGaN®HEXFET®NexFET™Picor® µRDS(on)FET®PowerTrench®U-MOSIVU-MOSVIU-MOSVI-HU-MOSVIII-H
Packaging
BagBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveNot For New DesignsObsolete
FET Type
N-ChannelP-Channel
Technology
GaNFET (Gallium Nitride)MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
5 V20 V30 V40 V60 V75 V80 V100 V650 V
Drive Voltage (Max Rds On, Min Rds On)
3.5V, 4.5V4V, 10V4.5V, 10V5V6V, 10V10V
Rds On (Max) @ Id, Vgs
0.45mOhm @ 60A, 4.5V1.3mOhm @ 40A, 5V1.4mOhm @ 30A, 10V2.1mOhm @ 30A, 10V2.2mOhm @ 30A, 10V2.3mOhm @ 25A, 10V2.5mOhm @ 29A, 5V2.6mOhm @ 30A, 10V2.8mOhm @ 30A, 10V3.1mOhm @ 30A, 10V3.2mOhm @ 25A, 5V3.6mOhm @ 25A, 5V
Vgs(th) (Max) @ Id
800mV @ 1mA1.8V @ 250µA2V @ 250µA2.1V @ 1mA2.15V @ 1mA2.3V @ 1mA2.3V @ 250µA2.3V @ 500µA2.5V @ 14mA2.5V @ 1mA2.5V @ 20mA2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12.2 nC @ 5 V13.6 nC @ 5 V14 nC @ 4.5 V15 nC @ 5 V16.3 nC @ 5 V17.8 nC @ 5 V19 nC @ 10 V24 nC @ 5 V27 nC @ 10 V29 nC @ 10 V30 nC @ 10 V30 nC @ 4.5 V
Vgs (Max)
±5V+6V, -4V+10V, -20V±15V+16V, -12V+20V, -10V±20V
Input Capacitance (Ciss) (Max) @ Vds
1190 pF @ 10 V1322 pF @ 20 V1449 pF @ 40 V1500 pF @ 400 V1570 pF @ 50 V1700 pF @ 40 V1760 pF @ 15 V1800 pF @ 20 V1814 pF @ 20 V2300 pF @ 10 V2300 pF @ 15 V2310 pF @ 15 V
FET Feature
-Schottky Diode (Body)Standard
Power Dissipation (Max)
960mW (Ta), 132W (Tc)1W (Ta), 84W (Tc)1.25W1.6W (Ta), 64W (Tc)1.65W (Ta), 65W (Tc)1.75W (Ta), 60W (Tc)2W (Ta), 30W (Tc)2.4W (Ta), 150W (Tj)2.8W (Ta), 108W (Tc)3W (Ta), 53W (Tc)3.1W (Ta)30W (Tc)
Operating Temperature
-65°C ~ 175°C (TJ)-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)-40°C ~ 150°C (TJ)150°C (TJ)150°C175°C (TJ)175°C-
Mounting Type
Surface MountThrough Hole
Supplier Device Package
3-LGA (4.1x8)8-SOP Advance (5x5)8-VSON-CLIP (3.3x3.3)8-VSONP (5x6)ATPAKCCPAK1212D2PAKDPAKDPAK+DieLFPAKLFPAK33
Package / Case
3-FLGA8-PowerTDFN8-PowerVDFN12-BESOP (0.370", 9.40mm Width), Exposed PadDieSC-100, SOT-669SOT-1210, 8-LFPAK33 (5-Lead)TO-220-3 Full PackTO-220-3TO-251-3 Short Leads, IPAK, TO-251AATO-252-3, DPAK (2 Leads + Tab), SC-63TO-263-3, D2PAK (2 Leads + Tab), TO-263ABTO-3P-3, SC-65-3
Stocking Options
Environmental Options
Media
Marketplace Product
63Results
Applied FiltersRemove All

Showing
of 63
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
8-Power TDFN
CSD17575Q3
MOSFET N-CH 30V 60A 8VSON
Texas Instruments
67,651
In Stock
1 : $1.08000
Cut Tape (CT)
2,500 : $0.44668
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V60A (Ta)4.5V, 10V2.3mOhm @ 25A, 10V1.8V @ 250µA30 nC @ 4.5 V±20V4420 pF @ 15 V-2.8W (Ta), 108W (Tc)-55°C ~ 150°C (TJ)--Surface Mount8-VSON-CLIP (3.3x3.3)8-PowerTDFN
1,326
In Stock
1 : $1.59000
Cut Tape (CT)
2,000 : $0.65624
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)60 V60A (Ta)6V, 10V11.2mOhm @ 30A, 10V3V @ 1mA156 nC @ 10 V+10V, -20V7760 pF @ 10 V-100W (Tc)175°C--Surface MountDPAK+TO-252-3, DPAK (2 Leads + Tab), SC-63
44,361
In Stock
1 : $1.70000
Cut Tape (CT)
5,000 : $0.73690
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)40 V60A (Ta)4.5V, 10V4.7mOhm @ 30A, 10V2.1V @ 1mA160 nC @ 10 V+10V, -20V5640 pF @ 10 V-960mW (Ta), 132W (Tc)175°C--Surface Mount8-SOP Advance (5x5)8-PowerVDFN
EPC2065
EPC2065
GAN FET 80V .0036OHM 8BUMP DIE
EPC
4,764
In Stock
1 : $3.21000
Cut Tape (CT)
1,000 : $1.66044
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)80 V60A (Ta)5V3.6mOhm @ 25A, 5V2.5V @ 7mA12.2 nC @ 5 V+6V, -4V1449 pF @ 40 VStandard--40°C ~ 150°C (TJ)--Surface MountDieDie
EPC2065
EPC2088
TRANS GAN 100V .0032OHM BMP DIE
EPC
8,466
In Stock
1 : $4.15000
Cut Tape (CT)
1,000 : $2.14474
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-Channel-100 V60A (Ta)5V3.2mOhm @ 25A, 5V2.5V @ 7mA17.8 nC @ 5 V+6V, -4V2703 pF @ 50 V---40°C ~ 150°C (TJ)--Surface MountDieDie
EPC2218A
EPC2218A
TRANS GAN 80V .0032OHM AECQ101
EPC
24,985
In Stock
1 : $5.25000
Cut Tape (CT)
1,000 : $2.71205
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)80 V60A (Ta)5V3.2mOhm @ 25A, 5V2.5V @ 7mA13.6 nC @ 5 V+6V, -4V1570 pF @ 50 V---40°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface MountDieDie
EPC2218
EPC2218
GANFET N-CH 100V DIE
EPC
41,957
In Stock
1 : $6.01000
Cut Tape (CT)
1,000 : $3.40875
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelGaNFET (Gallium Nitride)100 V60A (Ta)5V3.2mOhm @ 25A, 5V2.5V @ 7mA16.3 nC @ 5 V+6V, -4V2703 pF @ 50 V---40°C ~ 150°C (TJ)--Surface MountDieDie
8-Power TDFN
CSD17577Q5A
MOSFET N-CH 30V 60A 8VSON
Texas Instruments
14,728
In Stock
1 : $0.76000
Cut Tape (CT)
2,500 : $0.28786
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V60A (Ta)4.5V, 10V4.2mOhm @ 18A, 10V1.8V @ 250µA35 nC @ 10 V±20V2310 pF @ 15 V-3W (Ta), 53W (Tc)-55°C ~ 150°C (TJ)--Surface Mount8-VSONP (5x6)8-PowerTDFN
8-Power TDFN
CSD17575Q3T
MOSFET N-CH 30V 60A 8VSON
Texas Instruments
19,742
In Stock
1 : $1.34000
Cut Tape (CT)
250 : $0.84452
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V60A (Ta)4.5V, 10V2.3mOhm @ 25A, 10V1.8V @ 250µA30 nC @ 4.5 V±20V4420 pF @ 15 V-2.8W (Ta), 108W (Tc)-55°C ~ 150°C (TJ)--Surface Mount8-VSON-CLIP (3.3x3.3)8-PowerTDFN
8-Power TDFN
CSD17577Q5AT
MOSFET N-CH 30V 60A 8VSON
Texas Instruments
2,853
In Stock
1 : $1.45000
Cut Tape (CT)
250 : $0.91176
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V60A (Ta)4.5V, 10V4.2mOhm @ 18A, 10V1.8V @ 250µA35 nC @ 10 V±20V2310 pF @ 15 V-3W (Ta), 53W (Tc)-55°C ~ 150°C (TJ)--Surface Mount8-VSONP (5x6)8-PowerTDFN
1,814
In Stock
1 : $2.13000
Cut Tape (CT)
2,000 : $0.96046
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)60 V60A (Ta)6V, 10V11.2mOhm @ 30A, 10V3V @ 1mA156 nC @ 10 V+10V, -20V7760 pF @ 10 V-100W (Tc)175°C (TJ)--Surface MountDPAK+TO-252-3, DPAK (2 Leads + Tab), SC-63
eGaN Series
EPC2023
GANFET N-CH 30V 60A DIE
EPC
7,683
In Stock
1 : $8.32000
Cut Tape (CT)
500 : $5.24190
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelGaNFET (Gallium Nitride)30 V60A (Ta)-1.3mOhm @ 40A, 5V2.5V @ 20mA--2300 pF @ 15 V-----Surface MountDieDie
LFPAK33
PSMN8R5-40MLDX
MOSFET N-CH 40V 60A LFPAK33
Nexperia USA Inc.
6,000
In Stock
1 : $0.88000
Cut Tape (CT)
1,500 : $0.38458
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V60A (Ta)4.5V, 10V8.5mOhm @ 15A, 10V2.15V @ 1mA27 nC @ 10 V±20V1814 pF @ 20 V-59W (Ta)-55°C ~ 175°C (TJ)--Surface MountLFPAK33SOT-1210, 8-LFPAK33 (5-Lead)
1,080
In Stock
1 : $1.36000
Cut Tape (CT)
2,000 : $0.56249
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)40 V60A (Ta)6V, 10V6.3mOhm @ 30A, 10V3V @ 1mA125 nC @ 10 V+10V, -20V6510 pF @ 10 V-90W (Tc)175°C--Surface MountDPAK+TO-252-3, DPAK (2 Leads + Tab), SC-63
4,879
In Stock
1 : $1.49000
Cut Tape (CT)
5,000 : $0.58822
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V60A (Ta)4.5V, 10V1.4mOhm @ 30A, 10V2.3V @ 500µA46 nC @ 10 V±20V4400 pF @ 15 V-1.6W (Ta), 64W (Tc)150°C (TJ)--Surface Mount8-SOP Advance (5x5)8-PowerVDFN
1,997
In Stock
1 : $1.52000
Cut Tape (CT)
2,000 : $0.68509
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V60A (Ta)6V, 10V6.11mOhm @ 30A, 10V3.5V @ 500µA60 nC @ 10 V±20V4320 pF @ 10 V-180W (Tc)175°C--Surface MountDPAK+TO-252-3, DPAK (2 Leads + Tab), SC-63
1,750
In Stock
1 : $2.23000
Cut Tape (CT)
1,000 : $1.06050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V60A (Ta)6V, 10V6.11mOhm @ 30A, 10V3.5V @ 500µA60 nC @ 10 V±20V4320 pF @ 10 V-205W (Tc)175°C--Surface MountTO-220SM(W)TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
4,067
In Stock
1 : $2.86000
Cut Tape (CT)
2,500 : $1.39150
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V60A (Ta)4.5V, 10V2.1mOhm @ 30A, 10V2.5V @ 1mA42 nC @ 4.5 V±20V6380 pF @ 10 V-65W (Tc)150°C (TJ)--Surface MountLFPAKSC-100, SOT-669
LFPAK33
PSMN8R5-40MSDX
MOSFET N-CH 40V 60A LFPAK33
Nexperia USA Inc.
4,480
In Stock
1 : $0.81000
Cut Tape (CT)
1,500 : $0.34695
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V60A (Ta)10V8.5mOhm @ 15A, 10V3.6V @ 1mA19 nC @ 10 V±20V1322 pF @ 20 V-59W (Ta)-55°C ~ 175°C (TJ)--Surface MountLFPAK33SOT-1210, 8-LFPAK33 (5-Lead)
1,965
In Stock
1 : $1.70000
Cut Tape (CT)
2,000 : $0.76837
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V60A (Ta)6V, 10V8mOhm @ 30A, 10V3V @ 1mA60 nC @ 10 V±20V2900 pF @ 10 V-88W (Tc)175°C (TJ)--Surface MountDPAK+TO-252-3, DPAK (2 Leads + Tab), SC-63
IRG4RC10UTRPBF
FDB7030BL
60A, 30V, 0.009OHM, N-CHANNEL,
Fairchild Semiconductor
67,813
Marketplace
650 : $0.46000
Bulk
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)30 V60A (Ta)4.5V, 10V9mOhm @ 30A, 10V3V @ 250µA24 nC @ 5 V±20V1760 pF @ 15 V-60W (Tc)-65°C ~ 175°C (TJ)--Surface MountTO-263ABTO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
NVB60N06T4G
MOSFET N-CH 60V 60A D2PAK
onsemi
0
In Stock
1,000
Marketplace
210 : $1.44000
Bulk
-
Tape & Reel (TR)
Bulk
ObsoleteN-ChannelMOSFET (Metal Oxide)60 V60A (Ta)-14mOhm @ 30A, 10V4V @ 250µA81 nC @ 10 V-3220 pF @ 25 V-2.4W (Ta), 150W (Tj)-AutomotiveAEC-Q101Surface MountD2PAKTO-263-3, D2PAK (2 Leads + Tab), TO-263AB
11,590
Marketplace
204 : $1.48000
Bulk
-
Bulk
ObsoleteN-ChannelMOSFET (Metal Oxide)30 V60A (Ta)-2.1mOhm @ 30A, 10V-42 nC @ 4.5 V-6380 pF @ 10 V-----Surface MountLFPAKSC-100, SOT-669
IRG4RC10UTRPBF
FDB7030BLS
N-CHANNEL POWER MOSFET
Fairchild Semiconductor
34,400
Marketplace
161 : $1.87000
Bulk
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)30 V60A (Ta)4.5V, 10V9mOhm @ 30A, 10V3V @ 250µA24 nC @ 5 V±20V1760 pF @ 15 V-60W (Tc)-65°C ~ 175°C (TJ)--Surface MountTO-263 (D2PAK)TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
26,479
Marketplace
148 : $2.04000
Bulk
-
Bulk
ObsoleteN-ChannelMOSFET (Metal Oxide)30 V60A (Ta)-2.8mOhm @ 30A, 10V-32 nC @ 4.5 V-5000 pF @ 10 V-65W (Tc)---Surface MountLFPAKSC-100, SOT-669
Showing
of 63

60A (Ta) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.