Showing
of 3,390
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
DMN60H080DS-7
MOSFET N-CH 600V 80MA SOT23-3
Diodes Incorporated
59,349
In Stock
219,000
Factory
1 : $0.37000
Cut Tape (CT)
3,000 : $0.08316
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V80mA (Ta)4.5V, 10V100Ohm @ 60mA, 10V3V @ 250µA1.7 nC @ 10 V±20V25 pF @ 25 V-1.1W (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
TO252-3
IPD60R1K5CEAUMA1
MOSFET N-CH 600V 5A TO252
Infineon Technologies
18,931
In Stock
1 : $0.72000
Cut Tape (CT)
2,500 : $0.27968
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V5A (Tc)10V1.5Ohm @ 1.1A, 10V3.5V @ 90µA9.4 nC @ 10 V±20V200 pF @ 100 V-49W (Tc)-40°C ~ 150°C (TJ)Surface MountPG-TO252-3TO-252-3, DPak (2 Leads + Tab), SC-63
TO252-3
IPD60R600P7SAUMA1
MOSFET N-CH 600V 6A TO252-3
Infineon Technologies
15,707
In Stock
1 : $0.88000
Cut Tape (CT)
2,500 : $0.37426
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V6A (Tc)10V600mOhm @ 1.7A, 10V4V @ 80µA9 nC @ 10 V±20V363 pF @ 400 V-30W (Tc)-40°C ~ 150°C (TJ)Surface MountPG-TO252-3TO-252-3, DPak (2 Leads + Tab), SC-63
SOT223-3L
STN1HNK60
MOSFET N-CH 600V 400MA SOT223
STMicroelectronics
10,801
In Stock
1 : $1.11000
Cut Tape (CT)
4,000 : $0.47040
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V400mA (Tc)10V8.5Ohm @ 500mA, 10V3.7V @ 250µA10 nC @ 10 V±30V156 pF @ 25 V-3.3W (Tc)-55°C ~ 150°C (TJ)Surface MountSOT-223TO-261-4, TO-261AA
TO252-3
IPD60R400CEAUMA1
MOSFET N-CH 600V 14.7A TO252
Infineon Technologies
15,612
In Stock
1 : $1.46000
Cut Tape (CT)
2,500 : $0.61858
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V14.7A (Tc)10V400mOhm @ 3.8A, 10V3.5V @ 300µA32 nC @ 10 V±20V700 pF @ 100 V-112W (Tc)-40°C ~ 150°C (TJ)Surface MountPG-TO252-2TO-252-3, DPak (2 Leads + Tab), SC-63
TO252-3
SPD03N60C3ATMA1
MOSFET N-CH 600V 3.2A TO252-3
Infineon Technologies
28,080
In Stock
1 : $1.58000
Cut Tape (CT)
2,500 : $0.72406
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V3.2A (Tc)10V1.4Ohm @ 2A, 10V3.9V @ 135µA17 nC @ 10 V±20V400 pF @ 25 V-38W (Tc)-55°C ~ 150°C (TJ)Surface MountPG-TO252-3TO-252-3, DPak (2 Leads + Tab), SC-63
TO252-3
IPD60R180P7SAUMA1
MOSFET N-CH 600V 18A TO252-3
Infineon Technologies
56,021
In Stock
1 : $1.80000
Cut Tape (CT)
2,500 : $0.82158
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V18A (Tc)10V180mOhm @ 5.6A, 10V4V @ 280µA25 nC @ 10 V±20V1081 pF @ 400 V-72W (Tc)-40°C ~ 150°C (TJ)Surface MountPG-TO252-3TO-252-3, DPak (2 Leads + Tab), SC-63
MFG_DPAK(TO252-3)
STD13N60M2
MOSFET N-CH 600V 11A DPAK
STMicroelectronics
11,732
In Stock
1 : $2.08000
Cut Tape (CT)
2,500 : $0.94972
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V11A (Tc)10V380mOhm @ 5.5A, 10V4V @ 250µA17 nC @ 10 V±25V580 pF @ 100 V-110W (Tc)-55°C ~ 150°C (TJ)Surface MountDPAKTO-252-3, DPak (2 Leads + Tab), SC-63
TO252-3
IPD60R380C6ATMA1
MOSFET N-CH 600V 10.6A TO252-3
Infineon Technologies
46,106
In Stock
1 : $2.24000
Cut Tape (CT)
2,500 : $1.02500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)600 V10.6A (Tc)10V380mOhm @ 3.8A, 10V3.5V @ 320µA32 nC @ 10 V±20V700 pF @ 100 V-83W (Tc)-55°C ~ 150°C (TJ)Surface MountPG-TO252-3TO-252-3, DPak (2 Leads + Tab), SC-63
2,928
In Stock
1 : $1.46000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V9A (Tc)10V360mOhm @ 2.7A, 10V4V @ 140µA13 nC @ 10 V±20V555 pF @ 400 V-22W (Tc)-40°C ~ 150°C (TJ)Through HolePG-TO220-FPTO-220-3 Full Pack
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IPB60R299CPAATMA1
MOSFET N-CH 600V 11A TO263-3
Infineon Technologies
7,000
In Stock
1 : $3.49000
Cut Tape (CT)
1,000 : $1.84264
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V11A (Tc)10V299mOhm @ 6.6A, 10V3.5V @ 440µA29 nC @ 10 V±20V1100 pF @ 100 V-96W (Tc)-40°C ~ 150°C (TJ)Surface MountPG-TO263-3-2TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
18,660
In Stock
1 : $4.30000
Cut Tape (CT)
2,500 : $2.15899
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V30.8A (Ta)10V109mOhm @ 15.4A, 10V4.5V @ 1.5mA105 nC @ 10 V±30V3000 pF @ 300 V-240W (Tc)150°C (TA)Surface Mount4-DFN-EP (8x8)4-VSFN Exposed Pad
5,680
In Stock
1 : $4.04000
Cut Tape (CT)
800 : $2.50993
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)600 V27A (Tc)10V160mOhm @ 13.5A, 10V4V @ 250µA26 nC @ 10 V±30V1294 pF @ 100 V-357W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-263 (D2Pak)TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
4,980
In Stock
1 : $5.33000
Cut Tape (CT)
2,500 : $2.67570
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V30.8A (Ta)10V98mOhm @ 9.4A, 10V3.5V @ 1.5mA65 nC @ 10 V±30V3000 pF @ 300 V-240W (Tc)150°C (TJ)Surface Mount4-DFN-EP (8x8)4-VSFN Exposed Pad
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IPB60R165CPATMA1
MOSFET N-CH 600V 21A TO263-3
Infineon Technologies
9,048
In Stock
1 : $5.95000
Cut Tape (CT)
1,000 : $3.14406
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)600 V21A (Tc)10V165mOhm @ 12A, 10V3.5V @ 790µA52 nC @ 10 V±20V2000 pF @ 100 V-192W (Tc)-55°C ~ 150°C (TJ)Surface MountPG-TO263-3-2TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-220-3
IPP60R190P6XKSA1
MOSFET N-CH 600V 20.2A TO220-3
Infineon Technologies
19,349
In Stock
1 : $3.18000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V20.2A (Tc)10V190mOhm @ 7.6A, 10V4.5V @ 630µ11 nC @ 10 V±20V1750 pF @ 100 V-151W (Tc)-55°C ~ 150°C (TJ)Through HolePG-TO220-3TO-220-3
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
SPB20N60C3ATMA1
MOSFET N-CH 600V 20.7A TO263-3
Infineon Technologies
4,991
In Stock
1 : $6.30000
Cut Tape (CT)
1,000 : $3.32955
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V20.7A (Tc)10V190mOhm @ 13.1A, 10V3.9V @ 1mA114 nC @ 10 V±20V2400 pF @ 25 V-208W (Tc)-55°C ~ 150°C (TJ)Surface MountPG-TO263-3-2TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-220-3
IPP60R190C6XKSA1
MOSFET N-CH 600V 20.2A TO220-3
Infineon Technologies
4,524
In Stock
1 : $3.71000
Tube
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)600 V20.2A (Tc)10V190mOhm @ 9.5A, 10V3.5V @ 630µA63 nC @ 10 V±20V1400 pF @ 100 V-151W (Tc)-55°C ~ 150°C (TJ)Through HolePG-TO220-3TO-220-3
TO-220F
AOTF27S60L
MOSFET N-CH 600V 27A TO220-3F
Alpha & Omega Semiconductor Inc.
5,095
In Stock
1 : $4.01000
Tube
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)600 V27A (Tc)10V160mOhm @ 13.5A, 10V4V @ 250µA26 nC @ 10 V±30V1294 pF @ 100 V-50W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220FTO-220-3 Full Pack
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IPB60R099CPATMA1
MOSFET N-CH 600V 31A TO263-3
Infineon Technologies
6,512
In Stock
1 : $9.40000
Cut Tape (CT)
1,000 : $5.33306
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)600 V31A (Tc)10V99mOhm @ 18A, 10V3.5V @ 1.2mA80 nC @ 10 V±20V2800 pF @ 100 V-255W (Tc)-55°C ~ 150°C (TJ)Surface MountPG-TO263-3-2TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-220-3
SPP20N60C3XKSA1
MOSFET N-CH 600V 20.7A TO220-3
Infineon Technologies
2,199
In Stock
1 : $6.30000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V20.7A (Tc)10V190mOhm @ 13.1A, 10V3.9V @ 1mA114 nC @ 10 V±20V2400 pF @ 25 V-208W (Tc)-55°C ~ 150°C (TJ)Through HolePG-TO220-3-1TO-220-3
874
In Stock
1 : $8.11000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V38.8A (Ta)10V74mOhm @ 19.4A, 10V4.5V @ 1.9mA135 nC @ 10 V±30V4100 pF @ 300 V-270W (Tc)150°C (TJ)Through HoleTO-247TO-247-3
PG-TO247-3
IPW60R070C6FKSA1
MOSFET N-CH 600V 53A TO247-3
Infineon Technologies
923
In Stock
1 : $10.96000
Tube
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)600 V53A (Tc)10V70mOhm @ 25.8A, 10V3.5V @ 1.72mA170 nC @ 10 V±20V3800 pF @ 100 V-391W (Tc)-55°C ~ 150°C (TJ)Through HolePG-TO247-3-1TO-247-3
PG-HSOF-8-2
IPT60R028G7XTMA1
MOSFET N-CH 600V 75A 8HSOF
Infineon Technologies
3,821
In Stock
1 : $19.98000
Cut Tape (CT)
2,000 : $12.17651
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V75A (Tc)10V28mOhm @ 28.8A, 10V4V @ 1.44mA123 nC @ 10 V±20V4820 pF @ 400 V-391W (Tc)-55°C ~ 150°C (TJ)Surface MountPG-HSOF-8-28-PowerSFN
TO-247-4
IPZ60R040C7XKSA1
MOSFET N-CH 600V 50A TO247-4
Infineon Technologies
703
In Stock
1 : $15.19000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V50A (Tc)10V40mOhm @ 24.9A, 10V4V @ 1.24mA107 nC @ 10 V±20V4340 pF @ 400 V-227W (Tc)-55°C ~ 150°C (TJ)Through HolePG-TO247-4TO-247-4
Showing
of 3,390

600 V Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.