6-VSSOP, SC-88, SOT-363 Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,953 In Stock | 1 : $0.47000 Cut Tape (CT) 3,000 : $0.10514 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.4A (Ta) | 4.5V, 10V | 160mOhm @ 1.4A, 10V | 2V @ 3.7µA | 0.6 nC @ 5 V | ±20V | 94 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SOT363-PO | 6-VSSOP, SC-88, SOT-363 | |||
9,000 In Stock This product has a maximum purchase limit | 1 : $0.47000 Cut Tape (CT) 3,000 : $0.10514 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.5A (Ta) | 2.5V, 4.5V | 140mOhm @ 1.5A, 4.5V | 1.2V @ 3.7µA | 0.8 nC @ 5 V | ±12V | 143 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SOT363-PO | 6-VSSOP, SC-88, SOT-363 | |||
732 In Stock | 1 : $0.22000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.4A (Ta) | 4.5V, 10V | 160mOhm @ 1.4A, 10V | 2V @ 3.7µA | 0.6 nC @ 5 V | ±20V | 94 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SOT363-PO | 6-VSSOP, SC-88, SOT-363 | |||
734 In Stock | 1 : $0.38000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 1.5A (Ta) | 4.5V, 10V | 140mOhm @ 1.5A, 10V | 2V @ 6.3µA | 2.9 nC @ 10 V | ±20V | 294 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SOT363-6 | 6-VSSOP, SC-88, SOT-363 | |||
0 In Stock Check Lead Time | 1 : $0.55000 Cut Tape (CT) 3,000 : $0.15513 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 1.5A (Ta) | 2.5V, 4.5V | 175mOhm @ 1.5A, 4.5V | 1.2V @ 8µA | 5.7 nC @ 4.5 V | ±12V | 228 pF @ 15 V | - | 560mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SOT363-PO | 6-VSSOP, SC-88, SOT-363 | |||
0 Marketplace | 6,000 : $0.04000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.4A (Ta) | - | 160mOhm @ 1.4A, 2.5V | 950mV @ 3.7µA | 0.6 nC @ 2.5 V | ±8V | 180 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SOT363-6 | 6-VSSOP, SC-88, SOT-363 | ||
41,600 Marketplace | 5,624 : $0.05000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.5A (Ta) | 2.5V, 4.5V | 140mOhm @ 1.5A, 4.5V | 1.2V @ 3.7µA | 0.8 nC @ 5 V | ±12V | 143 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SOT363-6-6 | 6-VSSOP, SC-88, SOT-363 | |||
0 Marketplace | 790 : $0.05000 Bulk | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 1.5A (Ta) | 4.5V, 10V | 140mOhm @ 1.5A, 10V | 2V @ 6.3µA | 2.9 nC @ 10 V | ±20V | 294 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SOT363-6-6 | 6-VSSOP, SC-88, SOT-363 | |||
0 Marketplace | Active | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.4A (Ta) | 1.8V, 2.5V | 160mOhm @ 1.4A, 2.5V | 950mV @ 3.7µA | 0.6 nC @ 2.5 V | ±8V | 180 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SOT363-6-6 | 6-VSSOP, SC-88, SOT-363 | |||
0 Marketplace | Active | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 1.5A (Ta) | 4.5V, 10V | 140mOhm @ 1.5A, 10V | 2V @ 6.3µA | 2.9 nC @ 10 V | ±20V | 294 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SOT363-6-6 | 6-VSSOP, SC-88, SOT-363 | |||
0 Marketplace | Active | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.4A (Ta) | 1.8V, 2.5V | 160mOhm @ 1.4A, 2.5V | 950mV @ 3.7µA | 0.6 nC @ 2.5 V | ±8V | 180 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SOT363-6-6 | 6-VSSOP, SC-88, SOT-363 | |||
0 Marketplace | 3,000 : $0.07000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.5A (Ta) | 2.5V, 4.5V | 140mOhm @ 1.5A, 4.5V | 1.2V @ 3.7µA | 0.8 nC @ 5 V | ±12V | 143 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SOT363-6-6 | 6-VSSOP, SC-88, SOT-363 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 1.5A (Ta) | 2.5V, 4.5V | 175mOhm @ 1.5A, 4.5V | 1.2V @ 8µA | 5.7 nC @ 4.5 V | ±12V | 228 pF @ 15 V | - | 560mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SOT363-PO | 6-VSSOP, SC-88, SOT-363 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.5A (Ta) | 2.5V, 4.5V | 140mOhm @ 1.5A, 4.5V | 1.2V @ 3.7µA | 0.8 nC @ 5 V | ±12V | 143 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SOT363-PO | 6-VSSOP, SC-88, SOT-363 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 1.5A (Ta) | 4.5V, 10V | 140mOhm @ 1.5A, 10V | 2V @ 6.3µA | 2.9 nC @ 10 V | ±20V | 294 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SOT363-PO | 6-VSSOP, SC-88, SOT-363 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.4A (Ta) | 1.8V, 2.5V | 160mOhm @ 1.4A, 2.5V | 950mV @ 3.7µA | 0.6 nC @ 2.5 V | ±8V | 180 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SOT363-PO | 6-VSSOP, SC-88, SOT-363 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.4A (Ta) | 1.8V, 2.5V | 160mOhm @ 1.4A, 2.5V | 950mV @ 3.7µA | 0.6 nC @ 2.5 V | ±8V | 180 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SOT363-6 | 6-VSSOP, SC-88, SOT-363 |