Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
3,515
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.12487
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V1.9A (Ta)1.8V, 4V133mOhm @ 1A, 4V1V @ 1mA1.9 nC @ 4 V±12V123 pF @ 15 VSchottky Diode (Isolated)500mW (Ta)150°CSurface MountUFV6-SMD (5 Leads), Flat Lead
7021A-0078
MCH5837-TL-E
MOSFET N-CH 20V 2A 5MCPH
onsemi
16,750
Marketplace
2,664 : $0.11000
Bulk
-
Bulk
ObsoleteN-ChannelMOSFET (Metal Oxide)20 V2A (Ta)-145mOhm @ 1A, 4V-1.8 nC @ 4 V-115 pF @ 10 VSchottky Diode (Isolated)800mW (Ta)150°C (TJ)Surface Mount5-MCPH6-SMD (5 Leads), Flat Lead
TUMT5_TUMT5 Pkg
US5U1TR
MOSFET N-CH 30V 1.5A TUMT5
Rohm Semiconductor
2,995
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.23748
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V1.5A (Ta)2.5V, 4.5V240mOhm @ 1.5A, 4.5V1.5V @ 1mA2.2 nC @ 4.5 V±12V80 pF @ 10 VSchottky Diode (Isolated)1W (Ta)150°C (TJ)Surface MountTUMT56-SMD (5 Leads), Flat Lead
TUMT5_TUMT5 Pkg
US5U3TR
MOSFET N-CH 30V 1.5A TUMT5
Rohm Semiconductor
2,639
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.23748
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)30 V1.5A (Ta)2.5V, 4.5V240mOhm @ 1.5A, 4.5V1.5V @ 1mA2.2 nC @ 4.5 V12V80 pF @ 10 VSchottky Diode (Isolated)1W (Ta)150°C (TJ)Surface MountTUMT56-SMD (5 Leads), Flat Lead
TUMT5_TUMT5 Pkg
US5U35TR
MOSFET P-CH 45V 700MA TUMT5
Rohm Semiconductor
2,985
In Stock
1 : $0.72000
Cut Tape (CT)
3,000 : $0.27346
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)45 V700mA (Ta)4V, 10V800mOhm @ 700mA, 10V2.5V @ 1mA1.7 nC @ 5 V±20V120 pF @ 10 VSchottky Diode (Isolated)1W (Ta)150°C (TJ)Surface MountTUMT56-SMD (5 Leads), Flat Lead
2
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.12329
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V1.5A (Ta)2.5V, 4V160mOhm @ 750mA, 4V1.1V @ 100µA-±12V125 pF @ 10 VSchottky Diode (Isolated)500mW (Ta)150°CSurface MountUFV6-SMD (5 Leads), Flat Lead
TUMT5_TUMT5 Pkg
US5U2TR
MOSFET N-CH 30V 1.4A TUMT5
Rohm Semiconductor
0
In Stock
Check Lead Time
3,000 : $0.23748
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveN-ChannelMOSFET (Metal Oxide)30 V1.4A (Ta)4V, 10V240mOhm @ 1.4A, 10V2.5V @ 1mA2 nC @ 5 V±20V70 pF @ 10 VSchottky Diode (Isolated)1W (Ta)150°C (TJ)Surface MountTUMT56-SMD (5 Leads), Flat Lead
TUMT5_TUMT5 Pkg
US5U30TR
MOSFET P-CH 20V 1A TUMT5
Rohm Semiconductor
0
In Stock
Check Lead Time
3,000 : $0.24611
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveP-ChannelMOSFET (Metal Oxide)20 V1A (Ta)2.5V, 4.5V390mOhm @ 1A, 4.5V2V @ 1mA2.1 nC @ 4.5 V±12V150 pF @ 10 VSchottky Diode (Isolated)1W (Ta)150°C (TJ)Surface MountTUMT56-SMD (5 Leads), Flat Lead
TUMT5_TUMT5 Pkg
US5U29TR
MOSFET P-CH 20V 1A TUMT5
Rohm Semiconductor
0
In Stock
3,000 : $0.26338
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsP-ChannelMOSFET (Metal Oxide)20 V1A (Ta)2.5V, 4.5V390mOhm @ 1A, 4.5V2V @ 1mA2.1 nC @ 5 V±12V150 pF @ 10 VSchottky Diode (Isolated)1W (Ta)150°C (TJ)Surface MountTUMT56-SMD (5 Leads), Flat Lead
40
In Stock
1 : $0.37000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
ObsoleteP-ChannelMOSFET (Metal Oxide)20 V1.5A (Ta)1.8V, 4V213mOhm @ 1A, 4V1V @ 1mA6.4 nC @ 4 V±8V250 pF @ 10 VSchottky Diode (Isolated)500mW (Ta)150°C (TJ)Surface MountUFV6-SMD (5 Leads), Flat Lead
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteN-ChannelMOSFET (Metal Oxide)30 V1.9A (Ta)1.8V, 4V133mOhm @ 1A, 4V1V @ 1mA1.9 nC @ 4 V±12V123 pF @ 15 VSchottky Diode (Isolated)500mW (Ta)150°C (TJ)Surface MountUFV6-SMD (5 Leads), Flat Lead
Showing
of 11

6-SMD (5 Leads), Flat Lead Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.