6.3A (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46,832 In Stock | 1 : $0.46000 Cut Tape (CT) 3,000 : $0.16375 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 6.3A (Ta) | 4.5V, 10V | 25mOhm @ 6.3A, 10V | 3V @ 250µA | 15 nC @ 10 V | ±20V | 570 pF @ 15 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SuperSOT™-6 | SOT-23-6 Thin, TSOT-23-6 | |||
464,480 In Stock | 1 : $0.44000 Cut Tape (CT) 3,000 : $0.17640 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 6.3A (Ta) | 2.5V, 4.5V | 21mOhm @ 6.3A, 4.5V | 1.1V @ 10µA | 8.9 nC @ 4.5 V | ±12V | 700 pF @ 16 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
16,566 In Stock | 1 : $5.83000 Cut Tape (CT) 2,500 : $2.84032 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 350 V | 6.3A (Ta) | 5V | 180mOhm @ 6A, 5V | 2.5V @ 1mA | 4 nC @ 5 V | +6V, -4V | 628 pF @ 280 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
9,069 Marketplace | 1,268 : $0.24000 Bulk | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 6.3A (Ta) | 4.5V, 10V | 32mOhm @ 7A, 10V | 3V @ 250µA | 29 nC @ 10 V | ±20V | 930 pF @ 15 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
8,893 Marketplace | 508 : $0.59000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 6.3A (Ta) | - | 31mOhm @ 3A, 10V | 2.5V @ 1mA | - | ±20V | 620 pF @ 10 V | - | 1.05W (Ta) | 150°C | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | ||
1,660 Marketplace | 386 : $0.78000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 6.3A (Ta) | 5V | 30mOhm @ 6.3A, 5V | 2V @ 250µA | 65 nC @ 10 V | ±10V | 2030 pF @ 25 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
25,000 Marketplace | 365 : $0.82000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 6.3A (Ta) | 4.5V, 10V | 30mOhm @ 6.3A, 10V | 3V @ 250µA | 88 nC @ 20 V | ±20V | 1575 pF @ 25 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
2,500 Marketplace | 365 : $0.82000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 6.3A (Ta) | 5V | 30mOhm @ 6.3A, 5V | 2V @ 250µA | 65 nC @ 10 V | ±10V | 2030 pF @ 25 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
28,575 Marketplace | 180 : $1.67000 Bulk | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 6.3A (Ta) | 6V, 10V | 32mOhm @ 6.3A, 10V | 4V @ 250µA | 80 nC @ 10 V | ±20V | 2490 pF @ 50 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
299,818 Marketplace | 156 : $1.93000 Bulk | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 6.3A (Ta) | 4.5V, 10V | 27mOhm @ 6.3A, 10V | 3V @ 250µA | 13 nC @ 5 V | ±20V | 830 pF @ 15 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SuperSOT™-6 | SOT-23-6 Thin, TSOT-23-6 | |||
910 In Stock | 1 : $0.43000 Cut Tape (CT) 3,000 : $0.12315 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 6.3A (Ta) | 2.5V, 4.5V | 20mOhm @ 6.3A, 4.5V | 1.25V @ 250µA | 15 nC @ 4.5 V | ±12V | 930 pF @ 10 V | - | 460mW (Ta), 6.94W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | |||
960 Marketplace | 592 : $0.51000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 6.3A (Ta) | 4.5V, 10V | 30mOhm @ 6.3A, 10V | 3V @ 250µA | 88 nC @ 20 V | ±20V | 1575 pF @ 25 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
662 In Stock | 1 : $0.87000 Cut Tape (CT) 4,000 : $0.36010 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 6.3A (Ta) | 2.5V, 4.5V | 45mOhm @ 6.3A, 4.5V | 1V @ 250µA | 15 nC @ 4.5 V | ±8V | 500 pF @ 15 V | - | 3W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223-4 | TO-261-4, TO-261AA | ||
0 In Stock Check Lead Time | 1 : $0.60000 Cut Tape (CT) 3,000 : $0.21134 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 8 V | 6.3A (Ta) | 1.2V, 4.5V | 20mOhm @ 2A, 4.5V | 800mV @ 250µA | 40 nC @ 4.5 V | ±5V | 2340 pF @ 4 V | - | 1.1W (Ta), 2.7W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 4-Microfoot | 4-UFBGA, WLCSP | |||
0 Marketplace | Active | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 6.3A (Ta) | 10V | 29mOhm @ 3.8A, 10V | 4V @ 250µA | 57 nC @ 10 V | ±20V | 1680 pF @ 25 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
0 Marketplace | Active | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 6.3A (Ta) | 4.5V, 10V | 25mOhm @ 6.3A, 10V | 3V @ 250µA | 15 nC @ 10 V | ±20V | 570 pF @ 15 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SuperSOT™-6 | SOT-23-6 Thin, TSOT-23-6 | |||
0 Marketplace | Active | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 6.3A (Ta) | 4.5V, 10V | 25mOhm @ 6.3A, 10V | 3V @ 250µA | 13 nC @ 10 V | ±20V | 620 pF @ 15 V | - | 800mW (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SuperSOT™-6 | SOT-23-6 Thin, TSOT-23-6 | |||
0 In Stock | Discontinued at Digi-Key | Tube Tube | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 80 V | 6.3A (Ta) | 10V | 29mOhm @ 3.8A, 10V | 4V @ 250µA | 57 nC @ 10 V | ±20V | 1680 pF @ 25 V | - | 2.5W (Ta) | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 6.3A (Ta) | 4.5V, 10V | 32mOhm @ 7A, 10V | 3V @ 250µA | 29 nC @ 10 V | ±20V | 930 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | - | Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 6.3A (Ta) | - | 19mOhm @ 10A, 10V | 3.5V @ 250µA | 45 nC @ 10 V | - | - | - | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 6.3A (Ta) | 4.5V, 10V | 27mOhm @ 6.3A, 10V | 3V @ 250µA | 13 nC @ 5 V | ±20V | 830 pF @ 15 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SuperSOT™-6 | SOT-23-6 Thin, TSOT-23-6 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 6.3A (Ta) | 6V, 10V | 32mOhm @ 6.3A, 10V | 4V @ 250µA | 80 nC @ 10 V | ±20V | 2490 pF @ 50 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | - | Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 6.3A (Ta) | - | 19mOhm @ 10A, 10V | 3.5V @ 250µA | 45 nC @ 10 V | - | - | - | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | ||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 80 V | 6.3A (Ta) | 10V | 29mOhm @ 3.8A, 10V | 4V @ 250µA | 57 nC @ 10 V | ±20V | 1680 pF @ 25 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 6.3A (Ta) | 2.5V, 10V | 37.5mOhm @ 6.3A, 10V | 1.5V @ 250µA | 21 nC @ 10 V | ±12V | 746 pF @ 15 V | - | 2.8W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 6-DFN (2x2) | 6-UDFN Exposed Pad |