Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,280 In Stock | 1 : $0.58000 Cut Tape (CT) 2,500 : $0.19680 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 1.7A (Tc) | 13V | 3Ohm @ 400mA, 13V | 3.5V @ 30µA | 4.3 nC @ 10 V | ±20V | 84 pF @ 100 V | - | 26W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
72,599 In Stock | 1 : $0.50000 Cut Tape (CT) 3,000 : $0.37000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 13mA (Tj) | 0V | 1000Ohm @ 500µA, 0V | - | - | ±20V | 10 pF @ 25 V | Depletion Mode | 360mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
23,851 In Stock | 1 : $1.20000 Cut Tape (CT) 2,500 : $0.49797 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 14.1A (Tc) | 13V | 380mOhm @ 3.2A, 13V | 3.5V @ 260µA | 24.8 nC @ 10 V | ±20V | 584 pF @ 100 V | - | 98W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
6,636 In Stock | 1 : $1.24000 Cut Tape (CT) 2,000 : $0.52502 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 2.4A (Tc) | 10V | 3Ohm @ 1.4A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±20V | 360 pF @ 25 V | - | 2.5W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D-Pak | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
6,366 In Stock | 1 : $2.20000 Cut Tape (CT) 2,500 : $0.99082 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 500 V | 7.6A (Tc) | 10V | 600mOhm @ 4.6A, 10V | 3.9V @ 350µA | 32 nC @ 10 V | ±20V | 750 pF @ 25 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
39,701 In Stock | 1 : $1.50000 Cut Tape (CT) 2,000 : $1.13000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 250mA (Tj) | 4.5V, 10V | 13Ohm @ 400mA, 10V | 4V @ 1mA | - | ±20V | 150 pF @ 25 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | TO-243AA (SOT-89) | TO-243AA | ||
8,979 In Stock | 1 : $1.86000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 8A (Tc) | 10V | 850mOhm @ 4.8A, 10V | 4V @ 250µA | 38 nC @ 10 V | ±30V | 1018 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
6,028 In Stock | 1 : $1.86000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 8A (Tc) | 10V | 850mOhm @ 4.8A, 10V | 4V @ 250µA | 63 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
6,172 In Stock | 1 : $2.91000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 18A (Tc) | 10V | 265mOhm @ 9A, 10V | 5V @ 250µA | 60 nC @ 10 V | ±30V | 2860 pF @ 25 V | - | 38.5W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
483 In Stock | 1 : $2.92000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 20A (Tc) | 10V | 270mOhm @ 10A, 10V | 5V @ 250µA | 76 nC @ 10 V | ±30V | 2942 pF @ 25 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247AC | TO-247-3 | ||
2,989 In Stock | 1 : $3.09000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 26A (Tc) | 10V | 145mOhm @ 12A, 10V | 4V @ 250µA | 86 nC @ 10 V | ±30V | 1980 pF @ 100 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
2,322 In Stock | 1 : $3.41000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 14A (Tc) | 10V | 400mOhm @ 8.4A, 10V | 4V @ 250µA | 150 nC @ 10 V | ±20V | 2600 pF @ 25 V | - | 190W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247AC | TO-247-3 | ||
1,540 In Stock | 1 : $3.76000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 14A (Tc) | 10V | 400mOhm @ 8.4A, 10V | 4V @ 250µA | 64 nC @ 10 V | ±30V | 2038 pF @ 25 V | - | 190W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247AC | TO-247-3 | ||
15,066 In Stock | 1 : $4.53000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 20A (Tc) | 10V | 270mOhm @ 12A, 10V | 4V @ 250µA | 210 nC @ 10 V | ±20V | 4200 pF @ 25 V | - | 280W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247AC | TO-247-3 | ||
6,481 In Stock | 1 : $4.79000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 20A (Tc) | 10V | 270mOhm @ 12A, 10V | 4V @ 250µA | 105 nC @ 10 V | ±30V | 3100 pF @ 25 V | - | 280W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247AC | TO-247-3 | ||
980 In Stock | 1 : $4.86000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 17A (Tc) | 10V | 290mOhm @ 10A, 10V | 5V @ 250µA | 120 nC @ 10 V | ±30V | 2830 pF @ 25 V | - | 220W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
468 In Stock | 1 : $6.47000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 36A (Tc) | 10V | 130mOhm @ 22A, 10V | 4V @ 250µA | 180 nC @ 10 V | ±30V | 5579 pF @ 25 V | - | 446W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | SUPER-247™ (TO-274AA) | TO-274AA | ||
3,669 In Stock | 1 : $6.62000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 500 V | 10A (Tc) | 10V | 1Ohm @ 5A, 10V | 4V @ 250µA | 50 nC @ 10 V | ±20V | 2840 pF @ 25 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263AA | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
245 In Stock | 1 : $7.37000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 46A (Tc) | 10V | 100mOhm @ 28A, 10V | 5V @ 250µA | 380 nC @ 10 V | ±30V | 8110 pF @ 25 V | - | 540W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | SUPER-247™ (TO-274AA) | TO-274AA | ||
737 In Stock | 1 : $11.21000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 500 V | 20A (Tc) | 10V | 450mOhm @ 10A, 10V | 4V @ 250µA | 103 nC @ 10 V | ±20V | 5120 pF @ 25 V | - | 460W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
1,544 In Stock | 1 : $20.61000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 500 V | 40A (Tc) | 10V | 230mOhm @ 20A, 10V | 4V @ 1mA | 205 nC @ 10 V | ±20V | 11500 pF @ 25 V | - | 890W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-264 (IXTK) | TO-264-3, TO-264AA | |||
509 In Stock | 1 : $20.68000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 40A (Tc) | 10V | 170mOhm @ 20A, 10V | 4.5V @ 250µA | 320 nC @ 10 V | ±20V | 10400 pF @ 25 V | - | 540W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-268AA | TO-268-3, D³Pak (2 Leads + Tab), TO-268AA | |||
0 In Stock Check Lead Time | 1 : $26.06000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 48A (Tc) | 10V | 100mOhm @ 24A, 10V | 4V @ 8mA | 270 nC @ 10 V | ±20V | 8400 pF @ 25 V | - | 500W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-264AA (IXFK) | TO-264-3, TO-264AA | |||
2,726 In Stock | 1 : $35.15000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 66A (Tc) | 10V | 65mOhm @ 500mA, 10V | 5V @ 8mA | 195 nC @ 10 V | ±30V | 12700 pF @ 25 V | - | 700W (Tc) | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
180 In Stock | 1 : $37.61000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 112A (Tc) | 10V | 39mOhm @ 66A, 10V | 5V @ 8mA | 250 nC @ 10 V | ±30V | 18600 pF @ 25 V | - | 1500W (Tc) | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC |