Showing
of 400
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
BC817-16-TP
BSS138-TP
MOSFET N-CH 50V 220MA SOT23
Micro Commercial Co
13,796
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.03749
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)50 V220mA (Tj)4.5V, 10V3.5Ohm @ 220mA, 10V1.5V @ 1mA-±20V60 pF @ 25 V-350mW-55°C ~ 150°C (TJ)Surface MountSOT-23TO-236-3, SC-59, SOT-23-3
SOT-23-3
BSS138K-13
MOSFET N-CH 50V 310MA SOT23
Diodes Incorporated
279,348
In Stock
410,000
Factory
1 : $0.31000
Cut Tape (CT)
10,000 : $0.04012
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)50 V310mA (Ta)10V3.5Ohm @ 220mA, 10V1.5V @ 250µA0.95 nC @ 10 V±20V23.2 pF @ 25 V-380mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
MOSFET P-CH 50V 180MA TO236AB
BSS84AK,215
MOSFET P-CH 50V 180MA TO236AB
Nexperia USA Inc.
892,579
In Stock
1 : $0.24000
Cut Tape (CT)
3,000 : $0.04130
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)50 V180mA (Ta)10V7.5Ohm @ 100mA, 10V2.1V @ 250µA0.35 nC @ 5 V±20V36 pF @ 25 V-350mW (Ta), 1.14W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
UMT3F
RU1J002YNTCL
MOSFET N-CH 50V 200MA UMT3F
Rohm Semiconductor
1,217,036
In Stock
This product has a maximum purchase limit
1 : $0.26000
Cut Tape (CT)
3,000 : $0.04589
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)50 V200mA (Ta)0.9V, 4.5V2.2Ohm @ 200mA, 4.5V800mV @ 1mA-±8V26 pF @ 10 V-150mW (Ta)150°C (TJ)Surface MountUMT3FSC-85
SOT-323
BSS138W-7-F
MOSFET N-CH 50V 200MA SOT323
Diodes Incorporated
154,411
In Stock
1 : $0.30000
Cut Tape (CT)
3,000 : $0.05221
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)50 V200mA (Ta)10V3.5Ohm @ 220mA, 10V1.5V @ 250µA-±20V50 pF @ 10 V-200mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-323SC-70, SOT-323
RUC002N05T116
RUC002N05T116
MOSFET N-CH 50V 200MA SST3
Rohm Semiconductor
674,979
In Stock
This product has a maximum purchase limit
1 : $0.32000
Cut Tape (CT)
3,000 : $0.05555
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)50 V200mA (Ta)1.2V, 4.5V2.2Ohm @ 200mA, 4.5V1V @ 1mA-±8V25 pF @ 10 V-200mW (Ta)150°C (TJ)Surface MountSST3TO-236-3, SC-59, SOT-23-3
MOSFET P-CH 50V 130MA TO236AB
BSS84,215
MOSFET P-CH 50V 130MA TO236AB
Nexperia USA Inc.
174,114
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.06161
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsP-ChannelMOSFET (Metal Oxide)50 V130mA (Ta)10V10Ohm @ 130mA, 10V2V @ 1mA-±20V45 pF @ 25 V-250mW (Tc)-65°C ~ 150°C (TJ)Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
SOT-23-3
DMN53D0L-7
MOSFET N-CH 50V 500MA SOT23
Diodes Incorporated
38,451
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.06394
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)50 V500mA (Ta)2.5V, 10V1.6Ohm @ 500mA, 10V1.5V @ 250µA0.6 nC @ 4.5 V±20V46 pF @ 25 V-370mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMN53D0LQ-7
MOSFET N-CH 50V 500MA SOT23
Diodes Incorporated
301,754
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.06647
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)50 V500mA (Ta)2.5V, 10V1.6Ohm @ 500mA, 10V1.5V @ 250µA0.6 nC @ 4.5 V±20V46 pF @ 25 V-370mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
VMT3 Pkg
RUM002N05T2L
MOSFET N-CH 50V 200MA VMT3
Rohm Semiconductor
938,957
In Stock
This product has a maximum purchase limit
1 : $0.42000
Cut Tape (CT)
8,000 : $0.06993
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)50 V200mA (Ta)1.2V, 4.5V2.2Ohm @ 200mA, 4.5V1V @ 1mA-±8V25 pF @ 10 V-150mW (Ta)150°C (TJ)Surface MountVMT3SOT-723
SOT-323
BSS84W-7-F
MOSFET P-CH 50V 130MA SOT323
Diodes Incorporated
660,616
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.07360
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)50 V130mA (Ta)5V10Ohm @ 100mA, 5V2V @ 1mA-±20V45 pF @ 25 V-200mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-323SC-70, SOT-323
VMT3 Pkg
RYM002N05T2CL
MOSFET N-CH 50V 200MA VMT3
Rohm Semiconductor
821,771
In Stock
This product has a maximum purchase limit
1 : $0.38000
Cut Tape (CT)
8,000 : $0.08033
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)50 V200mA (Ta)0.9V, 4.5V2.2Ohm @ 200mA, 4.5V800mV @ 1mA-±8V26 pF @ 10 V-150mW (Ta)150°C (TJ)Surface MountVMT3SOT-723
D-PAK (TO-252AA)
IRFR9020TRPBF
MOSFET P-CH 50V 9.9A DPAK
Vishay Siliconix
12,306
In Stock
1 : $1.87000
Cut Tape (CT)
2,000 : $0.85759
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)50 V9.9A (Tc)10V280mOhm @ 5.7A, 10V4V @ 250µA14 nC @ 10 V±20V490 pF @ 25 V-42W (Tc)-55°C ~ 150°C (TJ)Surface MountD-PakTO-252-3, DPak (2 Leads + Tab), SC-63
TO-220
IXTP140P05T
MOSFET P-CH 50V 140A TO220AB
IXYS
9,399
In Stock
1 : $7.89000
Tube
Tube
ActiveP-ChannelMOSFET (Metal Oxide)50 V140A (Tc)10V9mOhm @ 70A, 10V4V @ 250µA200 nC @ 10 V±15V13500 pF @ 25 V-298W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220-3TO-220-3
TO-263AB
IXTA140P05T
MOSFET P-CH 50V 140A TO263
IXYS
1,479
In Stock
50
Factory
1 : $8.07000
Tube
Tube
ActiveP-ChannelMOSFET (Metal Oxide)50 V140A (Tc)10V9mOhm @ 70A, 10V4V @ 250µA200 nC @ 10 V±15V13500 pF @ 25 V-298W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-263AATO-263-3, D²Pak (2 Leads + Tab), TO-263AB
362,999
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.03912
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)50 V500mA (Ta)2.5V, 10V1.6Ohm @ 500mA, 10V1.5V @ 250µA1 nC @ 4.5 V±20V50 pF @ 25 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23TO-236-3, SC-59, SOT-23-3
24,940
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.03912
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)50 V360mA (Ta)2.5V, 10V1.6Ohm @ 500mA, 10V1.5V @ 250µA1 nC @ 4.5 V±20V50 pF @ 25 V-236mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-323SC-70, SOT-323
BC817-16-TP
BSS138BK-TP
N-CHANNEL MOSFET,SOT-23
Micro Commercial Co
3,885
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.04057
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)50 V590mA2.5V, 10V1.5Ohm @ 500mA, 10V1.5V @ 250µA1.4 nC @ 10 V±20V58 pF @ 30 V-830mW-55°C ~ 150°C (TJ)Surface MountSOT-23TO-236-3, SC-59, SOT-23-3
SBA120CS-AUR1A1XXX
RUC002N05HZGT116
MOSFET N-CH 50V 200MA SST3
Rohm Semiconductor
119,823
In Stock
This product has a maximum purchase limit
1 : $0.25000
Cut Tape (CT)
3,000 : $0.04347
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)50 V200mA (Ta)1.2V, 4.5V-1V @ 1mA-±8V25 pF @ 10 V-350mW (Ta)150°C (TJ)Surface MountSST3TO-236-3, SC-59, SOT-23-3
14,665
In Stock
1 : $0.26000
Cut Tape (CT)
3,000 : $0.04589
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)50 V500mA (Ta)2.5V, 10V1.6Ohm @ 500mA, 10V1.5V @ 250µA1 nC @ 4.5 V±20V50 pF @ 25 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23TO-236-3, SC-59, SOT-23-3
NX6008NBKWX
BSS84AKW,115
MOSFET P-CH 50V 150MA SOT323
Nexperia USA Inc.
106,344
In Stock
This product has a maximum purchase limit
1 : $0.27000
Cut Tape (CT)
3,000 : $0.04806
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)50 V150mA (Ta)10V7.5Ohm @ 100mA, 10V2.1V @ 250µA0.35 nC @ 5 V±20V36 pF @ 25 V-260mW (Ta), 830mW (Tc)-55°C ~ 150°C (TJ)Surface MountSOT-323SC-70, SOT-323
BC848AW-TP
BSS138W-TP
MOSFET N-CH 50V 220MA SOT323
Micro Commercial Co
40,886
In Stock
1 : $0.28000
Cut Tape (CT)
3,000 : $0.04832
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)50 V220mA (Ta)10V3.5Ohm @ 220mA, 10V1.5V @ 1mA-±20V27 pF @ 25 V-300mW (Ta)-55°C ~ 155°C (TJ)Surface MountSOT-323SC-70, SOT-323
SOT-23-3
BSS138Q-7-F
MOSFET N-CH 50V 200MA SOT23-3
Diodes Incorporated
21,385
In Stock
1 : $0.29000
Cut Tape (CT)
3,000 : $0.05083
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)50 V200mA (Ta)10V3.5Ohm @ 220mA, 10V1.5V @ 250µA-±20V50 pF @ 10 V-300mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
3-XQFN
BSS84AKMB,315
MOSFET P-CH 50V 230MA DFN1006B-3
Nexperia USA Inc.
45,697
In Stock
This product has a maximum purchase limit
1 : $0.34000
Cut Tape (CT)
10,000 : $0.05124
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)50 V230mA (Ta)10V7.5Ohm @ 100mA, 10V2.1V @ 250µA0.35 nC @ 5 V±20V36 pF @ 25 V-360mW (Ta), 2.7W (Tc)-55°C ~ 150°C (TJ)Surface MountDFN1006B-33-XFDFN
62,894
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.05796
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)50 V100mA (Ta)2.5V, 4V20Ohm @ 10mA, 4V1.5V @ 1µA-±7V7 pF @ 3 V-150mW (Ta)150°C (TJ)Surface MountUSMSC-70, SOT-323
Showing
of 400

50 V Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.