5.8A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,779 In Stock | 1 : $0.46000 Cut Tape (CT) 3,000 : $0.12994 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 8 V | 5.8A (Tc) | 1.8V, 4.5V | 35mOhm @ 4.4A, 4.5V | 1V @ 250µA | 30 nC @ 8 V | ±8V | 960 pF @ 4 V | - | 960mW (Ta), 1.7W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
409,466 In Stock | 1 : $0.80000 Cut Tape (CT) 3,000 : $0.30815 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 5.8A (Tc) | 1.8V, 4.5V | 25mOhm @ 4A, 4.5V | 800mV @ 250µA | 7.7 nC @ 4.5 V | ±10V | 535 pF @ 10 V | - | 1.56W (Tc) | 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
948 In Stock | 1 : $3.36000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 5.8A (Tc) | 10V | 2Ohm @ 2.9A, 10V | 4.5V @ 100µA | 60.5 nC @ 10 V | ±30V | 1350 pF @ 25 V | - | 30W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
6,000 In Stock | 1 : $0.40000 Cut Tape (CT) 3,000 : $0.07416 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 5.8A (Tc) | 1.8V, 4.5V | 25mOhm @ 4A, 4.5V | - | 11 nC @ 4.5 V | ±10V | 775 pF @ 10 V | - | 1.56W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
6,000 In Stock | 1 : $0.48000 Cut Tape (CT) 3,000 : $0.08904 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 5.8A (Tc) | 1.5V, 4.5V | 33mOhm @ 4A, 4.5V | 1V @ 250µA | 25 nC @ 4.5 V | ±10V | 2100 pF @ 15 V | - | 1.56W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock Check Lead Time | 1 : $0.46000 Cut Tape (CT) 3,000 : $0.16275 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 5.8A (Tc) | 10V | 36mOhm @ 4.5A, 10V | 2.5V @ 250µA | 10 nC @ 10 V | ±20V | 335 pF @ 15 V | - | 1.25W (Ta), 2.1W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
0 In Stock Check Lead Time | 1 : $3.31000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 5.8A (Tc) | 10V | 2Ohm @ 2.9A, 10V | 4.5V @ 100µA | 60.5 nC @ 10 V | ±30V | 1350 pF @ 25 V | - | 140W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
0 In Stock Check Lead Time | 1 : $3.20000 Cut Tape (CT) 1,000 : $1.68800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 5.8A (Tc) | 10V | 2Ohm @ 2.9A, 10V | 4.5V @ 100µA | 60.5 nC @ 10 V | ±30V | 1350 pF @ 25 V | - | 140W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D2PAK | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
176,125 Marketplace | 589 : $0.51000 Bulk | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 5.8A (Tc) | 10V | 350mOhm @ 2.9A, 10V | 4V @ 250µA | 7.5 nC @ 10 V | ±25V | 250 pF @ 25 V | - | 2.5W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252, (D-Pak) | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
1,336 Marketplace | 311 : $0.97000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 5.8A (Tc) | 10V | 700mOhm @ 2.9A, 10V | 5V @ 250µA | 54 nC @ 10 V | ±30V | 1900 pF @ 25 V | - | 55W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
0 Marketplace | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 800 V | 5.8A (Tc) | 10V | 1.95Ohm @ 2.9A, 10V | 5V @ 250µA | 31 nC @ 10 V | ±30V | 1500 pF @ 25 V | - | 158W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
0 Marketplace | Active | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 5.8A (Tc) | 10V | 1.9Ohm @ 2.9A, 10V | 5V @ 250µA | 52 nC @ 10 V | ±30V | 1880 pF @ 25 V | - | 3.13W (Ta), 167W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D2PAK (TO-263) | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
523 Marketplace | 268 : $1.12000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 900 V | 5.8A (Tc) | 10V | 2.3Ohm @ 2.9A, 10V | 5V @ 250µA | 40 nC @ 10 V | ±30V | 1550 pF @ 25 V | - | 185W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-3P | TO-3P-3, SC-65-3 | |||
55,453 Marketplace | 113 : $2.66000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 5.8A (Tc) | 10V | 700mOhm @ 2.9A, 10V | 5V @ 250µA | 54 nC @ 10 V | ±30V | 1900 pF @ 25 V | - | 55W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
0 In Stock Check Lead Time | 1 : $4.24000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 5.8A (Tc) | 10V | 2Ohm @ 2.9A, 10V | 4.5V @ 100µA | 60.5 nC @ 10 V | ±30V | 1350 pF @ 25 V | - | 140W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
0 In Stock | 1 : $0.65000 Cut Tape (CT) 2,500 : $0.24752 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 5.8A (Tc) | 5V, 10V | 350mOhm @ 2.9A, 10V | 2V @ 250µA | 6 nC @ 5 V | ±20V | 290 pF @ 25 V | - | 2.5W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
0 In Stock | 12,000 : $0.27628 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 5.8A (Tc) | 1.8V, 4.5V | 25mOhm @ 4A, 4.5V | 0.8V @ 250µA | 7.7 nC @ 4.5 V | ±10V | 535 pF @ 10 V | - | 1.56W (Tc) | 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock Check Lead Time | 2,500 : $0.78045 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 5.8A (Tc) | 10V | 900mOhm @ 2.5A, 10V | 4.75V @ 250µA | 5.1 nC @ 10 V | ±25V | 237 pF @ 100 V | - | 72W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D-PAK (TO-252) | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 900 V | 5.8A (Tc) | 10V | 2Ohm @ 3A, 10V | 5V @ 250µA | 55 nC @ 10 V | ±30V | 1400 pF @ 25 V | - | 135W (Tc) | 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 5.8A (Tc) | 5V, 10V | 350mOhm @ 2.9A, 10V | 2V @ 250µA | 6 nC @ 5 V | ±20V | 290 pF @ 25 V | - | 2.5W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | I-PAK | TO-251-3 Short Leads, IPak, TO-251AA | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 5.8A (Tc) | 5V, 10V | 350mOhm @ 2.9A, 10V | 2V @ 250µA | 6 nC @ 5 V | ±20V | 290 pF @ 25 V | - | 2.5W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 800 V | 5.8A (Tc) | 10V | 1.95Ohm @ 2.9A, 10V | 5V @ 250µA | 31 nC @ 10 V | ±30V | 1500 pF @ 25 V | - | 158W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 900 V | 5.8A (Tc) | 10V | 1.9Ohm @ 2.9A, 10V | 5V @ 250µA | 52 nC @ 10 V | ±30V | 1880 pF @ 25 V | - | 167W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 900 V | 5.8A (Tc) | 10V | 1.9Ohm @ 2.9A, 10V | 5V @ 250µA | 52 nC @ 10 V | ±30V | 1880 pF @ 25 V | - | 3.13W (Ta), 167W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D²PAK (TO-263) | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 5.8A (Tc) | 10V | 700mOhm @ 2.9A, 10V | 5V @ 250µA | 54 nC @ 10 V | ±30V | 1900 pF @ 25 V | - | 55W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220F-3 | TO-220-3 Full Pack |