47A (Tc) Single FETs, MOSFETs

Results: 139
Manufacturer
Alpha & Omega Semiconductor Inc.Fairchild SemiconductorGoford SemiconductorIceMOS TechnologyInfineon TechnologiesIXYSMicro Commercial CoMicrochip TechnologyMicrosemi CorporationNexperia USA Inc.NextGen ComponentsNXP SemiconductorsNXP USA Inc.onsemi
Series
-C3M™CoolMOS™CoolMOS™ G7CoolMOS™, HiPerDyn™CoolSiC™CoolSIC™ M1EEFELHEXFET®HiPerFET™
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
FET Type
N-ChannelP-Channel
Technology
MOSFET (Metal Oxide)SiC (Silicon Carbide Junction Transistor)SiCFET (Cascode SiCJFET)SiCFET (Silicon Carbide)
Drain to Source Voltage (Vdss)
30 V40 V55 V60 V100 V105 V500 V600 V650 V750 V800 V1200 V
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V4.5V, 10V5V, 10V6V, 10V10V12V15V15V, 18V15V, 20V18V20V
Rds On (Max) @ Id, Vgs
3.2mOhm @ 23.5A, 10V6mOhm @ 3A, 10V7.2mOhm @ 20A, 10V7.5mOhm @ 10.3A, 10V8.9mOhm @ 23.3A, 10V9mOhm @ 16A, 10V9.1mOhm @ 23.6A, 10V9.4mOhm @ 24A, 10V11mOhm @ 30A, 10V11.5mOhm @ 13A, 10V12.8mOhm @ 16A, 10V14mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2V @ 1mA2V @ 250µA2V @ 2mA2.2V @ 250µA2.3V @ 14µA2.3V @ 300µA2.4V @ 10mA2.5V @ 1mA2.5V @ 250µA2.5V @ 350µA2.5V @ 650µA2.8V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
9.4 nC @ 4.5 V12.8 nC @ 10 V18.5 nC @ 10 V19.5 nC @ 10 V21 nC @ 10 V23 nC @ 10 V30 nC @ 10 V33 nC @ 5 V34 nC @ 18 V37.8 nC @ 15 V38.6 nC @ 10 V43 nC @ 12 V
Vgs (Max)
±15V±16V+18V, -15V+19V, -8V+20V, -5V±20V+22V, -8V+23V, -5V±25V±30V
Input Capacitance (Ciss) (Max) @ Vds
830 pF @ 15 V850 pF @ 25 V947 pF @ 20 V1108 pF @ 25 V1135 pF @ 500 V1300 pF @ 30 V1310 pF @ 25 V1400 pF @ 400 V1450 pF @ 1000 V1470 pF @ 25 V1473 pF @ 325 V1480 pF @ 25 V
FET Feature
-Standard
Power Dissipation (Max)
1.6W (Ta), 44W (Tc)3.75W (Ta), 136W (Tc)3.75W (Ta), 160W (Tc)3.8W (Ta), 110W (Tc)4.2W (Ta), 36W (Tc)22.7W (Tc)26W (Tc)36W (Tc)37W (Tc)38W (Tc)47W (Tc)52W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)-55°C ~ 185°C (TJ)-40°C ~ 150°C (TJ)150°C (TJ)-
Grade
-Automotive
Qualification
-AEC-Q101
Mounting Type
Chassis MountSurface MountThrough Hole
Supplier Device Package
8-DFN (3.15x3.05)8-DFN (5x6)8-DFN-EP (3.3x3.3)8-PQFN (3.3x3.3), Power338-SOP Advance (5x5)D2PAKD2PAK-7D3PAKDPAKISOPLUS i4-PAC™ISOPLUS247™ISOTOP®
Package / Case
8-PowerBSFN8-PowerSMD, Flat Leads8-PowerTDFN8-PowerVDFN8-PowerWDFN10-PowerSOP Module22-PowerBSOP ModuleDirectFET™ Isometric STISOPLUSi5-PAK™PowerPAK® SO-8SOT-227-4, miniBLOCTO-220-3
Stocking Options
Environmental Options
Media
Marketplace Product
139Results
Applied FiltersRemove All

Showing
of 139
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
8-Power TDFN
BSC094N06LS5ATMA1
MOSFET N-CHANNEL 60V 47A 8TDSON
Infineon Technologies
3,991
In Stock
1 : $1.20000
Cut Tape (CT)
5,000 : $0.47163
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V47A (Tc)4.5V, 10V9.4mOhm @ 24A, 10V2.3V @ 14µA9.4 nC @ 4.5 V±20V1300 pF @ 30 V-36W (Tc)-55°C ~ 150°C (TJ)--Surface MountPG-TDSON-8-68-PowerTDFN
TO-220AB PKG
IRLZ44NPBF
MOSFET N-CH 55V 47A TO220AB
Infineon Technologies
2,562
In Stock
1 : $1.28000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)55 V47A (Tc)4V, 10V22mOhm @ 25A, 10V2V @ 250µA48 nC @ 5 V±16V1700 pF @ 25 V-3.8W (Ta), 110W (Tc)-55°C ~ 175°C (TJ)--Through HoleTO-220ABTO-220-3
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRLZ44NSTRLPBF
MOSFET N-CH 55V 47A D2PAK
Infineon Technologies
1,903
In Stock
1 : $1.53000
Cut Tape (CT)
800 : $0.82699
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)55 V47A (Tc)4V, 10V22mOhm @ 25A, 10V2V @ 250µA48 nC @ 5 V±16V1700 pF @ 25 V-3.8W (Ta), 110W (Tc)-55°C ~ 175°C (TJ)--Surface MountD2PAKTO-263-3, D2PAK (2 Leads + Tab), TO-263AB
PowerPAK SO-8
SI7848BDP-T1-E3
MOSFET N-CH 40V 47A PPAK SO-8
Vishay Siliconix
36,547
In Stock
1 : $1.68000
Cut Tape (CT)
3,000 : $0.75856
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V47A (Tc)4.5V, 10V9mOhm @ 16A, 10V3V @ 250µA50 nC @ 10 V±20V2000 pF @ 20 V-4.2W (Ta), 36W (Tc)-55°C ~ 150°C (TJ)--Surface MountPowerPAK® SO-8PowerPAK® SO-8
PowerPAK SO-8
SI7848BDP-T1-GE3
MOSFET N-CH 40V 47A PPAK SO-8
Vishay Siliconix
10,810
In Stock
1 : $1.68000
Cut Tape (CT)
3,000 : $0.75856
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V47A (Tc)4.5V, 10V9mOhm @ 16A, 10V3V @ 250µA50 nC @ 10 V±20V2000 pF @ 20 V-4.2W (Ta), 36W (Tc)-55°C ~ 150°C (TJ)--Surface MountPowerPAK® SO-8PowerPAK® SO-8
D2PAK SOT404
PHB47NQ10T,118
MOSFET N-CH 100V 47A D2PAK
Nexperia USA Inc.
16,432
In Stock
1 : $1.76000
Cut Tape (CT)
800 : $0.98440
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V47A (Tc)10V28mOhm @ 25A, 10V4V @ 1mA66 nC @ 10 V±20V3100 pF @ 25 V-166W (Tc)-55°C ~ 175°C (TJ)--Surface MountD2PAKTO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-247-4L
UJ4C075033K4S
750V/33MOHM, SIC, CASCODE, G4, T
Qorvo
1,111
In Stock
1 : $11.18000
Tube
-
Tube
ActiveN-ChannelSiCFET (Cascode SiCJFET)750 V47A (Tc)12V41mOhm @ 30A, 12V6V @ 10mA37.8 nC @ 15 V±20V1400 pF @ 400 V-242W (Tc)-55°C ~ 175°C (TJ)--Through HoleTO-247-4TO-247-4
PG-TO247-3
SPW47N60C3FKSA1
MOSFET N-CH 650V 47A TO247-3
Infineon Technologies
2,034
In Stock
1 : $15.30000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)650 V47A (Tc)10V70mOhm @ 30A, 10V3.9V @ 2.7mA320 nC @ 10 V±20V6800 pF @ 25 V-415W (Tc)-55°C ~ 150°C (TJ)--Through HolePG-TO247-3-1TO-247-3
TO-247-3 AC EP
IMW65R027M1HXKSA1
MOSFET 650V NCH SIC TRENCH
Infineon Technologies
501
In Stock
1 : $20.50000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)650 V47A (Tc)18V34mOhm @ 38.3A, 18V5.7V @ 11mA62 nC @ 18 V+23V, -5V2131 pF @ 400 V-189W (Tc)-55°C ~ 150°C (TJ)--Through HolePG-TO247-3-41TO-247-3
UF3C120080B7S
UF3SC120040B7S
1200V/40MOHM, SIC, STACKED FAST
Qorvo
1,417
In Stock
1 : $24.64000
Cut Tape (CT)
800 : $16.34099
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelSiCFET (Cascode SiCJFET)1200 V47A (Tc)12V45mOhm @ 35A, 12V6V @ 10mA43 nC @ 12 V±25V1500 pF @ 100 V-214W (Tc)-55°C ~ 175°C (TJ)--Surface MountD2PAK-7TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
D2PAK
HUF76429S3ST
MOSFET N-CH 60V 47A D2PAK
onsemi
1,520
In Stock
1 : $1.84000
Cut Tape (CT)
800 : $1.02856
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V47A (Tc)4.5V, 10V22mOhm @ 47A, 10V3V @ 250µA46 nC @ 10 V±16V1480 pF @ 25 V-110W (Tc)-55°C ~ 175°C (TJ)--Surface MountTO-263 (D2PAK)TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263 (D2Pak)
SQM47N10-24L_GE3
MOSFET N-CH 100V 47A TO263
Vishay Siliconix
1,580
In Stock
1 : $2.28000
Cut Tape (CT)
800 : $1.27588
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V47A (Tc)4.5V, 10V24mOhm @ 40A, 10V2.5V @ 250µA72 nC @ 10 V±20V3620 pF @ 25 V-136W (Tc)-55°C ~ 175°C (TJ)--Surface MountTO-263 (D2PAK)TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK(TO-263)
SIHB053N60E-GE3
E SERIES POWER MOSFET D2PAK (TO-
Vishay Siliconix
724
In Stock
1 : $6.08000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V47A (Tc)10V54mOhm @ 26.5A, 10V5V @ 250µA92 nC @ 10 V±30V3722 pF @ 100 V-278W (Tc)-55°C ~ 150°C (TJ)--Surface MountTO-263 (D2PAK)TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-247-3L
UJ4C075033K3S
750V/33MOHM, SIC, CASCODE, G4, T
Qorvo
964
In Stock
1 : $10.75000
Tube
-
Tube
ActiveN-ChannelSiCFET (Cascode SiCJFET)750 V47A (Tc)12V41mOhm @ 30A, 12V6V @ 10mA37.8 nC @ 15 V±20V1400 pF @ 400 V-242W (Tc)-55°C ~ 175°C (TJ)--Through HoleTO-247-3TO-247-3
TO-3P-3,TO-247-3
FCA47N60
MOSFET N-CH 600V 47A TO3PN
onsemi
849
In Stock
1 : $10.79000
Tube
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)600 V47A (Tc)10V70mOhm @ 23.5A, 10V5V @ 250µA270 nC @ 10 V±30V8000 pF @ 25 V-417W (Tc)-55°C ~ 150°C (TJ)--Through HoleTO-3PNTO-3P-3, SC-65-3
TO-3P-3,TO-247-3
FCA47N60F
MOSFET N-CH 600V 47A TO3PN
onsemi
427
In Stock
1 : $11.30000
Tube
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)600 V47A (Tc)10V73mOhm @ 23.5A, 10V5V @ 250µA270 nC @ 10 V±30V8000 pF @ 25 V-417W (Tc)-55°C ~ 150°C (TJ)--Through HoleTO-3PNTO-3P-3, SC-65-3
CoolSiC_MOSFET
IMBG120R045M1HXTMA1
SICFET N-CH 1.2KV 47A TO263
Infineon Technologies
568
In Stock
1 : $16.67000
Cut Tape (CT)
1,000 : $10.55552
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V47A (Tc)-63mOhm @ 16A, 18V5.7V @ 7.5mA46 nC @ 18 V+18V, -15V1527 pF @ 800 VStandard227W (Tc)-55°C ~ 175°C (TJ)--Surface MountPG-TO263-7-12TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
C3M0065090J
C3M0045065J1
650V 45 M SIC MOSFET
Wolfspeed, Inc.
1,475
In Stock
1 : $19.68000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)650 V47A (Tc)15V60mOhm @ 17.6A, 15V3.6V @ 4.84mA61 nC @ 15 V+19V, -8V1621 pF @ 400 V-147W (Tc)-40°C ~ 150°C (TJ)--Surface MountTO-263-7TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
D2PAK SOT404
PHB45NQ10T,118
MOSFET N-CH 100V 47A D2PAK
Nexperia USA Inc.
3,593
In Stock
1 : $1.81000
Cut Tape (CT)
800 : $1.01324
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V47A (Tc)10V25mOhm @ 25A, 10V4V @ 1mA61 nC @ 10 V±20V2600 pF @ 25 V-150W (Tc)-55°C ~ 175°C (TJ)--Surface MountD2PAKTO-263-3, D2PAK (2 Leads + Tab), TO-263AB
R6022YNZ4C13
R6547ENZ4C13
650V 47A TO-247, LOW-NOISE POWER
Rohm Semiconductor
370
In Stock
1 : $9.11000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)650 V47A (Tc)10V80mOhm @ 25.8A, 10V4V @ 1.72mA150 nC @ 10 V±20V3800 pF @ 25 V-480W (Tc)150°C (TJ)--Through HoleTO-247GTO-247-3
TO-247-3 AC EP
SIHG47N60E-GE3
MOSFET N-CH 600V 47A TO247AC
Vishay Siliconix
438
In Stock
1 : $9.37000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V47A (Tc)10V64mOhm @ 24A, 10V4V @ 250µA220 nC @ 10 V±30V9620 pF @ 100 V-357W (Tc)-55°C ~ 150°C (TJ)--Through HoleTO-247ACTO-247-3
TO-247-3 AC EP
SIHG47N60EF-GE3
MOSFET N-CH 600V 47A TO247AC
Vishay Siliconix
450
In Stock
1 : $9.57000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V47A (Tc)10V67mOhm @ 24A, 10V4V @ 250µA225 nC @ 10 V±30V4854 pF @ 100 V-379W (Tc)-55°C ~ 150°C (TJ)--Through HoleTO-247ACTO-247-3
TO-247-3 AD EP
FCH47N60-F133
MOSFET N-CH 600V 47A TO-247
onsemi
292
In Stock
1 : $10.73000
Tube
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)600 V47A (Tc)10V70mOhm @ 23.5A, 10V5V @ 250µA270 nC @ 10 V±30V8000 F @ 25 V-417W (Tc)-55°C ~ 150°C (TJ)--Through HoleTO-247-3TO-247-3
TO-3P-3,TO-247-3
FCA47N60-F109
MOSFET N-CH 600V 47A TO3PN
onsemi
455
In Stock
1 : $11.72000
Tube
1 : $11.72000
Tube
Tube
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)600 V47A (Tc)10V70mOhm @ 23.5A, 10V5V @ 250µA270 nC @ 10 V±30V8000 pF @ 25 V-417W (Tc)-55°C ~ 150°C (TJ)--Through HoleTO-3PNTO-3P-3, SC-65-3
TO-247-AD-EP-(H)
IXKH47N60C
MOSFET N-CH 600V 47A TO247AD
IXYS
141
In Stock
1 : $24.49000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V47A (Tc)10V70mOhm @ 30A, 10V4V @ 2mA650 nC @ 10 V±20V----55°C ~ 150°C (TJ)--Through HoleTO-247ADTO-247-3
Showing
of 139

47A (Tc) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.