Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TP65H035G4WSQA
TP65H035G4WSQA
650 V 46.5 GAN FET
Transphorm
301
In Stock
1 : $19.32000
Tube
-
Tube
ActiveN-ChannelGaNFET (Gallium Nitride)650 V47.2A (Tc)10V41mOhm @ 30A, 10V4.8V @ 1mA22 nC @ 10 V±20V1500 pF @ 400 V-187W (Tc)-55°C ~ 175°C (TJ)AutomotiveAEC-Q101Through HoleTO-247-3TO-247-3
Discrete Semiconductor-FET
TP65H035WSQA
GANFET N-CH 650V 47.2A TO247-3
Transphorm
205
In Stock
1 : $21.31000
Tube
-
Tube
ActiveN-ChannelGaNFET (Cascode Gallium Nitride FET)650 V47.2A (Tc)10V41mOhm @ 32A, 10V4.5V @ 1mA24 nC @ 10 V±20V1500 pF @ 400 V-187W (Tc)-55°C ~ 175°C (TJ)AutomotiveAEC-Q101Through HoleTO-247-3TO-247-3
TO-252 D-Pak Top
DMT10H025LK3-13
MOSFET N-CH 100V 47.2A TO252 T&R
Diodes Incorporated
0
In Stock
10,000
Factory
Check Lead Time
1 : $0.78000
Cut Tape (CT)
2,500 : $0.29591
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V47.2A (Tc)4.5V, 10V22mOhm @ 20A, 10V3V @ 250µA21 nC @ 10 V±20V1477 pF @ 50 V-2.6W (Ta)-55°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface MountTO-252, (D-Pak)TO-252-3, DPak (2 Leads + Tab), SC-63
Showing
of 3

47.2A (Tc) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.