Showing
of 19
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT223-3L
STN1HNK60
MOSFET N-CH 600V 400MA SOT223
STMicroelectronics
49,415
In Stock
1 : $1.07000
Cut Tape (CT)
4,000 : $0.44117
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V400mA (Tc)10V8.5Ohm @ 500mA, 10V3.7V @ 250µA10 nC @ 10 V±30V156 pF @ 25 V-3.3W (Tc)-55°C ~ 150°C (TJ)--Surface MountSOT-223TO-261-4, TO-261AA
TO-252-3
IXTY01N100D
MOSFET N-CH 1000V 400MA TO252AA
IXYS
5,295
In Stock
1 : $3.19000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)1000 V400mA (Tc)0V80Ohm @ 50mA, 0V4.5V @ 25µA5.8 nC @ 5 V±20V100 pF @ 25 VDepletion Mode1.1W (Ta), 25W (Tc)-55°C ~ 150°C (TJ)--Surface MountTO-252AATO-252-3, DPak (2 Leads + Tab), SC-63
TO-236AB
NX3008NBK,215
MOSFET N-CH 30V 400MA TO236AB
Nexperia USA Inc.
392,493
In Stock
1 : $0.28000
Cut Tape (CT)
3,000 : $0.04754
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V400mA (Tc)1.8V, 4.5V1.4Ohm @ 350mA, 4.5V1.1V @ 250µA0.68 nC @ 4.5 V±8V50 pF @ 15 V-350mW (Ta), 1.14W (Tc)-55°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
TO-92-3
STQ1HNK60R-AP
MOSFET N-CH 600V 400MA TO92-3
STMicroelectronics
7,460
In Stock
1 : $0.65000
Cut Tape (CT)
2,000 : $0.24568
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
ActiveN-ChannelMOSFET (Metal Oxide)600 V400mA (Tc)10V8.5Ohm @ 500mA, 10V3.7V @ 250µA10 nC @ 10 V±30V156 pF @ 25 V-3W (Tc)-55°C ~ 150°C (TJ)--Through HoleTO-92-3TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
STQ1HN60K3-AP
MOSFET N-CH 600V 400MA TO92-3
STMicroelectronics
3,486
In Stock
1 : $0.75000
Cut Tape (CT)
2,000 : $0.29908
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
ObsoleteN-ChannelMOSFET (Metal Oxide)600 V400mA (Tc)10V8Ohm @ 600mA, 10V4.5V @ 50µA9.5 nC @ 10 V±30V140 pF @ 50 V-3W (Tc)-55°C ~ 150°C (TJ)--Through HoleTO-92-3TO-226-3, TO-92-3 (TO-226AA) Formed Leads
SMALL SIGNAL N-CHANNEL MOSFET
IRFD1Z3
SMALL SIGNAL N-CHANNEL MOSFET
Harris Corporation
12,307
Marketplace
579 : $0.52000
Bulk
-
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)60 V400mA (Tc)10V3.2Ohm @ 250mA, 10V4V @ 250µA3 nC @ 10 V±20V50 pF @ 25 V-1W (Tc)-55°C ~ 150°C (TJ)--Through Hole4-DIP, Hexdip4-DIP (0.300", 7.62mm)
N-CHANNEL POWER MOSFET
IRFD311
N-CHANNEL POWER MOSFET
Harris Corporation
1,332
Marketplace
300 : $1.00000
Bulk
-
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)350 V400mA (Tc)10V3.6Ohm @ 200mA, 10V4V @ 250µA7.5 nC @ 10 V±20V135 pF @ 25 V-1W (Tc)-55°C ~ 150°C (TJ)--Through Hole4-DIP, Hexdip4-DIP (0.300", 7.62mm)
N-CHANNEL POWER MOSFET
IRFD323
N-CHANNEL POWER MOSFET
Harris Corporation
982
Marketplace
198 : $1.52000
Bulk
-
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)350 V400mA (Tc)10V2.5Ohm @ 250mA, 10V4V @ 250µA15 nC @ 10 V±20V455 pF @ 25 V-1W (Tc)-55°C ~ 150°C (TJ)--Through Hole4-DIP, Hexdip4-DIP (0.300", 7.62mm)
N-CHANNEL POWER MOSFET
IRFD322
N-CHANNEL POWER MOSFET
Harris Corporation
1,111
Marketplace
177 : $1.70000
Bulk
-
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)400 V400mA (Tc)10V2.5Ohm @ 250mA, 10V4V @ 250µA15 nC @ 10 V±20V455 pF @ 25 V-1W (Tc)-55°C ~ 150°C (TJ)--Through Hole4-DIP, Hexdip4-DIP (0.300", 7.62mm)
TO-252-3
IXTY01N100D-TRL
MOSFET N-CH 1000V 400MA TO252AA
IXYS
667
In Stock
1 : $3.19000
Cut Tape (CT)
2,500 : $1.55188
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)1000 V400mA (Tc)0V80Ohm @ 50mA, 0V4.5V @ 25µA5.8 nC @ 5 V±20V100 pF @ 25 VDepletion Mode1.1W (Ta), 25W (Tc)-55°C ~ 150°C (TJ)--Surface MountTO-252AATO-252-3, DPak (2 Leads + Tab), SC-63
TO-220-3
IXTP01N100D
MOSFET N-CH 1000V 400MA TO220AB
IXYS
0
In Stock
Check Lead Time
1 : $6.38000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)1000 V400mA (Tc)0V80Ohm @ 50mA, 0V4.5V @ 25µA5.8 nC @ 5 V±20V100 pF @ 25 VDepletion Mode1.1W (Ta), 25W (Tc)-55°C ~ 150°C (TJ)--Through HoleTO-220-3TO-220-3
RMA4N60092
RMA4N60092
MOSFET N-CHANNEL 600V 400MA TO92
Rectron USA
0
Marketplace
10,000 : $0.14000
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveN-ChannelMOSFET (Metal Oxide)600 V400mA (Tc)10V8.5Ohm @ 200mA, 10V5V @ 250µA-±30V130 pF @ 25 V-2.5W (Tc)-55°C ~ 150°C (TJ)--Through HoleTO-92TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-247-AD-EP-(H)
IXTH04N300P3HV
MOSFET N-CH 3000V 400MA TO247HV
IXYS
0
In Stock
Check Lead Time
1 : $24.38000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)3000 V400mA (Tc)10V190Ohm @ 200mA, 10V4V @ 250µA13 nC @ 10 V±20V283 pF @ 25 V-104W (Tc)-55°C ~ 150°C (TJ)--Through HoleTO-247HVTO-247-3 Variant
TO-251
IXTU01N100D
MOSFET N-CH 1000V 400MA TO251
IXYS
0
In Stock
Active
Tube
ActiveN-ChannelMOSFET (Metal Oxide)1000 V400mA (Tc)0V80Ohm @ 50mA, 0V4.5V @ 25µA5.8 nC @ 5 V±20V100 pF @ 25 VDepletion Mode1.1W (Ta), 25W (Tc)-55°C ~ 150°C (TJ)--Through HoleTO-251AATO-251-3 Short Leads, IPak, TO-251AA
Pkg 5549
SI1300BDL-T1-E3
MOSFET N-CH 20V 400MA SC70-3
Vishay Siliconix
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteN-ChannelMOSFET (Metal Oxide)20 V400mA (Tc)2.5V, 4.5V850mOhm @ 250mA, 4.5V1V @ 250µA0.84 nC @ 4.5 V±8V35 pF @ 10 V-190mW (Ta), 200mW (Tc)-55°C ~ 150°C (TJ)--Surface MountSC-70-3SC-70, SOT-323
Pkg 5549
SI1300BDL-T1-GE3
MOSFET N-CH 20V 400MA SC70-3
Vishay Siliconix
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteN-ChannelMOSFET (Metal Oxide)20 V400mA (Tc)2.5V, 4.5V850mOhm @ 250mA, 4.5V1V @ 250µA0.84 nC @ 4.5 V±8V35 pF @ 10 V-190mW (Ta), 200mW (Tc)-55°C ~ 150°C (TJ)--Surface MountSC-70-3SC-70, SOT-323
SOT223-3L
NDT01N60T1G
MOSFET N-CH 600V 400MA SOT223
onsemi
0
In Stock
138,431
Marketplace
1,110 : $0.27000
Bulk
-
Tape & Reel (TR)
Bulk
ObsoleteN-ChannelMOSFET (Metal Oxide)600 V400mA (Tc)10V8.5Ohm @ 200mA, 10V3.7V @ 50µA7.2 nC @ 10 V±30V160 pF @ 25 V-2.5W (Tc)-55°C ~ 150°C (TJ)--Surface MountSOT-223 (TO-261)TO-261-4, TO-261AA
SOT223-3L
NDT02N40T1G
MOSFET N-CH 400V 400MA SOT223
onsemi
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteN-ChannelMOSFET (Metal Oxide)400 V400mA (Tc)10V5.5Ohm @ 220mA, 10V2V @ 250µA5.5 nC @ 10 V±20V121 pF @ 25 V-2W (Tc)---Surface MountSOT-223 (TO-261)TO-261-4, TO-261AA
TO-92-3
STQ2NK60ZR-AP
MOSFET N-CH 600V 400MA TO92-3
STMicroelectronics
0
In Stock
Obsolete
Cut Tape (CT)
Tape & Box (TB)
ObsoleteN-ChannelMOSFET (Metal Oxide)600 V400mA (Tc)10V8Ohm @ 700mA, 10V4.5V @ 50µA10 nC @ 10 V±30V170 pF @ 25 V-3W (Tc)-55°C ~ 150°C (TJ)--Through HoleTO-92-3TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Showing
of 19

400mA (Tc) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.