Showing
of 43
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
167,467
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.16275
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V4.4A (Ta)1.5V, 4.5V25.8mOhm @ 4A, 4.5V1V @ 1mA24.8 nC @ 4.5 V±8V1800 pF @ 10 V-500mW (Ta)150°C (TJ)Surface MountUFM3-SMD, Flat Leads
43,343
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.09072
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V4.4A (Ta)4.5V, 10V48mOhm @ 4.4A, 10V2.1V @ 250µA5.8 nC @ 10 V±20V235 pF @ 15 V-1.25W (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23TO-236-3, SC-59, SOT-23-3
11,754
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.09072
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V4.4A (Ta)1.8V, 10V48mOhm @ 4.4A, 10V1.2V @ 250µA11.3 nC @ 10 V±12V447 pF @ 15 V-1.25W (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23TO-236-3, SC-59, SOT-23-3
MOSFET N-CH 30V 4.4A TO236AB
PMV28ENEAR
MOSFET N-CH 30V 4.4A TO236AB
Nexperia USA Inc.
6,730
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.10984
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V4.4A (Ta)4.5V, 10V37mOhm @ 4.4A, 10V2.5V @ 250µA8 nC @ 10 V±20V266 pF @ 15 V-660mW (Ta), 8.3W (Tc)-55°C ~ 175°C (TJ)Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
10,057
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.12600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V4.4A (Ta)1.8V, 10V48mOhm @ 4.4A, 10V1.2V @ 250µA11.3 nC @ 10 V±12V447 pF @ 15 V-1.2W (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23TO-236-3, SC-59, SOT-23-3
8-SO
DMP4050SSS-13
MOSFET P-CH 40V 4.4A 8SO
Diodes Incorporated
58,347
In Stock
1 : $0.71000
Cut Tape (CT)
2,500 : $0.27405
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)40 V4.4A (Ta)4.5V, 10V50mOhm @ 6A, 10V3V @ 250µA13.9 nC @ 10 V±20V674 pF @ 20 V-1.56W (Ta)-55°C ~ 150°C (TJ)Surface Mount8-SO8-SOIC (0.154", 3.90mm Width)
MOSFET N-CH 30V 4.4A TO236AB
PMV42ENER
MOSFET N-CH 30V 4.4A TO236AB
Nexperia USA Inc.
7,076
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.09578
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V4.4A (Ta)4.5V, 10V36mOhm @ 4.4A, 10V2V @ 250µA9 nC @ 10 V±20V281 pF @ 15 V-500mW (Ta), 5W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
3,000
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.18228
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V4.4A (Ta)4.5V, 10V25mOhm @ 2A, 10V2.5V @ 1mA12.4 nC @ 10 V±20V490 pF @ 15 V-500mW (Ta)150°CSurface MountUF66-SMD, Flat Leads
SOT-23-6
PJS6413_S1_00001
20V P-CHANNEL ENHANCEMENT MODE M
Panjit International Inc.
5,765
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.11850
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V4.4A (Ta)1.8V, 4.5V82mOhm @ 4.4A, 4.5V1.2V @ 250µA7 nC @ 10 V±12V522 pF @ 10 V-2W (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-6SOT-23-6
2,956
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.16763
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V4.4A (Ta)1.5V, 4.5V25.8mOhm @ 4A, 4.5V1V @ 1mA24.8 nC @ 4.5 V+6V, -8V1800 pF @ 10 V-500mW (Ta)150°CSurface MountUFM3-SMD, Flat Leads
6,420
In Stock
1 : $1.10000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteP-ChannelMOSFET (Metal Oxide)20 V4.4A (Ta)2V, 4.5V12.5mOhm @ 3.7A, 4.5V1.05V @ 1mA-±8V3000 pF @ 10 V--150°C (TJ)Surface Mount3-PMCP3-SMD, Non-Standard
AS3401
AS3401
P-CHANNEL ENHANCEMENT MODE MOSFE
ANBON SEMICONDUCTOR (INT'L) LIMITED
61,708
In Stock
1 : $0.29000
Cut Tape (CT)
3,000 : $0.05047
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V4.4A (Ta)2.5V, 10V55mOhm @ 4.4A, 10V1.4V @ 250µA7.2 nC @ 10 V±12V680 pF @ 15 V-1.2W (Ta)150°C (TJ)Surface MountSOT-23TO-236-3, SC-59, SOT-23-3
2,154
In Stock
1 : $0.28000
Cut Tape (CT)
3,000 : $0.04830
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V4.4A (Ta)2.5V, 10V55mOhm @ 4.4A, 10V1.4V @ 250µA22 nC @ 10 V±12V1040 pF @ 15 V-1.2W (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23TO-236-3, SC-59, SOT-23-3
126
In Stock
1 : $0.55000
Cut Tape (CT)
3,000 : $0.19530
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V4.4A (Ta)1.5V, 4.5V25.8mOhm @ 4A, 4.5V1V @ 1mA24.8 nC @ 4.5 V+6V, -8V1800 pF @ 10 V-500mW (Ta)150°CSurface MountUFM3-SMD, Flat Leads
MOSFET P-CH 20V 4.4A TO236AB
PMV33UPE,215
MOSFET P-CH 20V 4.4A TO236AB
Nexperia USA Inc.
847
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.20344
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V4.4A (Ta)1.8V, 4.5V36mOhm @ 3A, 4.5V950mV @ 250µA22.1 nC @ 4.5 V±8V1820 pF @ 10 V-490mW (Ta)-55°C ~ 150°C (TJ)Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
PMV28ENE/SOT23/TO-236AB
PMV28ENER
PMV28ENE/SOT23/TO-236AB
Nexperia USA Inc.
21
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.11175
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V4.4A (Ta)4.5V, 10V37mOhm @ 4.4A, 10V2.5V @ 250µA8 nC @ 10 V±20V266 pF @ 15 V-660mW (Ta), 8.3W (Tc)-55°C ~ 175°C (TJ)Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
8-MLP, Power33
FDM3622
MOSFET N-CH 100V 4.4A 8MLP
onsemi
8
In Stock
1 : $1.68000
Cut Tape (CT)
3,000 : $0.71336
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V4.4A (Ta)6V, 10V60mOhm @ 4.4A, 10V4V @ 250µA17 nC @ 10 V±20V1090 pF @ 25 V-2.1W (Ta)-55°C ~ 150°C (TJ)Surface Mount8-MLP (3.3x3.3)8-PowerWDFN
8-PQFN
FDMS86252L
MOSFET N-CH 150V 4.4A 8PQFN
onsemi
0
In Stock
Check Lead Time
1 : $2.13000
Cut Tape (CT)
3,000 : $0.97523
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)150 V4.4A (Ta)4.5V, 10V56mOhm @ 4.4A, 10V3V @ 250µA21 nC @ 10 V±20V1335 pF @ 75 V-2.5W (Ta), 50W (Tc)-55°C ~ 150°C (TJ)Surface Mount8-PQFN (5x6)8-PowerTDFN
6-TSOP
PMN48XPA2X
MOSFET P-CH 20V 4.4A 6TSOP
Nexperia USA Inc.
0
In Stock
12,000
Marketplace
1 : $0.46000
Cut Tape (CT)
3,000 : $0.16275
Tape & Reel (TR)
2,647 : $0.11000
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveP-ChannelMOSFET (Metal Oxide)20 V4.4A (Ta)2.5V, 8V49mOhm @ 4.4A, 8V1.3V @ 250µA10 nC @ 4.5 V±12V679 pF @ 10 V-660mW (Ta), 7.5W (Tc)-55°C ~ 175°C (TJ)Surface Mount6-TSOPSC-74, SOT-457
TO-252-2
ZXMP6A17KTC
MOSFET P-CH 60V 4.4A TO252-3
Diodes Incorporated
0
In Stock
Check Lead Time
1 : $0.87000
Cut Tape (CT)
2,500 : $0.33495
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)60 V4.4A (Ta)4.5V, 10V125mOhm @ 2.3A, 10V1V @ 250µA17.7 nC @ 10 V±20V637 pF @ 30 V-2.11W (Ta)-55°C ~ 150°C (TJ)Surface MountTO-252-3TO-252-3, DPak (2 Leads + Tab), SC-63
Pkg 5547
SI5441BDC-T1-E3
MOSFET P-CH 20V 4.4A 1206-8
Vishay Siliconix
0
In Stock
Check Lead Time
1 : $1.18000
Cut Tape (CT)
3,000 : $0.49980
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V4.4A (Ta)2.5V, 4.5V45mOhm @ 4.4A, 4.5V1.4V @ 250µA22 nC @ 4.5 V±12V--1.3W (Ta)-55°C ~ 150°C (TJ)Surface Mount1206-8 ChipFET™8-SMD, Flat Lead
Automotive, AEC-Q101 Series
PMN70EPEX
MOSFET P-CH 30V 4.4A 6TSOP
Nexperia USA Inc.
0
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.12474
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V4.4A (Ta)4.5V, 10V80mOhm @ 3.3A, 10V3V @ 250µA11.5 nC @ 10 V±20V370 pF @ 15 V-570mW (Ta), 6.25W (Tc)-55°C ~ 150°C (TJ)Surface Mount6-TSOPSC-74, SOT-457
PMN40ENE115
PMN27XPE115
SMALL SIGNAL FET
NXP USA Inc.
34,557
Marketplace
1,443 : $0.21000
Bulk
-
Bulk
ActiveP-ChannelMOSFET (Metal Oxide)20 V4.4A (Ta)2.5V, 4.5V30mOhm @ 3A, 4.5V1.25V @ 250µA22.5 nC @ 4.5 V±12V1770 pF @ 10 V-530mW (Ta), 8.33W (Tc)-55°C ~ 150°C (TJ)Surface Mount6-TSOPSC-74, SOT-457
12,696
Marketplace
275 : $1.09000
Bulk
-
Bulk
ActiveP-ChannelMOSFET (Metal Oxide)20 V4.4A (Ta)-65mOhm @ 3A, 4.5V-11 nC @ 4.5 V-750 pF @ 10 V-1.05W (Ta)150°C (TJ)Surface Mount6-TSOPSOT-23-6 Thin, TSOT-23-6
6-DFN2020MD_View 2
PMPB85ENEA/FX
MOSFET N-CH 60V 4.4A 6DFN
Nexperia USA Inc.
0
In Stock
3,000
Marketplace
Check Lead Time
3,000 : $0.15471
Tape & Reel (TR)
3,000 : $0.10000
Bulk
Tape & Reel (TR)
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)60 V4.4A (Ta)4.5V, 10V95mOhm @ 3A, 10V2.7V @ 250µA9.2 nC @ 10 V±20V305 pF @ 30 V-1.6W (Ta)-55°C ~ 150°C (TJ)Surface MountDFN2020MD-66-UDFN Exposed Pad
Showing
of 43

4.4A (Ta) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.